AEC-Q200 Safety Capacitors

Results: 1,039
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Murata Electronics Safety Capacitors 997In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Metal Frame Safety Certified MLCCs 2220 (5750 metric) KCA AEC-Q200 Reel, Cut Tape
TDK Safety Capacitors D: 7mm X1/Y2 33pF 5% LS:7.5mm AEC-Q200 395In Stock
Min.: 1
Mult.: 1

33 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors SL 5 % 2 Pin Vertical Kink - 40 C + 125 C CS AEC-Q200 Bulk
TDK Safety Capacitors D: 7mm X1/Y2 100pF 10% LS:7.5mm AECQ200 312In Stock
Min.: 1
Mult.: 1

100 pF 400 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors 10 % Vertical Kink - 40 C + 125 C CS AEC-Q200 Bulk
TDK Safety Capacitors D: 7mm X1/Y2 220pF 10% LS:7.5mm AECQ200 492In Stock
Min.: 1
Mult.: 1
Reel: 1,000

220 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Vertical Kink - 40 C + 125 C CS AEC-Q200 Reel, Cut Tape
TDK Safety Capacitors D: 7mm X1/Y2 220pF 10% LS:7.5mm AECQ200 109In Stock
Min.: 1
Mult.: 1

220 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Vertical Kink - 40 C + 125 C CS AEC-Q200 Bulk
TDK Safety Capacitors D: 7mm X1/Y2 1000pF 20% LS:7.5mm AECQ200 925In Stock
Min.: 1
Mult.: 1

1000 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors Z5U 20 % 2 Pin Vertical Kink - 40 C + 125 C CS AEC-Q200 Bulk
TDK Safety Capacitors D: 12mm X1/Y2 3300pF 20% LS:7.5mm AECQ20 834In Stock
Min.: 1
Mult.: 1

3300 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors Z5U 20 % 2 Pin Vertical Kink - 40 C + 125 C CS AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 350VAC 0.01uF 20% L/S=15mm AEC-Q200 5,778In Stock
Min.: 1
Mult.: 1

0.01 uF Y2 350 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 10.5 mm B3202* - Y2 Standard AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors MKP Y2 0.056uF 350V AEC-Q200 L/S=15mm 89In Stock
2,000Expected 31/03/2026
Min.: 1
Mult.: 1

0.056 uF Y2 350 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 350VAC 0.15uF 20% L/S=22.5mm AEC-Q200 361In Stock
Min.: 1
Mult.: 1

0.15 uF Y2 350 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 20.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 350VAC 0.047uF 20% L/S=22.5mm AEC-Q200 1,097In Stock
Min.: 1
Mult.: 1

0.047 uF Y2 350 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 16 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 350VAC 0.33uF 20% L/S=27.5mm AEC-Q200 82In Stock
800Expected 31/03/2026
Min.: 1
Mult.: 1

0.33 uF Y2 350 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 27.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 350VAC 1.0uF 20% L/S=37.5mm AEC-Q200 8In Stock
640Expected 25/03/2026
Min.: 1
Mult.: 1

1 uF Y2 350 VAC Radial 37.5 mm (1.476 in) 1 kVDC 42 mm 20 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 39.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.15uF 305Vac X2 LS=15mm AEC-Q200 2,328In Stock
Min.: 1
Mult.: 1

0.15 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.2uF 10% 305VAC MKP X2 AEC-Q200 3,286In Stock
Min.: 1
Mult.: 1

0.2 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14 mm B3292*H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.2 uF 0.1 100volts AEC-Q200 1,995In Stock
Min.: 1
Mult.: 1

0.2 uF 305 VAC 15 mm (0.591 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C B3292 H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP X2 High Humidity(85/85/240) MKP 0.33 F 10 305Vac LS 15mm 16In Stock
2,000Expected 30/04/2026
Min.: 1
Mult.: 1

0.33 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight + 110 C 17.5 mm B3292*H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP X2 High Humidity(85/85/240) MKP 0.47 F 10 305Vac LS 15mm 125In Stock
Min.: 1
Mult.: 1

0.47 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight + 110 C 18.5 mm B3292*H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.47uF 305Vac X2 LS=15mm AEC-Q200 1,188In Stock
Min.: 1
Mult.: 1

0.47 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.22uF 305Vac X2 LS=15mm AEC-Q200 394In Stock
2,000Expected 28/05/2026
Min.: 1
Mult.: 1

0.22 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14.5 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 305VAC 0.22uF 10% LS=15mm MKP X2 3,122In Stock
Min.: 1
Mult.: 1

0.22 uF 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 125 C 12.5 mm B3292*P/Q - X2 High Temp AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 305VAC 0.033uF 10% LS=15mm MKP X2 1,207In Stock
Min.: 1
Mult.: 1

0.033 uF 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 125 C 10.5 mm B3292*P/Q - X2 High Temp AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 305VAC 0.33uF 20% LS=15mm MKP X2 832In Stock
Min.: 1
Mult.: 1

0.33 uF 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 125 C 14 mm B3292*P/Q - X2 High Temp AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 305VAC 0.047uF 10% LS=15mm MKP X2 2,840In Stock
Min.: 1
Mult.: 1

0.047 uF 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 125 C 10.5 mm B3292*P/Q - X2 High Temp AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 305VAC 0.47uF 10% LS=15mm MKP X2 928In Stock
Min.: 1
Mult.: 1

0.47 uF 305 VAC Radial 15 mm (0.591 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 125 C B3292*P/Q - X2 High Temp AEC-Q200 Bulk