AEC-Q200 Safety Capacitors

Results: 1,039
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 300volts .47uF 20% X1/Y2 563In Stock
Min.: 1
Mult.: 1

0.47 uF X1, Y2 300 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 33 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors .47uF 300VAC 20% Y2 Rad 236In Stock
Min.: 1
Mult.: 1

0.47 uF X1, Y2 300 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 33 mm R41 AEC-Q200 Tray
KEMET Safety Capacitors 1500V 0.47uF 125C LS =27.5mm AEC-Q200 341In Stock
Min.: 1
Mult.: 1

0.47 uF X1, Y2 300 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 33 mm R41-T AEC-Q200 Tray
KEMET Safety Capacitors 1500V 0.68uF 125C LS =27.5mm AEC-Q200 19In Stock
256Expected 17/04/2026
Min.: 1
Mult.: 1

0.68 uF X1, Y2 300 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 33 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 300volts .68uF 20% X1/Y2 256In Stock
Min.: 1
Mult.: 1

0.68 uF X1, Y2 300 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28.5 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 1000V 1uF 20% 247In Stock
378Expected 03/07/2026
Min.: 1
Mult.: 1

1 uF X1, Y2 300 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 40 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 0.0022 uF 125C 10% LS=10 mm AEC-Q200 3,586In Stock
Min.: 1
Mult.: 1

2200 pF X1, Y2 350 VAC Radial 10 mm (0.394 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Bulk
KEMET Safety Capacitors 0.0033 uF 125C 10% LS=10 mm AEC-Q200 2,250In Stock
Min.: 1
Mult.: 1

3300 pF X1, Y2 350 VAC Radial 10 mm (0.394 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Bulk
KEMET Safety Capacitors 0.0047 uF 125C 10% LS=10 mm AEC-Q200 1,935In Stock
Min.: 1
Mult.: 1

4700 pF X1, Y2 350 VAC Radial 10 mm (0.394 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Bulk
KEMET Safety Capacitors 4700 pF 125C 10% LS=10 mm AEC-Q200 5,045In Stock
Min.: 1
Mult.: 1

4700 pF X1, Y2 350 VAC Radial 10 mm (0.394 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Bulk
KEMET Safety Capacitors 6800 pF 125C 10% LS=10 mm AEC-Q200 2,646In Stock
Min.: 1
Mult.: 1

6800 pF X1, Y2 350 VAC Radial 10 mm (0.394 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Bulk
KEMET Safety Capacitors 6800 pF 125C 10% LS=15 mm AEC-Q200 910In Stock
Min.: 1
Mult.: 1

6800 pF X1, Y2 350 VAC Radial 15 mm (0.591 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Bulk
KEMET Safety Capacitors 0.01 uF 125C 10% LS=15 mm AEC-Q200 3,331In Stock
Min.: 1
Mult.: 1

0.01 uF X1, Y2 350 VAC Radial 15 mm (0.591 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Bulk
KEMET Safety Capacitors 0.015 uF 125C 10% LS=15 mm AEC-Q200 128In Stock
Min.: 1
Mult.: 1

0.015 uF X1, Y2 350 VAC Radial 15 mm (0.591 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Bulk
KEMET Safety Capacitors 0.015 uF 125C 10% LS=15 mm AEC-Q200 2,113In Stock
Min.: 1
Mult.: 1

0.015 uF X1, Y2 350 VAC Radial 15 mm (0.591 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Bulk
KEMET Safety Capacitors 0.022 uF 125C 10% LS=15 mm AEC-Q200 78In Stock
2,100Expected 24/07/2026
Min.: 1
Mult.: 1

0.022 uF X1, Y2 350 VAC Radial 15 mm (0.591 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Bulk
KEMET Safety Capacitors 0.022 uF 125C 10% LS=15 mm AEC-Q200 830In Stock
Min.: 1
Mult.: 1

0.022 uF X1, Y2 350 VAC Radial 15 mm (0.591 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Bulk
KEMET Safety Capacitors 0.033 uF 125C 10% LS=15 mm AEC-Q200 1,250In Stock
Min.: 1
Mult.: 1

0.033 uF X1, Y2 350 VAC Radial 15 mm (0.591 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Bulk
KEMET Safety Capacitors 0.033 uF 125C 10% LS=15 mm AEC-Q200 2,320In Stock
Min.: 1
Mult.: 1

0.033 uF X1, Y2 350 VAC Radial 15 mm (0.591 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Bulk
KEMET Safety Capacitors 0.047 uF 125C 10% LS=15 mm AEC-Q200 848In Stock
Min.: 1
Mult.: 1

0.047 uF X1, Y2 350 VAC Radial 15 mm (0.591 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Bulk
KEMET Safety Capacitors 0.047 uF 125C 10% LS=22.5 mm AEC-Q200 2,477In Stock
Min.: 1
Mult.: 1

0.047 uF X1, Y2 350 VAC Radial 22.5 mm (0.886 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Bulk
KEMET Safety Capacitors 0.1 uF 125C 10% LS=22.5 mm AEC-Q200 720In Stock
Min.: 1
Mult.: 1

0.1 uF X1, Y2 350 VAC Radial 22.5 mm (0.886 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Bulk
KEMET Safety Capacitors 0.1 uF 125C 10% LS=22.5 mm AEC-Q200 1,133In Stock
900Expected 19/06/2026
Min.: 1
Mult.: 1

0.1 uF X1, Y2 350 VAC Radial 22.5 mm (0.886 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Bulk
KEMET Safety Capacitors 0.15 uF 125C 10% LS=22.5 mm AEC-Q200 640In Stock
Min.: 1
Mult.: 1

0.15 uF X1, Y2 350 VAC Radial 22.5 mm (0.886 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Bulk
KEMET Safety Capacitors 0.22 uF 125C 10% LS=22.5 mm AEC-Q200 846In Stock
Min.: 1
Mult.: 1

0.22 uF X1, Y2 350 VAC Radial 22.5 mm (0.886 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Bulk