CA Safety Capacitors

Results: 21,513
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
EPCOS / TDK Safety Capacitors 1.5uF 530Vac X1 MKP 20% LS=27.5mm 411In Stock
Min.: 1
Mult.: 1

1.5 uF X1 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 36.5 mm B32914 Bulk
EPCOS / TDK Safety Capacitors 0.068uF 305volts 10% X2 4,326In Stock
Min.: 1
Mult.: 1

0.068 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 305VAC 15uF 20% MKP X2 LS 37.5mm 1,190In Stock
Min.: 1
Mult.: 1

15 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 42 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 45 mm B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 350VAC 10uF 10% RADIAL 180In Stock
Min.: 1
Mult.: 1

10 uF X2 350 VAC Radial 52.5 mm (2.067 in) 650 VDC 57.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 10 % 4 Pin Straight - 40 C + 110 C 45 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 305VAC 20uF 20% MKP X2 LS 37.5mm 243In Stock
Min.: 1
Mult.: 1

20 uF 305 VAC Radial 52.5 mm (2.067 in) 630 VDC 57.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 4 Pin Straight - 40 C + 110 C 45 mm B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 305VAC 0.33uF 10% L/S=15mm 3,213In Stock
Min.: 1
Mult.: 1

0.33 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 9 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 105 C 17.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP .1uF 10% 305Vac LS 22.5mm 4,514In Stock
Min.: 1
Mult.: 1

0.1 uF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 26.5 mm 6 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 15 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP X2 0.68uF 1 0% 305Vac LS 22.5mm 5,471In Stock
Min.: 1
Mult.: 1

0.68 uF 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 10.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 105 C 18.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
KEMET Safety Capacitors 440VV/ 440VAC 3300pF Y5V 20% LS=10mm 3,738In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3300 pF X1, Y1 440 VAC, 250 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors Y5V 20 % 2 Pin Vertical Kink - 25 C + 125 C 6 mm C700 SFTY X1-400 Y2 250 Reel, Cut Tape, MouseReel
Vishay / Roederstein Safety Capacitors 0.1uF 300V 20% 1,547In Stock
Min.: 1
Mult.: 1

0.1 uF Y2 300 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31 mm 21 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight - 55 C + 100 C 11 mm F1710 Bulk
Vishay / BC Components Safety Capacitors MKP 40 F 20% 310VacX2 (M) e3 157In Stock
Min.: 1
Mult.: 1

40 uF X2 310 VAC Radial 52.5 mm (2.067 in) 630 VDC 57.5 mm 35 mm Safety Film Capacitors Polypropylene (PP) 20 % 4 Pin Straight - 55 C + 110 C 50 mm F339MX2 Bulk
KEMET Safety Capacitors 250VAC 330pF X7R 1812 10% X2 1,592In Stock
Min.: 1
Mult.: 1
Reel: 1,000

330 pF X1, Y2 250 VAC SMD/SMT 4.5 mm 3.2 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 1812 (4532 metric) 2 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
Wurth Elektronik Safety Capacitors WCAP-CSSA X&Y Safety 470pF 5kV 10% 1812 10,186In Stock
Min.: 1
Mult.: 1
Reel: 1,000

470 pF X1, Y2 250 VAC SMD/SMT 5 kVDC 4.5 mm 3.2 mm Safety Certified MLCCs X7R 10 % 2 Pin - 55 C + 125 C 1.6 mm WCAP-CSSA Reel, Cut Tape, MouseReel
Vishay / Roederstein Safety Capacitors 1000pF 20% Y5U 19,839In Stock
Min.: 1
Mult.: 1

1000 pF X1, Y1 760 VAC Radial 12.5 mm (0.492 in) 6 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WKP Bulk
KEMET Safety Capacitors 250VAC 220pF X7R 1808 10% X2 4,442In Stock
Min.: 1
Mult.: 1
Reel: 2,000

220 pF X1, Y2 250 VAC SMD/SMT 4.5 mm 2.03 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 1808 (4520 metric) 2 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 275V 0.1uF 20% LS=22.5mm 1,406In Stock
Min.: 1
Mult.: 1

0.1 uF X2 275 VAC Radial 22.5 mm (0.886 in) 630 VDC 27 mm 8 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 17 mm PME271M Bulk
KEMET Safety Capacitors 300V 0.068uF 20% LS=20.3mm 8,628In Stock
Min.: 1
Mult.: 1

0.068 uF Y2 300 VAC Radial 20.3 mm (0.799 in) 1 kVDC 24 mm 11.3 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 16.5 mm PME271Y-E Bulk
KEMET Safety Capacitors 0.068 uF 125C 10% LS=15 mm AEC-Q200 3,881In Stock
Min.: 1
Mult.: 1

0.068 uF X1, Y2 350 VAC Radial 15 mm (0.591 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Bulk
KEMET Safety Capacitors 310V 4.7uF 20% LS=27.5mm 2,568In Stock
Min.: 1
Mult.: 1

4.7 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 33 mm R46 X2 310 Bulk
KEMET Safety Capacitors 275vac 2.2uF 20% X2 27.5mm 3,668In Stock
Min.: 1
Mult.: 1

2.2 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R46 X2 275 MIN Tray
TDK Safety Capacitors D: 13mm X1/Y1 4700pF E 20% LS:10mm 31,526In Stock
Min.: 1
Mult.: 1
Reel: 1,000

4700 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 25 C + 125 C CD Ammo Pack
Vishay / BC Components Safety Capacitors 2200pF 20% Y5U 3,602In Stock
Min.: 1
Mult.: 1
Reel: 500

2200 pF X1, Y1 760 VAC, 500 VAC SMD/SMT 1.5 kVDC 19.2 mm 14.6 mm Safety Film Capacitors Y5U 20 % 2 Pin - 55 C + 125 C 4 mm SMDY1 Reel, Cut Tape, MouseReel
Vishay / Roederstein Safety Capacitors 440volts 2200pF 20% 13,680In Stock
Min.: 1
Mult.: 1

2200 pF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WKO Bulk
Vishay / Roederstein Safety Capacitors 2200pF 20% Y5U 6,411In Stock
Min.: 1
Mult.: 1
Reel: 1,500

2200 pF X1, Y2 440 VAC Radial 5 mm (0.197 in) 4.5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WYO Ammo Pack
KEMET Safety Capacitors 250VAC 470pF X7R 2220 10% X2 1,918In Stock
Min.: 1
Mult.: 1
Reel: 1,000

470 pF X1, Y2 250 VAC SMD/SMT 5.7 mm 5 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2220 (5750 metric) 2.5 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel