B32928A4206K000

TDK
871-B32928A4206K000
B32928A4206K000

Mfr.:

Description:
Safety Capacitors 350VAC 20uF 10% RADIAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
20 uF
X2
350 VAC
Radial
52.5 mm (2.067 in)
650 VDC
57.5 mm
45 mm
Safety Film Capacitors
Polypropylene (PP)
10 %
4 Pin
Straight
- 40 C
+ 110 C
57 mm
B3292*A/B - X2 High Current
AEC-Q200
Bulk
Brand: TDK
Lead Diameter: 1.2 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 35
Subcategory: Capacitors
Type: EMI Suppression Capacitors
Part # Aliases: B32928A4206K
Unit Weight: 231.336 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 40 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$28.64 $28.64
$25.05 $250.50
$25.04 $876.40
$22.47 $2,359.35
$22.08 $11,592.00
1,015 Quote