13 mm Supercapacitors / Ultracapacitors

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
ABRACON Supercapacitors / Ultracapacitors CAP 6F 5.5V THT 240In Stock
$5.34
$3.75
$3.23
$2.86
Min.: 1
Mult.: 1
6 F 5.5 VDC Radial 17.8 mm (0.701 in) 25.5 mm 13 mm 500000 Cycle 120 mOhms 30 % Vertical EDLC / Supercaps - 40 C + 70 C 36 mm ADCM-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 12F 5.5V THT 80In Stock
$6.42
$4.73
$4.15
$3.50
Min.: 1
Mult.: 1
12 F 5.5 VDC Radial 17.8 mm (0.701 in) 25.5 mm 13 mm 500000 Cycle 90 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 70 C 36 mm ADCM-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 10F 5.5V THT 484In Stock
$6.37
$4.67
$3.95
$3.76
Min.: 1
Mult.: 1
10 F 5.5 VDC Radial 17.8 mm (0.701 in) 25.5 mm 13 mm 500000 Cycle 80 mOhms 30 % Vertical EDLC / Supercaps - 40 C + 70 C 36 mm ADCM-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 10F 6V THT 85In Stock
$5.98
$4.37
$4.15
$3.41
Min.: 1
Mult.: 1
10 F 6 VDC Radial 17.8 mm (0.701 in) 25.5 mm 13 mm 500000 Cycle 90 mOhms 30 % Vertical EDLC / Supercaps - 40 C + 65 C 36 mm ADCM-S06R0S Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 5F 5.5V 30%/-10% Dual Cell
2,695On Order
$5.68
$4.14
$3.52
$3.32
$3.10
Min.: 1
Mult.: 1
5 F 5.5 VDC Radial 18 mm (0.709 in) 26 mm 13 mm 1500 Hour, 500000 Cycle 120 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 27 mm DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 5F, 9V, 39x33x13mm
360On Order
$11.64
$8.91
$7.82
$7.41
Min.: 1
Mult.: 1
5 F 9 VDC Radial 21 mm (0.827 in) 39 mm 13 mm 1000 Hour 230 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 33 mm DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 5F, 8.1V, 39x33x13mm Non-Stocked Lead-Time 24 Weeks
$10.78
$8.22
$7.19
$6.80
Min.: 1
Mult.: 1
5 F 8.1 VDC Through Hole 21 mm (0.827 in) 39 mm 13 mm 1500 hour 200 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 33 mm DGH Bulk