2812 Tantalum Capacitors - Solid SMD

Results: 117
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style
Vishay / Sprague Tantalum Capacitors - Solid SMD 150uF 10volts 10% C case Conformal 668In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 594D 150 uF 10 VDC 10 % 90 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 330uF 10volts 20% C case Conformal 130In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel 592W 330 uF 10 VDC 20 % 100 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 33uF 16volts 20% C case Conformal 99In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 594D 33 uF 16 VDC 20 % 1.5 Ohms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 33uF 25volts 10% C case Conformal 184In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 595D 33 uF 25 VDC 10 % 450 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 20volts 20% C case Conformal 489In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape 595D 22 uF 20 VDC 20 % 380 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 16volts 20% C case Conformal 267In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 594D 47 uF 16 VDC 20 % 110 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 6.8uF 35volts 20% C case Conformal 57In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 595D 6.8 uF 35 VDC 20 % 630 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 6.3volts 10% C case Conformal 738In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 595D 100 uF 6.3 VDC 10 % 200 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 20volts 10% C case Conformal Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 595D 47 uF 20 VDC 10 % 350 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 50volts 10% C case Conformal 481In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 594D 4.7 uF 50 VDC 10 % 800 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 16volts 10% C case Conformal 569In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 595D 47 uF 16 VDC 10 % 280 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 470uF 6.3volts 20% C case Conformal 1,249In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel 592D 470 uF 6.3 VDC 20 % 100 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2 mm (0.079 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 470uF 6.3volts 10% C case Conformal 1,088In Stock
1,000Expected 21/08/2026
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel 592D 470 uF 6.3 VDC 10 % 200 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 1.6 mm (0.063 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 470uF 6.3volts 10% C case Conformal 1,184In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel 592D 470 uF 6.3 VDC 10 % 200 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2 mm (0.079 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 10volts 20% C case Conformal 992In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 594D 100 uF 10 VDC 20 % 95 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 16volts 10% C case Conformal 3,139In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 594D 100 uF 16 VDC 10 % 80 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 120uF 6.3volts 20% C case Conformal 1,382In Stock
2,000On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 594D 120 uF 6.3 VDC 20 % 85 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 16volts 10% C case Conformal 1,147In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 594D 47 uF 16 VDC 10 % 110 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 68uF 10volts 20% C case Conformal 2,000In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 594D 68 uF 10 VDC 20 % 100 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 25volts 10% C case Conformal 765In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 595D 10 uF 25 VDC 10 % 570 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 16volts 20% C case Conformal 1,830In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 595D 100 uF 16 VDC 20 % 270 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 470uF 8.2volts 20% C case Conformal 46In Stock
1,000Expected 22/12/2026
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel 592W 470 uF 8.2 VDC 20 % 100 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 16volts 20% C case Conformal 23In Stock
12,500Expected 07/09/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 594D 100 uF 16 VDC 20 % 80 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 10volts 10% C case Conformal 213In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 594D 100 uF 10 VDC 10 % 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 15uF 25volts 20% C case Conformal 337In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 594D 15 uF 25 VDC 20 % 220 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 85 C SMD/SMT