1608 0.8 mm Tantalum Capacitors - Polymer

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Product Series Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 4 volts 20% J Case 500 Max. ESR 5,188In Stock
Cut Tape
$0.76
$0.365
$0.331
$0.273
$0.255
Reel
$0.227
Min.: 1
Mult.: 1
: 4,000
10 uF 4 VDC SMD/SMT 20 % 0603 500 mOhms 4 uA 0.8 mm - 55 C + 105 C 1608 J Case Tantalum Organic Polymer Low ESR T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 3.3uF 10 volts 20% J Case 500 Max. ESR 1,923In Stock
4,000Expected 31/05/2027
Cut Tape
$0.81
$0.548
$0.374
$0.305
Reel
$0.227
Min.: 1
Mult.: 1
: 4,000
3.3 uF 10 VDC SMD/SMT 20 % 0603 500 mOhms 3.3 uA 0.8 mm - 55 C + 105 C 1608 J Case Tantalum Organic Polymer Low ESR T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 3.3uF 6.3 volts 20% J Case 500 Max. ESR 2,926In Stock
Cut Tape
$0.81
$0.425
$0.364
$0.30
Reel
$0.216
Min.: 1
Mult.: 1
: 4,000
3.3 uF 6.3 VDC SMD/SMT 20 % 0603 500 mOhms 2.1 uA 0.8 mm - 55 C + 105 C 1608 J Case Tantalum Organic Polymer Low ESR T55 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3 VDC 47 uF 0603 2 0 % ESR=0.3 mOhms
30,000On Order
Cut Tape
$1.53
$0.92
$0.784
$0.655
$0.637
Reel
$0.636
Min.: 1
Mult.: 1
: 3,000
47 uF 6.3 VDC SMD/SMT 20 % 0603 300 mOhms 29.6 uA - 55 C + 105 C 1608 M Case TCSO Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 6.3 volts 20% J Case 500 Max. ESR
28,034On Order
Cut Tape
$0.77
$0.519
$0.354
$0.289
Reel
$0.227
Min.: 1
Mult.: 1
: 4,000
4.7 uF 6.3 VDC SMD/SMT 20 % 0603 500 mOhms 3 uA 0.8 mm - 55 C + 105 C 1608 J Case Tantalum Organic Polymer Low ESR T55 Reel, Cut Tape, MouseReel