1206 Tantalum Capacitors - Solid SMD

Results: 4,644
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style Product
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 1uF 10% 1206 ESR = 3000mOhm 45,940In Stock
18,000Expected 24/12/2026
Cut Tape
$0.75
$0.351
$0.317
$0.315
Reel
$0.315
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape, MouseReel TPS 1 uF 35 VDC 10 % 3 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KEMET Tantalum Capacitors - Solid SMD 10V 15uF 1206 10% ESR=6 Ohms
157,532In Stock
Cut Tape
$0.79
$0.411
$0.346
$0.298
Reel
$0.251
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape, MouseReel T491 15 uF 10 VDC 10 % 6 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 10V 10uF 1206 10% ESR=1.8ohms 4,378In Stock
6,000Expected 18/11/2026
Cut Tape
$13.11
$9.94
$8.85
$8.34
Reel
$7.70
Min.: 1
Mult.: 1
: 2,000
No
Reel, Cut Tape, MouseReel T493_DLA 10 uF 10 VDC 10 % 1.8 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT Tantalum Solid Surface Mounts
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 10uF 1206 3Ohms 0.1
458In Stock
$19.16
$14.53
$12.93
$12.19
Min.: 1
Mult.: 1
Bulk TBJ 10 uF 16 VDC 10 % 3 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 10 VDC 10 uF 1206 20 % ESR=3 mOhms 13,083In Stock
28,000On Order
Cut Tape
$0.57
$0.384
$0.239
$0.204
Reel
$0.204
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape, MouseReel TC 10 uF 10 VDC 20 % 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD 220uF 20% Tol. 4v 11 00 ESR 3,970In Stock
Cut Tape
$1.73
$1.14
$0.897
$0.888
$0.886
Reel
$0.886
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape, MouseReel TLJ 220 uF 4 VDC 20 % 1.1 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KEMET Tantalum Capacitors - Solid SMD 10V 4.7uF 1206 10% ESR=1.4Ohms
4,569In Stock
Cut Tape
$1.84
$1.04
$0.906
$0.846
Reel
$0.657
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape, MouseReel T495 4.7 uF 10 VDC 10 % 1.4 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT Tantalum Surge Low ESR Capacitors
KEMET Tantalum Capacitors - Solid SMD 16V 4.7uF 1206 10% ESR=2ohms
2,027In Stock
Cut Tape
$2.03
$1.37
$1.11
$1.03
Reel
$0.743
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape, MouseReel T495 4.7 uF 16 VDC 10 % 2 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT Tantalum Surge Low ESR Capacitors
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 47uF 10% 1206 E SR=1.6Ohm AEC-Q200 9,036In Stock
Cut Tape
$0.67
$0.313
$0.26
$0.224
Reel
$0.211
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape, MouseReel TAJ AUTO 47 uF 6.3 VDC 10 % 1.6 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 6.8uF 10%
16,000In Stock
Cut Tape
$0.47
$0.311
$0.194
$0.156
Reel
$0.119
Min.: 1
Mult.: 1
: 8,000
Reel, Cut Tape, MouseReel TAJ Standard 6.8 uF 10 VDC 10 % 4 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 0.1uF 10%
15,019In Stock
Cut Tape
$0.67
$0.447
$0.414
$0.405
Reel
$0.397
Min.: 1
Mult.: 1
: 2,500
Reel, Cut Tape, MouseReel TAJ Low Profile 0.1 uF 20 VDC 10 % 25 Ohms 1206 3216 S Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 1uF 10%
6,093In Stock
Cut Tape
$0.86
$0.541
$0.466
$0.454
Reel
$0.403
Min.: 1
Mult.: 1
: 2,500
Reel, Cut Tape, MouseReel TAJ Low Profile 1 uF 20 VDC 10 % 12 Ohms 1206 3216 S Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 10uF 10%
15,491In Stock
Cut Tape
$0.73
$0.416
$0.387
$0.36
Reel
$0.356
Min.: 1
Mult.: 1
: 2,500
Reel, Cut Tape, MouseReel TAJ Low Profile 10 uF 6.3 VDC 10 % 4 Ohms 1206 3216 S Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 10uF 10% 1206 E SR= 3 Ohm 18,018In Stock
Cut Tape
$0.66
$0.307
$0.271
$0.221
Reel
$0.187
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape, MouseReel F93 10 uF 6.3 VDC 10 % 3 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 1uF 35V 10% 21,436In Stock
Cut Tape
$0.65
$0.329
$0.268
$0.216
Reel
$0.182
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape, MouseReel F93 1 uF 35 VDC 10 % 7.5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 3.2 mm (0.126 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KEMET Tantalum Capacitors - Solid SMD 25V 1uF 20% ESR=8Ohms 13,515In Stock
Cut Tape
$0.58
$0.273
$0.239
$0.193
Reel
$0.126
Min.: 1
Mult.: 1
: 9,000
Reel, Cut Tape, MouseReel T491 1 uF 25 VDC 20 % 83 mOhms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 4.7uF 10% 1206 E SR=4Ohm AEC-Q200 20,971In Stock
Cut Tape
$0.47
$0.248
$0.192
$0.155
Reel
$0.126
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape, MouseReel TAJ AUTO 4.7 uF 10 VDC 10 % 5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 2.2uF 25volts 10% A case ESR 4 Molded 5,226In Stock
Cut Tape
$1.01
$0.548
$0.474
$0.413
Reel
$0.345
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape, MouseReel TR3 2.2 uF 25 VDC 10 % 4 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Standard Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 10 VDC 22 uF 1206 20 % ESR=3.2 Ohms 15,522In Stock
Cut Tape
$0.67
$0.351
$0.277
$0.223
Reel
$0.196
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape, MouseReel TC 22 uF 10 VDC 20 % 3.2 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KEMET Tantalum Capacitors - Solid SMD 35V .22uF 1206 10% ESR=6ohms
9,763In Stock
Cut Tape
$0.81
$0.545
$0.393
$0.324
Reel
$0.274
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape, MouseReel T494 0.22 uF 35 VDC 10 % 6 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 10V 4.7uF 10% ESR=1200mOhms 2,364In Stock
Cut Tape
$1.93
$1.30
$1.05
$0.968
Reel
$0.734
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape, MouseReel T495 4.7 uF 10 VDC 10 % 1.2 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT Tantalum Surge Low ESR Capacitors
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 10uF 20% 1206 ES R=1.5Ohm AEC-Q200 5,021In Stock
Cut Tape
$0.84
$0.401
$0.363
$0.354
Reel
$0.354
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape, MouseReel F91-AJ6 10 uF 16 VDC 20 % 1.5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 1uF 16V 10%
15,267In Stock
Cut Tape
$0.45
$0.225
$0.184
$0.151
Reel
$0.113
Min.: 1
Mult.: 1
: 8,000
Reel, Cut Tape, MouseReel TAJ Standard 1 uF 16 VDC 10 % 11 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 20% 1206 ES R = 900mOhm 4,374In Stock
Cut Tape
$0.71
$0.332
$0.299
$0.286
$0.272
Reel
$0.272
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape, MouseReel TPS 10 uF 10 VDC 20 % 900 mOhms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 4.7uF 10% 1206 ESR= 4 Ohm 17,916In Stock
Cut Tape
$0.57
$0.376
$0.27
$0.218
Reel
$0.184
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape, MouseReel F93 4.7 uF 6.3 VDC 10 % 4 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade