3528 Tantalum Capacitors - Solid SMD

Results: 6,112
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style Product
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 10uF 10% 1210 ES R = 1000mOhm 39,810In Stock
Cut Tape
$1.21
$1.10
$0.774
$0.676
Reel
$0.569
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape, MouseReel TPS 10 uF 20 VDC 10 % 1 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KEMET Tantalum Capacitors - Solid SMD 6.3V 22uF 1311 10% ESR=3.5ohms
187,229In Stock
Cut Tape
$0.79
$0.384
$0.348
$0.288
Reel
$0.253
Min.: 1
Mult.: 1
Max.: 16,000
: 2,000
Reel, Cut Tape, MouseReel T491 22 uF 6.3 VDC 10 % 3.5 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 1311 10% ESR=2.8ohms 2,144In Stock
Cut Tape
$35.34
$27.78
$26.13
$24.38
Reel
$22.75
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape, MouseReel T502 10 uF 16 VDC 10 % 2.8 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 230 C SMD/SMT Tantalum Solid High Temperature
Vishay / Sprague Tantalum Capacitors - Solid SMD 293D226X9020B2We3 5,402In Stock
Cut Tape
$1.38
$0.955
$0.704
$0.589
Min.: 1
Mult.: 1
Reel 293D 22 uF 20 VDC 10 % 2.1 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
Vishay / Sprague Tantalum Capacitors - Solid SMD 2.2uF 25volts 10% B case Molded 11,300In Stock
Cut Tape
$0.42
$0.235
$0.208
$0.183
$0.181
Reel
$0.18
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape, MouseReel 293D 2.2 uF 25 VDC 10 % 3.8 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 20volts 10% B case ESR .4 Molded 3,366In Stock
Cut Tape
$2.21
$1.50
$1.22
$1.13
Reel
$0.797
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape, MouseReel TR3 22 uF 20 VDC 10 % 400 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Standard Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 2.2uF 5%
1,289In Stock
Cut Tape
$5.10
$3.68
$3.19
$2.81
Reel
$2.25
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape, MouseReel TAJ Standard 2.2 uF 20 VDC 5 % 3.5 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 2.2uF 10% 35V ESR2.5 B case Molded 5,298In Stock
Cut Tape
$1.03
$0.70
$0.509
$0.422
Reel
$0.326
Min.: 1
Mult.: 1
: 8,000
Reel, Cut Tape TH3 2.2 uF 35 VDC 10 % 2.5 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 150 C AEC-Q200 SMD/SMT Automotive Grade
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 1311 20% ESR=4000mOhms
1,022In Stock
Cut Tape
$5.13
$3.60
$3.10
$2.79
Reel
$2.28
Min.: 1
Mult.: 1
: 2,500
Reel, Cut Tape, MouseReel T495 10 uF 16 VDC 20 % 4 Ohms 1311 3528 T Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.1 mm (0.043 in) - 55 C + 125 C SMD/SMT Tantalum Surge Low ESR Capacitors
KEMET Tantalum Capacitors - Solid SMD 10VDC 10uF 1311 10% ESR3.5KmOhms AECQ200 912In Stock
Cut Tape
$5.41
$3.79
$3.27
$2.87
Reel
$2.57
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape, MouseReel T499 10 uF 10 VDC 10 % 3.5 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 175 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 15uF 10% 1210 ES R= 2 Ohm
7,288In Stock
Cut Tape
$0.81
$0.404
$0.365
$0.30
Reel
$0.285
$0.226
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape, MouseReel TAJ Standard 15 uF 20 VDC 10 % 2 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 2.2uF 10%
10,000In Stock
Cut Tape
$0.68
$0.316
$0.284
$0.23
Reel
$0.207
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape, MouseReel TAJ Standard 2.2 uF 20 VDC 10 % 3.5 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 3.3UF 25V 3528-21 25,046In Stock
Cut Tape
$0.97
$0.495
$0.449
$0.373
Reel
$0.321
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape, MouseReel TPS 3.3 uF 25 VDC 10 % 2 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KEMET Tantalum Capacitors - Solid SMD 25V 1uF 1311 20% ESR=5ohms 8,949In Stock
Cut Tape
$0.75
$0.359
$0.276
$0.236
Reel
$0.219
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape, MouseReel T491 1 uF 25 VDC 20 % 5 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 10V 4.7uF 1311 10% ESR=3.5ohms 25,270In Stock
Cut Tape
$0.71
$0.342
$0.309
$0.254
Reel
$0.175
Min.: 1
Mult.: 1
: 8,000
Reel, Cut Tape, MouseReel T491 4.7 uF 10 VDC 10 % 83 mOhms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 35V 3.3uF 1311 20% ESR=1.3ohms
3,436In Stock
Cut Tape
$1.73
$1.13
$0.98
$0.878
Reel
$0.683
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape, MouseReel T494 3.3 uF 35 VDC 20 % 1.3 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 10V 47uF 1311 10% 3,912In Stock
Cut Tape
$1.94
$1.31
$1.10
$0.997
Reel
$0.718
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape, MouseReel T494 AUTO 47 uF 10 VDC 10 % 650 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 3.3uF 20%
6,392In Stock
16,000Expected 04/03/2027
Cut Tape
$0.96
$0.641
$0.463
$0.381
Reel
$0.264
Min.: 1
Mult.: 1
: 8,000
Reel, Cut Tape, MouseReel TAJ Standard 3.3 uF 35 VDC 20 % 3.5 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 0.22uF 10%
3,940In Stock
Cut Tape
$1.42
$0.913
$0.725
$0.606
Reel
$0.536
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape, MouseReel TAJ Standard 0.22 uF 50 VDC 10 % 14 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 100uF 20% 1210 ESR = 250mOhm 8,482In Stock
Cut Tape
$1.09
$0.545
$0.486
$0.423
Reel
$0.375
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape, MouseReel TPS 100 uF 6.3 VDC 20 % 250 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 4.7uF +/-10% 16V 12,936In Stock
Cut Tape
$0.73
$0.488
$0.333
$0.272
Reel
$0.225
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape, MouseReel TRJ 4.7 uF 16 VDC 10 % 3.16 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 10uF 20% 1211 ES R= 1.9 Ohm 8,958In Stock
Cut Tape
$1.05
$0.543
$0.444
$0.412
Reel
$0.365
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape, MouseReel F93 10 uF 25 VDC 20 % 1.9 Ohms 1211 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 2.2uF 35V 10% 11,242In Stock
Cut Tape
$0.68
$0.413
$0.313
$0.256
Reel
$0.214
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape, MouseReel F93 2.2 uF 35 VDC 10 % 3.8 Ohms 1211 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 3.5 mm (0.138 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 25volt 10% B Case Molded 11,992In Stock
Cut Tape
$1.19
$0.608
$0.557
$0.47
Reel
$0.42
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape, MouseReel 593D 4.7 uF 25 VDC 10 % 1.5 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Commercial Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 16volts 10% B cs ESR 0.5 Molded 4,506In Stock
Cut Tape
$1.35
$0.72
$0.665
$0.578
Reel
$0.473
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape, MouseReel TR3 10 uF 16 VDC 10 % 500 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Standard Grade