Knowles JR Series Trimmer/Variable Capacitors

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Range Voltage Rating Termination Style Length Width Type Tolerance Height Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Knowles Voltronics Trimmer/Variable Capacitors 3.0 -15pF 100volts 9,899In Stock
Min.: 1
Mult.: 1
: 1,000

3 pF to 15 pF 100 V SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 4.5 - 20pF 100volts 6,047In Stock
8,000Expected 02/09/2026
Min.: 1
Mult.: 1
: 1,000

4.5 pF to 20 pF 100 V SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 5.0 - 30pF 100volts 6,016In Stock
1,000Expected 08/12/2026
Min.: 1
Mult.: 1
: 1,000

5.5 pF to 30 pF 100 V SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 8.0 - 50PF 100V 1,659In Stock
Min.: 1
Mult.: 1
: 1,000

8 pF to 50 pF SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 8.0 - 40pF 100volts 593In Stock
11,000Expected 02/09/2026
Min.: 1
Mult.: 1
: 1,000

8 pF to 40 pF 100 V SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 2.0 - 10pF 100volts
27,238On Order
Min.: 1
Mult.: 1
: 1,000

2 pF to 10 pF 100 V SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors Ceramic Chip Trimmer 1.5pF to 3pF, - 0%, +50 %, 1MHz
10,998On Order
Min.: 1
Mult.: 1
: 1,000

1.5 pF to 3 pF SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer - 0 %, + 50 % 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 2.0 - 6.0pF 100volts
9,918Expected 02/09/2026
Min.: 1
Mult.: 1
: 1,000

2 pF to 6 pF 100 V SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel