JR Series Trimmer/Variable Capacitors

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Range Voltage Rating Termination Style Length Width Type Tolerance Height Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Knowles Voltronics Trimmer/Variable Capacitors 3.0 -15pF 100volts 3,082In Stock
Min.: 1
Mult.: 1
: 1,000

3 pF to 15 pF 100 V SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 4.5 - 20pF 100volts 5,860In Stock
6,000Expected 04/06/2026
Min.: 1
Mult.: 1
: 1,000

4.5 pF to 20 pF 100 V SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 5.0 - 30pF 100volts 3,206In Stock
1,000Expected 10/07/2026
Min.: 1
Mult.: 1
: 1,000

5.5 pF to 30 pF 100 V SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 8.0 - 50PF 100V 1,220In Stock
Min.: 1
Mult.: 1
: 1,000

8 pF to 50 pF SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors Ceramic Chip Trimmer 1.5pF to 3pF, - 0%, +50 %, 1MHz 7In Stock
11,000On Order
Min.: 1
Mult.: 1
: 1,000

1.5 pF to 3 pF SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer - 0 %, + 50 % 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 8.0 - 40pF 100volts 330In Stock
17,000On Order
Min.: 1
Mult.: 1
: 1,000

8 pF to 40 pF 100 V SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 2.0 - 6.0pF 100volts
17,440On Order
Min.: 1
Mult.: 1
: 1,000

2 pF to 6 pF 100 V SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 2.0 - 10pF 100volts
9,175On Order
Min.: 1
Mult.: 1
: 1,000

2 pF to 10 pF 100 V SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel