EMIF08-LCD04M16

STMicroelectronics
511-EMIF08-LCD04M16
EMIF08-LCD04M16

Mfr.:

Description:
EMI Filter Circuits 8-line LC EMI Filter 15 kV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EMI Filter Circuits
RoHS:  
LC Filter
SMD/SMT
QFN-16
8 Channel
- 40 C
+ 85 C
EMIF08-LCD04M16
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: EMI Filter Circuits
Factory Pack Quantity: 3000
Subcategory: Filters
Tradename: IPAD
Unit Weight: 6.740 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EMI Filter & ESD Protection ICs

STMicroelectronics EMI Filter and ESD Protection Integrated Circuits (ICs) are highly integrated devices to suppress EMI/RFI noise in all systems exposed to electromagnetic interference. These filters include ESD protection circuitry, which prevents damage to the application when subjected to ESD surges up to 20kV. These devices come with 2-, 3-, 4-, 6-, and 8-line options. Some devices are AEC-Q101 qualified for use in automotive applications. The STMicroelectronics EMI Filter and ESD Protection ICs are available in a variety of packages to minimize PCB space.

In Stock: 12,925

Stock:
12,925
Can Dispatch Immediately
On Order:
12,000
Expected 12/11/2026
24,000
TBD
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.62 $0.62
$0.549 $5.49
$0.466 $11.65
$0.426 $42.60
$0.395 $98.75
$0.388 $194.00
$0.365 $365.00
Full Reel (Order in multiples of 3000)
$0.331 $993.00
$0.311 $1,866.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩