Eaton Ferrite Beads

Results: 280
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Eaton Electronics Ferrite Beads 221 OHM 2A 2 PADS 11,707In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Beads SMD/SMT 0603 (1608 metric) 220 Ohms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 300 OHM 1A 2 PADS 19,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Beads SMD/SMT 0603 (1608 metric) 300 Ohms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 470 OHM 1A 2 PADS 19,560In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Beads SMD/SMT 0603 (1608 metric) 470 Ohms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Automotive Multilayer Chip Ferrite Bead 1kOhms 10,318In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBA2 Ferrite Beads SMD/SMT 0603 (1608 metric) 1 kOhms 1.5 A 25 % 150 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND 60 OHM 4.0A 2 PADS SMT 20,695In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBA2 Ferrite Beads SMD/SMT 60 Ohms 4 A 20 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 120 OHM 2A SMT 17,359In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Beads SMD/SMT 0805 (2012 metric) 120 Ohms - 55 C + 150 C 2 mm 1.2 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 110 OHM 4A 2 PADS 25,815In Stock
24,000Expected 25/02/2026
Min.: 1
Mult.: 1
Reel: 4,000

MFBA2 Ferrite Beads SMD/SMT 0805 (2012 metric) 110 Ohms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND 70 OHM 6.0A 2 PADS SMT 10,186In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBA2 Ferrite Beads SMD/SMT 0805 (2012 metric) 70 Ohms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 300 OHM .2A SMT 27,400In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MFBA3 Ferrite Beads SMD/SMT 30 Ohms 200 mA 600 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND 60 OHM 0.5A 2 PADS SMT 29,898In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MFBA3 Ferrite Beads SMD/SMT 60 Ohms 200 mA 500 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 220 OHM .25A 2 PADS 20,798In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBA3 Ferrite Beads SMD/SMT 0603 (1608 metric) 220 Ohms 250 mA 600 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 1000 OHM .20A 2 PADS 20,740In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBA3 Ferrite Beads SMD/SMT 0603 (1608 metric) 1 kOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 2000 OHM 0.6A SMT 12,089In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBA3 Ferrite Beads SMD/SMT 2 kOhms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 1000 OHM 1.5A 78,430In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1.5 A 25 % 120 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 9 1.8A SMT 17,305In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 9 Ohms 1.8 A 5 Ohms to 13 Ohms 50 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 15 1.8A SMT 20,800In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 15 Ohms 1.8 A 9 Ohms to 21 Ohms 50 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 200 0.7A SMT 18,447In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 200 Ohms 700 mA 25 % 250 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 60 1.0A SMT 1,698In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 60 Ohms 1 A 25 % 100 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 9 6.0A SMT 11,402In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 9 Ohms 6 A 5 Ohms to 13 Ohms 20 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 26 5.0A SMT 4,506In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 26 Ohms 5 A 25 % 30 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 9 6.0A SMT 5,486In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 9 Ohms 6 A 5 Ohms to 13 Ohms 10 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 120 3.0A SMT 7,181In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 120 Ohms 3 A 25 % 50 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 70 3.0A SMT 2,797In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 70 Ohms 3 A 25 % 40 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 80 3.0A SMT 8,226In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 80 Ohms 3 A 25 % 40 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 9 6.0A SMT 4,236In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBM1V Ferrite Beads SMD/SMT 1206 (3216 metric) 9 Ohms 6 A 5 Ohms to 13 Ohms 15 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel