Fastron Ferrite Beads

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Impedance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Packaging
Fastron Ferrite Beads Leaded Ferrite Bead 15,163In Stock
Min.: 1
Mult.: 1
: 2,000

Wide Band Chokes and Beads Axial 110 Ohms 6 A 20 mOhms - 55 C + 85 C 9.1 mm 3.8 mm 8.5 mm Ammo Pack
Fastron Ferrite Beads 6-Hole Ferrite Bead 197In Stock
500Expected 02/11/2026
Min.: 1
Mult.: 1

06H Chokes Radial 800 Ohms 1 A - 55 C + 85 C 10.5 mm 6.3 mm Bulk
Fastron Ferrite Beads 6-Hole Ferrite Bead 490In Stock
Min.: 1
Mult.: 1

06H Chokes Axial 400 Ohms 1 A - 55 C + 85 C 10.5 mm 6.3 mm Bulk
Fastron Ferrite Beads 6-Hole Ferrite Bead 525In Stock
Min.: 1
Mult.: 1

06H Chokes Axial 300 Ohms 1 A - 55 C + 85 C 10.5 mm 6.3 mm Bulk
Fastron Ferrite Beads 6-Hole Ferrite Bead 71In Stock
Min.: 1
Mult.: 1

06H Chokes Axial 350 Ohms 1 A - 55 C + 85 C 10.5 mm 6.3 mm Bulk
Fastron Ferrite Beads 6-Hole Ferrite Bead 4,307In Stock
Min.: 1
Mult.: 1

06H Chokes Axial 600 Ohms 1 A - 55 C + 85 C 10.5 mm 6.3 mm Bulk
Fastron Ferrite Beads 6-Hole Ferrite Bead 1,043In Stock
Min.: 1
Mult.: 1

06H Chokes Axial 700 Ohms 1 A - 55 C + 85 C 10.5 mm 6.3 mm Bulk
Fastron Ferrite Beads 6-Hole Ferrite Bead 80In Stock
Min.: 1
Mult.: 1

06H Chokes Axial 350 Ohms 1 A - 55 C + 85 C 10.5 mm 6.3 mm Bulk
Fastron Ferrite Beads Leaded Ferrite Bead 802In Stock
Min.: 1
Mult.: 1
: 1,000

Wide Band Chokes and Beads Axial 60 Ohms 3 A - 55 C + 85 C 10 mm 3.6 mm Ammo Pack
Fastron Ferrite Beads Leaded Ferrite Bead 928In Stock
1,000Expected 28/08/2026
Min.: 1
Mult.: 1
: 1,000

Wide Band Chokes and Beads Axial 90 Ohms 3 A - 55 C + 85 C 7 mm 3.7 mm Ammo Pack
Fastron Ferrite Beads Surface Mount Ferrite Bead 984In Stock
Min.: 1
Mult.: 1
: 500

SMB/001 Ferrite Chip Beads SMD/SMT 56 Ohms 3 A 10 mOhms - 55 C + 85 C 4.2 mm 3.2 mm 2.7 mm Reel, Cut Tape, MouseReel
Fastron Ferrite Beads Surface Mount Ferrite Bead 53In Stock
Min.: 1
Mult.: 1
: 500

SMB/002 Ferrite Chip Beads SMD/SMT 100 Ohms 3 A 15 mOhms - 55 C + 85 C 8.75 mm 3.15 mm 2.65 mm Reel, Cut Tape, MouseReel
Fastron Ferrite Beads 6-Hole Ferrite Bead Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500

06H Bulk
Fastron Ferrite Beads 6-Hole Ferrite Bead Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500

06H Bulk
Fastron Ferrite Beads 6-Hole Ferrite Bead Non-Stocked Lead-Time 12 Weeks
Min.: 600
Mult.: 600

06H Bulk
Fastron Ferrite Beads Leaded Ferrite Bead Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Wide Band Chokes and Beads Axial 21 Ohms 4 A - 55 C + 85 C 5.5 mm 3.6 mm Ammo Pack