26
71
288
290
291
292
3315
504678
11CE
12CE
15T
291M
61C
62A,V,D
62AG
62H
62NG
62SG
68A
68P
Board Mount
Bracket
Bracket Mount
Cable Mount
Chassis Mount
Flange Mount
Panel
Panel Mount
PCB Mount
Screw Mount
Servo Mount
SMD/SMT
Snap In
Snap On
Through Hole
Absolute Encoders
Accessories
Circuit Protectors
Commutation Encoders
Compact Encoders
Contacting Encoders
Custom Encoders
Encoder
Encoders
Encoders and Measuring Wheels
Hall Effect Encoders
Illuminated Encoders
Incremental Encoders
Kits
Magnetic Encoders
Mechanical Encoders
Mechanical Panel Mount Encoders
Modular Encoders
Multi-Turn Encoders
Non-Contacting Encoders
Absolute
Absolute Encoder
Cable Actuated Sensor
C Face Encoder
Chain Encoder
Direction/Step
Encoder
Flexible Coupling
Heavy Duty Length Sensor
High Torque Haptic Rotary Encoder
Hydraulic-Magnetic
Incremental
Incremental/Shaftless
Incremental Encoder
Incremental Magnetic Encoder
Incremental Micro Encoder
Incremental Ring Encoder
Length Sensor
Linear Cable Encoder
Magnetic Target
1 PPR
1 PPR to 10000 PPR Programmable
2 PPR
3 PPR
4 PPR
5 PPR
6 PPR
8 PPR
9 PPR
10 PPR
12 PPR
13 PPR
14 PPR
15 PPR
16 PPR
16 PPR, 12 PPR
16 PPR, 24 PPR
16 PPR, 32 PPR
18 PPR
20 PPR
Capacitive
Insulated
Light Pipe
Linear
Magnetic
Mechanical
Optical
Patented Light Pipe
Reflective
Rotary
Thick Film
3 Detent
4 Detent
6 Detent
8 Detent
10 Detent
12 Detent
12 Detent, 12 Detent
15 Detent
16 Detent
16 Detent, 12 Detent
16 Detent, 16 Detent
16 Detent, 24 Detent
16 Detent, 32 Detent
18 Detent
20
20 Detent
24 Detent
24 Detent, 12 Detent
24 Detent, 24 Detent
25 Detent
1 Channel
2 Channel
3 Channel
4 Channel
6 Channel
8 Channel
9 Channel
12 Channel
16 Channel
Dual
Single
Axial
Cable
Cable Connector
Cable with Connector
Center Stripped Cable
Connector
Gull Wing
PC Pin
Pin Strip
Plug Pin
Radial
Screw
Side Conduit
SMD/SMT
Solder
Solder Lug
Solder Pin
Through Hole
Through hole
Wire Lead
2 bit Gray Code
4 bit Gray Code
8 bit Code
12 bit Multi-Turn
12 bit Single-Turn
14 bit Multi-Turn
14 bit Single-Turn
Analog
Analog / Digital
Binary Coded Decimal (BCD)
Digital
Direction/Step
Natural Binary
Open-Collector
Pulse Width Modulated
Push-Pull
Quadrature
Quadrature and Commutation
Quadrature with Complements
Quadrature with Index
0.25 mm
0.7 mm
1.75 mm
1.98 mm
2 mm
2.5 mm
3 mm
3.167 mm
3.17 mm
3.175 mm
3.18 mm
1/8 in
3.5 mm
4 mm
4.76 mm
3/16 in
4.8 mm
5 mm
5.5 mm
5.54 mm
Blind
Brushed
Cross Slot
D / Flatted
D-Cut
D Shaft
D-Shaft
Flange
Flate
Flatted
Hallow
Hollow
Knurled
Knurled / Slotted
Mechanical
No Shaft
Plastic
Ring
Round
Round / Plain
No Switch
Push
Push/Pull Switch
Pushbutton
Pushbutton Switch
Rotary
Self-Return Switch
Without Switch
With Switch
2 VDC
3 VDC
3.3 V
3.3 VDC
3.3 VDC to 5 VDC
3.3 VDC, 5 VDC
3.8 V to 5.5 V
4.5 V to 5.5 V
4.5 VDC to 30 VDC
4.75 VDC to 28 VDC
4.75 VDC to 30 VDC
5 V
5 V to 8 V
5 VDC
5 VDC to 12 VDC
5 VDC to 15 VDC
5 VDC to 24 VDC
5 VDC to 28 VDC
5 VDC to 30 VDC
5 VDC to 5.5 VDC
64 Cycle
10000 Cycle
15000 Cycle
20000 Cycle
20000 Cycles
25000 Cycle
30000 Cycle
40000 Cycle
50000 Cycle
70000 Cycle
100000 Cycle
200000 Cycle
300000 Cycle
500000 Cycle
1000000 Cycle
1000000 Cycles
2000000 Cycle
3000000 Cycle
10000000 Cycle
50000000 Cycle
IP40
IP43
IP44
IP50
IP51
IP53
IP54
IP64
IP65
IP65, IP67
IP66
IP67
IP69K
Box
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube