Murata Electronics Ferrite Beads

Results: 1,072
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads 70 OHM 25% Alternate Sizing Guide Below 20,872In Stock
20,000Expected 24/04/2026
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 70 Ohms 780 mA 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 20,403In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 70 Ohms 780 mA 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 5 OHM 25% Alternate Sizing Guide Below 20,445In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 5 Ohms 300 mA 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 20,695In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 5 Ohms 300 mA 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10 OHM 25% Alternate Sizing Guide Below 25,120In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 33 OHM 25% Alternate Sizing Guide Below 32,131In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 33 Ohms 300 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 9,743In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 47 Ohms 200 mA 25 % 600 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 5 OHM 25% Alternate Sizing Guide Below 2,545In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 5 Ohms 500 mA 25 % 80 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 5 OHM Alternate Sizing Guide Below 20,722In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 5 Ohms 500 mA 25 % 80 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10 OHM 25% Alternate Sizing Guide Below 6,422In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 300 mA 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10 OHM HISPEED SIGNA L LINE T Alternate Sizing Guide Below 37,194In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 300 mA 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 8,824In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 10 Ohms 300 mA 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below 25,755In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 300 mA 25 % 550 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below 38,939In Stock
100,000Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 300 mA 25 % 550 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 22 OHM 25% Alternate Sizing Guide Below 20,006In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 22 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below 10,205In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 47 OHM 25% Alternate Sizing Guide Below 9,394In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 47 Ohms 300 mA 25 % 350 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 8,389In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 47 Ohms 300 mA 25 % 350 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below 22,547In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 350 mA 25 % 450 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 240 OHM 25% Alternate Sizing Guide Below 26,649In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 240 Ohms 250 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below 9,934In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 200 mA 25 % 900 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below 8,707In Stock
100,000Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 200 mA 25 % 900 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 1 kOhms 200 mA 25 % 900 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below 42,077In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1.8K OHM 25% Alternate Sizing Guide Below 16,854In Stock
10,000Expected 18/02/2026
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.8 kOhms 200 mA 25 % 1.4 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel