Murata Electronics Ferrite Beads

Results: 1,164
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads 0402 60ohm 25% 5A AEC-Q200 8,544In Stock
Min.: 1
Mult.: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 2.5 A 25 % 32 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 600ohm 25% 5A AEC-Q200 3,250In Stock
10,000Expected 19/10/2026
Min.: 1
Mult.: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 900 mA 25 % 230 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 80ohm 25% 5A AEC-Q200 DC PWR Line 7,616In Stock
10,000Expected 07/12/2026
Min.: 1
Mult.: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 2.3 A 25 % 38 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 3,467In Stock
12,000Expected 14/01/2027
Min.: 1
Mult.: 1
: 4,000
BLM18_H 0603 (1608 metric) 1 kOhms 600 mA 1.6 mm 0.8 mm AEC-Q200 Reel, Cut Tape
Murata Electronics Ferrite Beads 0805 1200ohm 0.11ohm 25% POWRTRN AEC-Q200 3,417In Stock
3,000Expected 04/01/2027
Min.: 1
Mult.: 1
: 3,000

BLM21_H Ferrite Beads SMD/SMT - 55 C + 125 C 2 mm 2 mm 1.25 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805 4700ohm 0.40ohm 25% 5A POWRTRN AEC-Q200 2,021In Stock
9,000Expected 04/01/2027
Min.: 1
Mult.: 1
: 3,000

BLM21_H Ferrite Beads SMD/SMT - 55 C + 125 C 2 mm 2 mm 1.25 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805 4700ohm 0.40ohm 25% 4,744In Stock
Min.: 1
Mult.: 1
: 3,000

BLM21H Ferrite Beads SMD/SMT 4.7 kOhms 850 mA 500 mOhms - 55 C + 125 C 2 mm 2 mm 1.25 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805 600ohm 0.055ohm 25% 5A POWRTRN AEC-Q200 8,487In Stock
Min.: 1
Mult.: 1
: 3,000

BLM21_H Ferrite Beads SMD/SMT - 55 C + 125 C 2 mm 2 mm 1.25 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805 600ohm 0.055ohm 25% POWRTRN AEC-Q200 3,399In Stock
3,000On Order
Min.: 1
Mult.: 1
: 3,000

BLM21_H Ferrite Beads SMD/SMT - 55 C + 125 C 2 mm 2 mm 1.25 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805 600ohm 0.055ohm 25% 10,914In Stock
12,000Expected 23/09/2026
Min.: 1
Mult.: 1
: 3,000

BLM21H Ferrite Beads SMD/SMT 600 Ohms 2.3 A 75 mOhms - 55 C + 125 C 2 mm 2 mm 1.25 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805in / 2012mm SMD AEC-Q200 PowerTrain Tmax=1.05mm DCR=0.2ohm Max. 125degC 10,732In Stock
Min.: 1
Mult.: 1
: 4,000

BLM21_H Ferrite Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1.15 A 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 1.25 mm AEC-Q200 Reel, Cut Tape
Murata Electronics Ferrite Beads 0805in / 2012mm SMD AEC-Q200 PowerTrain Tmax=1.05mm DCR=0.14ohm Max. 125degC 3,764In Stock
8,000On Order
Min.: 1
Mult.: 1
: 4,000

BLM21_H Ferrite Beads SMD/SMT 0805 (2012 metric) 600 Ohms 1.4 A 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 1.25 mm AEC-Q200 Reel, Cut Tape
Murata Electronics Ferrite Beads 100 OHM 4.0A 18,929In Stock
Min.: 1
Mult.: 1
: 3,000

NFZ EMI Filters SMD/SMT 0806 (2016 metric) 100 Ohms 4 A 25 % 18 mOhms - 40 C + 85 C 2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 25% 17,985In Stock
20,000Expected 02/11/2026
Min.: 1
Mult.: 1
: 10,000

BLA Ferrite Chip Bead Arrays SMD/SMT 0804 (2010 metric) 1 kOhms 50 mA 25 % 1.3 Ohms - 55 C + 125 C 2 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 9,820In Stock
Min.: 1
Mult.: 1
: 10,000

BLA Ferrite Chip Bead Arrays SMD/SMT 0804 (2010 metric) 120 Ohms 100 mA 25 % 500 mOhms - 55 C + 125 C 2 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 17,002In Stock
20,000Expected 23/11/2026
Min.: 1
Mult.: 1
: 10,000

BLA Ferrite Chip Bead Arrays SMD/SMT 0804 (2010 metric) 600 Ohms 50 mA 25 % 1.1 Ohms - 55 C + 125 C 2 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% 20,080In Stock
Min.: 1
Mult.: 1
: 10,000

BLA Ferrite Chip Bead Arrays SMD/SMT 0804 (2010 metric) 120 Ohms 50 mA 25 % 600 mOhms - 55 C + 125 C 2 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% 12,423In Stock
10,000Expected 23/11/2026
Min.: 1
Mult.: 1
: 10,000

BLA Ferrite Chip Bead Arrays SMD/SMT 0804 (2010 metric) 220 Ohms 50 mA 25 % 900 mOhms - 55 C + 125 C 2 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 4700 OHM 200MA 21,969In Stock
Min.: 1
Mult.: 1
: 10,000

BLA Ferrite Chip Bead Arrays SMD/SMT 0804 (2010 metric) 47 Ohms 200 mA 25 % 350 mOhms - 55 C + 125 C 2 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% 100MHZ 9,786In Stock
10,000Expected 08/10/2026
Min.: 1
Mult.: 1
: 10,000

BLA EMI Filter Arrays SMD/SMT 0804 (2010 metric) 120 Ohms 200 mA 25 % 350 mOhms - 55 C + 125 C 2 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 67,562In Stock
Min.: 1
Mult.: 1
: 10,000

BLA Ferrite Chip Bead Arrays SMD/SMT 0804 (2010 metric) 220 Ohms 100 mA 25 % 400 mOhms - 55 C + 125 C 2 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM 25% 7,576In Stock
Min.: 1
Mult.: 1
: 4,000

BLA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 470 Ohms 100 mA 25 % 400 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 25% 20,157In Stock
16,000Expected 21/01/2027
Min.: 1
Mult.: 1
: 4,000

BLA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 600 Ohms 100 mA 25 % 350 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 190 OHM Alternate Sizing Guide Below 86,700In Stock
315,000On Order
Min.: 1
Mult.: 1
: 15,000

BLM03H__N Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 190 Ohms 150 mA 25 % 2 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 15,324In Stock
Min.: 1
Mult.: 1
: 15,000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 400 Ohms 125 mA 25 % 2.8 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel