Murata Electronics Ferrite Beads

Results: 1,072
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads 0805 1200ohm 0.11ohm 25% 5A POWRTRN AEC-Q200 7,774In Stock
Min.: 1
Mult.: 1
Reel: 3,000

BLM21_H Ferrite Beads SMD/SMT - 55 C + 125 C 2 mm 2 mm 1.25 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805 1200ohm 0.11ohm 25% POWRTRN AEC-Q200 3,380In Stock
Min.: 1
Mult.: 1
Reel: 3,000

BLM21_H Ferrite Beads SMD/SMT - 55 C + 125 C 2 mm 2 mm 1.25 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805 1200ohm 0.11ohm 25% 4,340In Stock
3,000Expected 14/05/2026
Min.: 1
Mult.: 1
Reel: 3,000

BLM21H Ferrite Beads SMD/SMT 1.2 kOhms 1.6 A 140 mOhms - 55 C + 125 C 2 mm 2 mm 1.25 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805 4700ohm 0.40ohm 25% 5A POWRTRN AEC-Q200 8,651In Stock
Min.: 1
Mult.: 1
Reel: 3,000

BLM21_H Ferrite Beads SMD/SMT - 55 C + 125 C 2 mm 2 mm 1.25 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805 4700ohm 0.40ohm 25% 4,311In Stock
Min.: 1
Mult.: 1
Reel: 3,000

BLM21H Ferrite Beads SMD/SMT 4.7 kOhms 850 mA 500 mOhms - 55 C + 125 C 2 mm 2 mm 1.25 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805 600ohm 0.055ohm 25% 5A POWRTRN AEC-Q200 2,668In Stock
3,000Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 3,000

BLM21_H Ferrite Beads SMD/SMT - 55 C + 125 C 2 mm 2 mm 1.25 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805 600ohm 0.055ohm 25% POWRTRN AEC-Q200 4,164In Stock
Min.: 1
Mult.: 1
Reel: 3,000

BLM21_H Ferrite Beads SMD/SMT - 55 C + 125 C 2 mm 2 mm 1.25 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805 8000ohm 0.70ohm 25% 5A POWRTRN AEC-Q200 3,175In Stock
Min.: 1
Mult.: 1
Reel: 3,000

BLM21_H Ferrite Beads SMD/SMT - 55 C + 125 C 2 mm 2 mm 1.25 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805 8000ohm 0.70ohm 25% POWRTRN AEC-Q200 6,686In Stock
Min.: 1
Mult.: 1
Reel: 3,000

BLM21_H Ferrite Beads SMD/SMT - 55 C + 125 C 2 mm 2 mm 1.25 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 Ohms 25% Alternate Sizing Guide Below 90,116In Stock
Min.: 1
Mult.: 1
Reel: 10,000
BLM15E_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 700 mA 25 % 280 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 100ohm 30% 900mA 2,622In Stock
Min.: 1
Mult.: 1
Reel: 2,000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 100 Ohms 900 mA 30 % 475 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1,977In Stock
Min.: 1
Mult.: 1
Reel: 2,000

NFZ AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 220ohm 30% 390mA 1,350In Stock
Min.: 1
Mult.: 1
Reel: 2,000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 200 Ohms 390 mA 30 % 1.15 Ohms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 450ohm 30% 275mA 1,472In Stock
Min.: 1
Mult.: 1
Reel: 2,000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 450 Ohms 275 mA 30 % 2.28 Ohms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 52ohm 30% 1000mA 2,194In Stock
Min.: 1
Mult.: 1
Reel: 2,000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 52 Ohms 1.1 A 30 % 220 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 880 OHM 30% 0.2A 2,025In Stock
Min.: 1
Mult.: 1
Reel: 2,000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 880 Ohms 200 mA 30 % 4.38 Ohms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 30 OHM 100MHZ 31,505In Stock
Min.: 1
Mult.: 1
Reel: 1,500

BLE Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 30 Ohms 10 A 10 Ohms 1.6 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 2.0 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1800 OHM Alternate Sizing Guide Below 29,100In Stock
90,000Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 15,000

BLM03H__N 0201 (0603 metric) 1.8 kOhms 100 mA 0.6 mm 0.3 mm Reel, Cut Tape
Murata Electronics Ferrite Beads 600 OHM Alternate Sizing Guide Below 21,818In Stock
Min.: 1
Mult.: 1
Reel: 15,000

BLM03H__N Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 600 Ohms 150 mA 25 % 1.7 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below 365,462In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 450 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below 106,046In Stock
80,000Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 200 mA 25 % 650 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below 56,591In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BLM18H_SN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 200 mA 25 % 850 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below 39,246In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BLM18H_SN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 200 mA 25 % 1 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below 53,774In Stock
600,000On Order
Min.: 1
Mult.: 1
Reel: 4,000

BLM18H_SN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 50 mA 25 % 1.8 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below 127,968In Stock
280,000On Order
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 350 mA 25 % 490 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel