Pulse Electronics Ferrite Beads

Results: 472
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Pulse Electronics Ferrite Beads 1000Ohms RDC=0.25Ohms 800mA 46,296In Stock
Min.: 1
Mult.: 1
: 4,000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 800 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 160808 11R 4000mA 1,957In Stock
116,000Expected 31/08/2026
Min.: 1
Mult.: 1
: 4,000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 11 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 160808 150R 2000mA 1,641In Stock
Min.: 1
Mult.: 1
: 4,000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 2 A 25 % 85 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1500Ohms RDC=0.4Ohms 500mA 40,063In Stock
136,000Expected 11/09/2026
Min.: 1
Mult.: 1
: 4,000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 500 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 180Ohms RDC=0.09Ohms 2000mA 94,543In Stock
Min.: 1
Mult.: 1
: 4,000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 2 A 25 % 90 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 30Ohms RDC=0.03Ohms 3000mA 27,308In Stock
Min.: 1
Mult.: 1
: 4,000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 33Ohms RDC=0.035Ohms 3000mA 41,630In Stock
Min.: 1
Mult.: 1
: 4,000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 33 Ohms 3 A 25 % 35 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads For Power Line Under 1 GHz 156In Stock
112,000Expected 02/10/2026
Min.: 1
Mult.: 1
: 4,000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 10Ohms 0805 6A 25% RDC=10mOhms 6KmA 2,770In Stock
76,000Expected 10/09/2026
Min.: 1
Mult.: 1
: 4,000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 10 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 100Ohms RDC=0.04Ohms 3000mA 19,517In Stock
Min.: 1
Mult.: 1
: 4,000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 11Ohms RDC=0.01Ohms 6000mA 7,974In Stock
Min.: 1
Mult.: 1
: 4,000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 11 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 120Ohms RDC=0.04Ohms 3000mA 21,358In Stock
76,000Expected 15/09/2026
Min.: 1
Mult.: 1
: 4,000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1500Ohms RDC=0.30Ohms 1000mA 4,039In Stock
52,000Expected 30/06/2026
Min.: 1
Mult.: 1
: 4,000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1.5 kOhms 1 A 25 % 300 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 201209 220R 2000mA 49,819In Stock
Min.: 1
Mult.: 1
: 4,000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2 A 25 % 80 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 300Ohms RDC=0.08Ohms 2000mA 10,965In Stock
Min.: 1
Mult.: 1
: 4,000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 2 A 25 % 80 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 330Ohms RDC=0.08Ohms 2000mA 3,127In Stock
Min.: 1
Mult.: 1
: 4,000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 2 A 25 % 80 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 50Ohms RDC=0.025Ohms 3000mA 15,304In Stock
Min.: 1
Mult.: 1
: 4,000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 50 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 60Ohms RDC=0.03Ohms 3000mA 44,810In Stock
Min.: 1
Mult.: 1
: 4,000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 201209 600R 36,318In Stock
Min.: 1
Mult.: 1
: 4,000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 80Ohms RDC=0.04Ohms 3000mA 3,940In Stock
Min.: 1
Mult.: 1
: 4,000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 120Ohms RDC=0.03Ohms 3000mA 483In Stock
Min.: 1
Mult.: 1
: 3,000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 30Ohms RDC=0.015Ohms 4000mA 4,297In Stock
Min.: 1
Mult.: 1
: 3,000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 4 A 25 % 15 mOhms - 55 C + 125 C 1.6 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 50Ohms RDC=0.02Ohms 4000mA 11,300In Stock
Min.: 1
Mult.: 1
: 3,000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 50 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 1.6 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 60Ohms RDC=0.02Ohms 4000mA 11,930In Stock
Min.: 1
Mult.: 1
: 3,000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 1.6 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads For High Speed Signal Line Under 1GHz 11,948In Stock
Min.: 1
Mult.: 1
: 4,000

BBSJ Ferrite Beads SMD/SMT 0603 (1608 metric) 1 kOhms 300 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel