Vishay / Dale Ferrite Beads

Results: 102
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Vishay / Dale Ferrite Beads 80ohms 25% 9,269In Stock
Min.: 1
Mult.: 1
: 4,000

ILBB-0603 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 150 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 100ohms 25% 14,358In Stock
Min.: 1
Mult.: 1
: 4,000

ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 1Kohms 25% 13,592In Stock
20,000Expected 23/11/2026
Min.: 1
Mult.: 1
: 4,000

ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 100 mA 25 % 350 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 11ohms 25% 1,262In Stock
8,000Expected 05/06/2026
Min.: 1
Mult.: 1
: 4,000

ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 11 Ohms 600 mA 25 % 60 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 150ohms 25% 18,453In Stock
Min.: 1
Mult.: 1
: 4,000

ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 150 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 1.5Kohms 25% 9,100In Stock
Min.: 1
Mult.: 1
: 4,000

ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1.5 kOhms 100 mA 25 % 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 17ohms 25% 3,243In Stock
Min.: 1
Mult.: 1
: 4,000

ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 17 Ohms 600 mA 25 % 60 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 2.2Kohms 25% 6,255In Stock
Min.: 1
Mult.: 1
: 4,000

ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 2.2 kOhms 80 mA 25 % 600 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 26ohms 25% 3,905In Stock
Min.: 1
Mult.: 1
: 4,000

ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 26 Ohms 600 mA 25 % 60 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 300ohms 25% 3,900In Stock
12,000On Order
Min.: 1
Mult.: 1
: 4,000

ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 200 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 32ohms 25% 13,628In Stock
Min.: 1
Mult.: 1
: 4,000

ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 32 Ohms 600 mA 25 % 60 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 400ohms 25% 12,028In Stock
Min.: 1
Mult.: 1
: 4,000

ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 400 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 50ohms 25% 14,375In Stock
Min.: 1
Mult.: 1
: 4,000

ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 50 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 60ohms 25% 10,751In Stock
Min.: 1
Mult.: 1
: 4,000

ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 600ohms 25% 30,799In Stock
72,000Expected 20/07/2026
Min.: 1
Mult.: 1
: 4,000

ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 80ohms 25% 3,767In Stock
Min.: 1
Mult.: 1
: 4,000

ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 150uH 25% 3,876In Stock
Min.: 1
Mult.: 1
: 2,000

ILBB Ferrite Beads SMD/SMT 1806 (4516 metric) 150 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 60ohms 25% 16,060In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 30ohms 25% 4,332In Stock
88,000On Order
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 6 A 25 % 15 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 120ohms 25% 2,128In Stock
231,000Expected 01/06/2026
Min.: 1
Mult.: 1
: 3,000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 50ohms 25% 6,641In Stock
Min.: 1
Mult.: 1
: 3,000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 600ohms 25% 18,273In Stock
24,000Expected 20/07/2026
Min.: 1
Mult.: 1
: 3,000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 2.5 A 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 75ohms 25% 1,851In Stock
3,000Expected 05/06/2026
Min.: 1
Mult.: 1
: 3,000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 75 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 60ohms 25% 3,643In Stock
Min.: 1
Mult.: 1
: 2,000

Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 60 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 120ohms 25% 164In Stock
48,000Expected 09/10/2026
Min.: 1
Mult.: 1
: 1,000

Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel