1 mm Ferrite Beads

Results: 920
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Vishay Ferrite Beads 1K ohms 0.05A 0402 AEC-Q200 20,000In Stock
Min.: 1
Mult.: 1
: 10,000

ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 1 kOhms 1.8 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 1K ohms 0.05A 0402 AEC-Q200 20,000In Stock
Min.: 1
Mult.: 1
: 10,000

ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 1 kOhms 1.8 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 120ohms 0.3A 0402 AEC-Q200 19,990In Stock
Min.: 1
Mult.: 1
: 10,000

ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 120 Ohms 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 1.8K ohms 0.05A 0402 AEC-Q200 20,000In Stock
Min.: 1
Mult.: 1
: 10,000

ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 1.8 kOhms 2.4 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 0.1A 0402 AEC-Q200 19,980In Stock
Min.: 1
Mult.: 1
: 10,000

ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 600 Ohms 1.6 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 0.1A 0402 AEC-Q200 20,000In Stock
Min.: 1
Mult.: 1
: 10,000

ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 600 Ohms 1.2 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 1.5K ohms 0.05A 0402 AEC-Q200 20,000In Stock
Min.: 1
Mult.: 1
: 10,000

ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 1.5 kOhms 2.2 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 50R 25% Tol. High Current 19,673In Stock
Min.: 1
Mult.: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 50 Ohms 600 mA 25 % 150 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
Murata Electronics Ferrite Beads 0402 470ohm 25% 5A AEC-Q200 15,131In Stock
Min.: 1
Mult.: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1x0.5x0.5mm,470 Ohm+/-25%@100MHz,1.1A 108,370In Stock
Min.: 1
Mult.: 1
: 10,000

MH1005 Ferrite Beads SMD/SMT 470 Ohms 1.1 A 25 % 180 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1x0.5x0.5mm,30 Ohm+/-25%@100MHz,3A 99,690In Stock
Min.: 1
Mult.: 1
: 10,000

MH1005 Ferrite Beads SMD/SMT 30 Ohms 3 A 25 % 22 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1x0.5x0.5mm,80 Ohm+/-25%@100MHz,2.3A 109,591In Stock
Min.: 1
Mult.: 1
: 10,000

MH1005 Ferrite Beads SMD/SMT 80 Ohms 2.3 A 25 % 38 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1x0.5x0.5mm,600 Ohm+/-25%@100MHz,1A 92,440In Stock
Min.: 1
Mult.: 1
: 10,000

MH1005 Ferrite Beads SMD/SMT 600 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1x0.5x0.5mm,300 Ohm+/-25%@100MHz,1.2A 107,480In Stock
Min.: 1
Mult.: 1
: 10,000

MH1005 Ferrite Beads SMD/SMT 300 Ohms 1.2 A 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 180ohm 25% 5A AEC-Q200 7,443In Stock
Min.: 1
Mult.: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 1.5 A 25 % 90 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 180ohm 25% 5A AEC-Q200 DC PWR Line 17,937In Stock
Min.: 1
Mult.: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 1.5 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 220ohm 25% 5A AEC-Q200 10,731In Stock
Min.: 1
Mult.: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 1.4 A 25 % 100 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 330ohm 25% 5A AEC-Q200 8,097In Stock
Min.: 1
Mult.: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 330 Ohms 1.2 A 25 % 150 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 160,@100MHz,1005 AUDIO NOISE SUPRSION 25,210In Stock
Min.: 1
Mult.: 1
: 10,000

MAF-G Noise Suppression Filters SMD/SMT 0402 (1005 metric) 200 Ohms 400 mA 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.55 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 0.270ohm 800mA Noise Suppress Fltr 21,328In Stock
Min.: 1
Mult.: 1
: 10,000

MAF-G Noise Suppression Filters SMD/SMT 0402 (1005 metric) 700 Ohms 800 mA 270 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 1000ohms 250mA Signal Line AEC-Q200 43,420In Stock
Min.: 1
Mult.: 1
: 10,000

MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 250 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 70 OHM 25% Alternate Sizing Guide Below 173,636In Stock
Min.: 1
Mult.: 1
: 10,000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 70 Ohms 600 mA 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below 160,290In Stock
Min.: 1
Mult.: 1
: 10,000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 470 Ohms 200 mA 25 % 600 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 49,626In Stock
Min.: 1
Mult.: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 1.8 A 25 % 75 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 258,267In Stock
Min.: 1
Mult.: 1
: 10,000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 10 Ohms 1 A 25 % 25 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel