1.6 mm Ferrite Beads

Results: 1,474
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 800R 25% Tol. UH Current 7,850In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 800 Ohms 500 mA 25 % 550 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 1K0 25% Tol. UH Current 7,954In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 500 mA 25 % 550 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 5R0 0-15R Tol. UH Current 7,960In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 5 Ohms 6 A 0 Ohms to 15 Ohms 20 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
Laird Technologies Ferrite Beads 750ohms 100MHz .2A Monolithic 0603 SMD 103,895In Stock
Min.: 1
Mult.: 1
: 4,000

HZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 750 Ohms 200 mA 600 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGG160808T471RG 54,867In Stock
Min.: 1
Mult.: 1
: 4,000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 800 mA 25 % 210 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 150ohms 0.25ohms 500mA 30,036In Stock
Min.: 1
Mult.: 1
: 4,000

LI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 500 mA 250 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 600ohms 500mA Signal Line AEC-Q200 135,239In Stock
Min.: 1
Mult.: 1
: 4,000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 180ohms 2A 50mOhms 0603 Ferrite Chip 152,336In Stock
Min.: 1
Mult.: 1
: 4,000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1.6x0.8x0.8mm,30 Ohm+/-25%@100MHz,5A 55,183In Stock
Min.: 1
Mult.: 1
: 4,000

MH1608-T SMD/SMT 30 Ohms 5 A 25 % 10 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1.6x0.8x0.8mm,80 Ohm+/-25%@100MHz,3A 55,639In Stock
Min.: 1
Mult.: 1
: 4,000

MH1608-T SMD/SMT 80 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1.6x0.8x0.8mm,300 Ohm+/-25%@100MHz,2.2A 55,390In Stock
Min.: 1
Mult.: 1
: 4,000

MH1608-T SMD/SMT 300 Ohms 2.2 A 25 % 70 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 220Ohms RDC=0.18Ohms 1100mA 172,679In Stock
Min.: 1
Mult.: 1
: 10,000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1.1 A 25 % 180 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 160808 120R 2500mA 142,789In Stock
Min.: 1
Mult.: 1
: 4,000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2.5 A 25 % 80 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 120ohms 2000mA Power Line AEC-Q200 207,235In Stock
Min.: 1
Mult.: 1
: 4,000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 45 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1.6x0.8x0.8mm,150 Ohm+/-25%@100MHz,2.5A 55,575In Stock
Min.: 1
Mult.: 1
: 4,000

MH1608-T SMD/SMT 150 Ohms 2.5 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 470Ohms RDC=0.15Ohms 1500mA 144,077In Stock
Min.: 1
Mult.: 1
: 4,000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1.5 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1.6x0.8x0.8mm,100 Ohm+/-25%@100MHz,3A 55,908In Stock
Min.: 1
Mult.: 1
: 4,000

MH1608-T SMD/SMT 100 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1.6x0.8x0.8mm,120 Ohm+/-25%@100MHz,3A 58,984In Stock
Min.: 1
Mult.: 1
: 4,000

MH1608-T SMD/SMT 120 Ohms 3 A 25 % 35 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 100Ohms RDC=0.03Ohms 3000mA 64,689In Stock
Min.: 1
Mult.: 1
: 3,000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 230MHz 470Ohm 1000mA AEC-Q200 51,835In Stock
Min.: 1
Mult.: 1
: 4,000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 300Ohms RDC=0.12Ohms 1500mA 130,272In Stock
Min.: 1
Mult.: 1
: 4,000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 1.5 A 25 % 120 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 300 OHM 25% 0.5A 106,703In Stock
Min.: 1
Mult.: 1
: 4,000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600 OHM 25% 0.5A 481,325In Stock
Min.: 1
Mult.: 1
: 4,000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1000Ohms RDC=0.25Ohms 800mA AEC-Q200 29,334In Stock
Min.: 1
Mult.: 1
: 4,000

ABPY Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 800 mA 25 % 250 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 100Ohms RDC=0.6Ohms 300mA 136,295In Stock
Min.: 1
Mult.: 1
: 4,000

BBBK Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 300 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel