ABRACON Ferrite Beads

Results: 177
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Packaging
ABRACON Ferrite Beads 110 OHM AXIAL 50,341In Stock
150,000On Order
Min.: 1
Mult.: 1

Ferrite Beads Axial 110 Ohms 5 A - 40 C + 85 C 4.7 mm 3.5 mm Bulk
ABRACON Ferrite Beads 150 OHM AXIAL,SPLIT RADIAL BD 48,800In Stock
Min.: 1
Mult.: 1

Ferrite Beads Axial 150 Ohms 7 A - 40 C + 85 C 6 mm 3.5 mm Bulk
ABRACON Ferrite Beads Bead 470 Ohms at 100MHz 0.200 A 1400.00 mOhm 24,215In Stock
Min.: 1
Mult.: 1
: 15,000

ACML Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 470 Ohms 200 mA 25 % 1.4 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
ABRACON AFBC-Q0603-300-T
ABRACON Ferrite Beads Bead 30&! 3A 40m&! 11,835In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel
ABRACON AFBC-Q0805H-300-T
ABRACON Ferrite Beads Bead 30&! 3A 40m&! 11,524In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel
ABRACON AFBC-Q0805H-301-T
ABRACON Ferrite Beads Bead 300&! 1A 200m&! 4,000In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel
ABRACON AFBC-Q3211-300-T
ABRACON Ferrite Beads Bead 30&! 3A 40m&! 2,868In Stock
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape, MouseReel
ABRACON AFBC-Q4532-800-T
ABRACON Ferrite Beads Bead 80&! 6A 10m&! 981In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 11 Ohms at 100MHz 0.500 A 50.00 mOhm 14,581In Stock
Min.: 1
Mult.: 1
: 10,000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 11 Ohms 50 mA 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 220 Ohms at 100MHz 0.150 A 450.00 mOhm 15,372In Stock
Min.: 1
Mult.: 1
: 10,000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 125 mA 25 % 600 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 300 Ohms at 100MHz 0.100 A 650.00 mOhm 8,795In Stock
Min.: 1
Mult.: 1
: 10,000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 300 Ohms 100 mA 25 % 650 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 500 Ohms at 100MHz 0.100 A 800.00 mOhm 11,830In Stock
Min.: 1
Mult.: 1
: 10,000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 500 Ohms 100 mA 25 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 600 Ohms at 100MHz 0.100 A 1000.00 mOhm 11,524In Stock
Min.: 1
Mult.: 1
: 10,000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 100 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 60 Ohms at 100MHz 0.200 A 300.00 mOhm 755In Stock
Min.: 1
Mult.: 1
: 10,000

ACML Ferrite Chip Beads SMD/SMT 300 Ohms 100 mA 25 % 650 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 220 Ohms at 100MHz 0.400 A 300.00 mOhm 12,951In Stock
Min.: 1
Mult.: 1
: 10,000

ACML-H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 120 OHM 1.2A -55+125C 62,680In Stock
Min.: 1
Mult.: 1
: 10,000

ACML-HC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 1.2 A 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 220 OHM -55+125C 33,075In Stock
40,000Expected 07/08/2026
Min.: 1
Mult.: 1
: 10,000

ACML-HC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 1 A 25 % 250 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 300 Ohms at 100MHz 0.600 A 200.00 mOhm 29,019In Stock
30,000Expected 12/11/2026
Min.: 1
Mult.: 1
: 10,000

ACML-HC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 300 Ohms 1 A 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 60 OHM 25% 724In Stock
30,000Expected 27/07/2026
Min.: 1
Mult.: 1
: 10,000

ACML-HC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 1.5 A 25 % 80 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 100 Ohms at 100MHz 0.300 A 200.00 mOhm 9,918In Stock
Min.: 1
Mult.: 1
: 4,000

ACML Ferrite Chip Beads SMD/SMT 100 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 1000 OHM 25% 3,918In Stock
8,000Expected 31/07/2026
Min.: 1
Mult.: 1
: 4,000

ACML Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 200 mA 25 % 800 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 120 Ohms at 100MHz 0.600 A 400.00 mOhm 7,227In Stock
Min.: 1
Mult.: 1
: 4,000

ACML Ferrite Chip Beads SMD/SMT 120 Ohms 600 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 1500 Ohms at 100MHz 0.200 A 800.00 mOhm 5,370In Stock
Min.: 1
Mult.: 1
: 4,000

ACML Ferrite Chip Beads SMD/SMT 1.5 kOhms 200 mA 25 % 800 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 220 OHM 25% 6,359In Stock
Min.: 1
Mult.: 1
: 4,000

ACML Ferrite Chip Beads SMD/SMT 220 Ohms 500 mA 25 % 450 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 300 Ohms at 100MHz 0.500 A 500.00 mOhm 2,139In Stock
Min.: 1
Mult.: 1
: 4,000

ACML Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 500 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel