10 A Ferrite Beads

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Wurth Elektronik Ferrite Beads WE-PF Power Ferrite 100MHz 1180ohm 10A 23,080In Stock
Min.: 1
Mult.: 1
: 500

WE-PF Ferrite Chip Beads SMD/SMT 2.9 kOhms 10 A 25 % 9 mOhms - 40 C + 125 C 12 mm 8 mm 8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 44 SM BEAD Z=36 OHM @100MHz 18,846In Stock
Min.: 1
Mult.: 1
: 22,500

27 Ferrite Chip Beads, Differential Mode SMD/SMT 36 Ohms 10 A 1.1 mOhms - 55 C + 125 C 5.65 mm 3.1 mm 1.75 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-PF Power Ferrite 100MHz 340ohm 10A 3,061In Stock
Min.: 1
Mult.: 1
: 500

WE-PF Ferrite Chip Beads SMD/SMT 6 kOhms 10 A 25 % 9 mOhms - 40 C + 125 C 12 mm 8 mm 8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 100Ohms 10A 4mOhms AEC-Q200 4,549In Stock
Min.: 1
Mult.: 1
: 2,500

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 100 Ohms, 160 Ohms 10 A 25 % 4 mOhms - 55 C + 125 C 8.5 mm 3.05 mm 2.28 mm AEC-Q200 Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 43 SM BEAD 189,169In Stock
252,000Expected 28/09/2026
Min.: 1
Mult.: 1
: 2,800

27 Ferrite Chip Beads, Differential Mode SMD/SMT 95 Ohms 10 A 1.2 mOhms - 55 C + 125 C 9.6 mm 3.05 mm 2.85 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 100ohms 100MHz 10A Monolithic 3312 SMD 60,422In Stock
70,000Expected 19/10/2026
Min.: 1
Mult.: 1
: 2,500

HI Ferrite Chip Beads SMD/SMT 3312 (8531 metric) 100 Ohms 10 A 4 mOhms - 55 C + 125 C 8.5 mm 3.1 mm 2.28 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 48ohms 100MHz 10A Broad Band Frequency 86,204In Stock
Min.: 1
Mult.: 1
: 2,500

28F Ferrite Chip Beads SMD/SMT 1612 (4131 metric) 48 Ohms 10 A 750 uOhms - 40 C + 125 C 4.1 mm 3.1 mm 2.54 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 115ohms 100MHz 10A Broad Band Frequency 38,365In Stock
Min.: 1
Mult.: 1
: 2,500

28F Ferrite Chip Beads SMD/SMT 3318 (8545 metric) 115 Ohms 10 A 1 mOhms - 40 C + 125 C 8.5 mm 3.1 mm 2.54 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 42ohms 10MHz 10A Low Frequency 69,020In Stock
100,000On Order
Min.: 1
Mult.: 1
: 2,500

35F Ferrite Chip Beads SMD/SMT 1612 (4131 metric) 42 Ohms 10 A 750 uOhms - 40 C + 125 C 4.1 mm 3.1 mm 2.54 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 82ohms 5MHz 10A Low Frequency 7,942In Stock
Min.: 1
Mult.: 1
: 2,500

35F Ferrite Chip Beads SMD/SMT 3312 (8531 metric) 82 Ohms 10 A 1 mOhms - 40 C + 125 C 8.5 mm 3.1 mm 2.54 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 7ohm 3% 1.25mOhm 12A 4,396In Stock
Min.: 1
Mult.: 1
: 3,000

MPZ Chip Beads SMD/SMT 1008 (2520 metric) 7 Ohms 10 A 3 Ohms 1.25 mOhms - 55 C + 125 C 2.5 mm 2 mm 0.85 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 7ohm 3% 1.25mOhm 12A AEC-Q200 3,280In Stock
Min.: 1
Mult.: 1
: 3,000

MPZ Chip Beads SMD/SMT 1008 (2520 metric) 7 Ohms 10 A 3 Ohms 1.25 mOhms - 55 C + 125 C 2.5 mm 2 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 43 SM BEAD Z=100 OHM @250MHz 15,202In Stock
11,200Expected 23/06/2026
Min.: 1
Mult.: 1
: 11,200

27 Ferrite Chip Beads, Differential Mode SMD/SMT 95 Ohms 10 A 1.2 mOhms - 55 C + 125 C 9.25 mm 4.6 mm 2.7 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB Ferrite 100MHz 100Ohm AECQ2 5,766In Stock
5,000Expected 07/08/2026
Min.: 1
Mult.: 1
: 2,500

WE-MPSB Ferrite Chip Beads SMD/SMT 3312 (8530 metric) 100 Ohms 10 A 25 % 4 mOhms - 55 C + 125 C 8.5 mm 3.05 mm 2.28 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 30 OHM 100MHZ 13,016In Stock
57,000On Order
Min.: 1
Mult.: 1
: 1,500

BLE Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 30 Ohms 10 A 10 Ohms 1.6 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 2.0 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 56ohms 100MHz 16,894In Stock
Min.: 1
Mult.: 1
: 2,500

DM1612 Ferrite Chip Beads SMD/SMT 1612 (4131 metric) 56 Ohms 10 A 4 mOhms - 55 C + 125 C 4.06 mm 3.05 mm 2.28 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 3mOhms 10K mA805 AEC-Q200 19,326In Stock
20,000Expected 19/06/2026
Min.: 1
Mult.: 1
: 4,000

WE-CBF Ferrite Beads SMD/SMT 0805 (2012 metric) 30 Ohms 10 A 25 % 3 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 96ohms 100MHz 10A Broad Band Frequency 12In Stock
65,000On Order
Min.: 1
Mult.: 1
: 2,500

28F Ferrite Chip Beads SMD/SMT 3312 (8531 metric) 96 Ohms 10 A 1 mOhms - 40 C + 125 C 8.5 mm 3.1 mm 2.54 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB Ferrite 100MHz 56Ohm AECQ2 414In Stock
12,500Expected 10/07/2026
Min.: 1
Mult.: 1
: 2,500

WE-MPSB Ferrite Chip Beads SMD/SMT 1612 (4131 metric) 56 Ohms 10 A 25 % 4 mOhms - 55 C + 125 C 4.06 mm 3.05 mm 2.28 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 56Ohms 10A 4mOhms AEC-Q200 2,057In Stock
2,500Expected 26/06/2026
Min.: 1
Mult.: 1
: 2,500

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 56 Ohms, 90 Ohms 10 A 25 % 4 mOhms - 55 C + 125 C 4.06 mm 3.05 mm 2.28 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 400In Stock
7,500On Order
Min.: 1
Mult.: 1
: 1,500

BLE Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 26 Ohms 10 A 10 Ohms 1.6 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 26 OHM 687In Stock
6,000Expected 21/08/2026
Min.: 1
Mult.: 1
: 1,500

BLE Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 26 Ohms 10 A 10 Ohms 1.6 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 938In Stock
Min.: 1
Mult.: 1
: 1,500

BLE Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 26 Ohms 10 A 10 Ohms 1.6 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 30 OHM 354In Stock
6,000Expected 07/12/2026
Min.: 1
Mult.: 1
: 1,500

BLE Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 30 Ohms 10 A 10 Ohms 1.6 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 2.0 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 100ohms 100MHz 3In Stock
5,000Expected 08/09/2026
Min.: 1
Mult.: 1
: 2,500

DM3312 Ferrite Chip Beads SMD/SMT 3312 (8531 metric) 100 Ohms 10 A 4 mOhms - 55 C + 125 C Reel, Cut Tape, MouseReel