10 A Ferrite Beads

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Wurth Elektronik Ferrite Beads WE-MPSB Ferrite 100MHz 56Ohm AECQ2
19,696On Order
Min.: 1
Mult.: 1
: 2,500

WE-MPSB Ferrite Chip Beads SMD/SMT 1612 (4131 metric) 56 Ohms 10 A 25 % 4 mOhms - 55 C + 125 C 4.06 mm 3.05 mm 2.28 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Ferrite Beads 56ohms 100MHz 10A Monolithic 1612 SMD
39,563On Order
Min.: 1
Mult.: 1
: 2,500

HI Ferrite Chip Beads SMD/SMT 1612 (4131 metric) 56 Ohms 10 A 4 mOhms - 55 C + 125 C 4.1 mm 3.1 mm 2.28 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 43 SM BEAD Z=47 OHM @ 100MHz Non-Stocked

27 Ferrite Chip Beads, Differential Mode SMD/SMT 47 Ohms 10 A 10 % 800 uOhms - 55 C + 125 C 5.1 mm 3.05 mm 2.85 mm Bulk