140 mA Ferrite Beads

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
TDK Ferrite Beads EMC,6GHz,300ohm,125mA,-55-125C 30,000In Stock
Min.: 1
Mult.: 1
: 15,000

MAF0603GW Noise Suppression Filter 900 MHz 300 Ohms 140 mA 1.5 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1800 OHM 25%
53,749Expected 05/11/2026
Min.: 1
Mult.: 1
: 15,000

BLM03_SN Ferrite Beads SMD/SMT 0201 (0603 metric) 1.8 kOhms 140 mA 25 % 2.5 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel