6 A Ferrite Beads

Results: 171
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Eaton Electronics Ferrite Beads 30 OHM 6A 8,413In Stock
Min.: 1
Mult.: 1
: 4,000

MFBM1V Ferrite Beads SMD/SMT 1206 (3216 metric) 30 Ohms 6 A 25 % 15 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 120 OHM 1812 6000mA 8,537In Stock
Min.: 1
Mult.: 1
: 1,000

25 Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1806 72Ohms SMT FERRITE CHIP BEAD 3,740In Stock
Min.: 1
Mult.: 1
: 2,000

PFB Ferrite Chip Beads SMD/SMT 72 Ohms 6 A 40 mOhms - 40 C + 105 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Fastron Ferrite Beads Leaded Ferrite Bead 15,163In Stock
Min.: 1
Mult.: 1
: 2,000

Wide Band Chokes and Beads Axial 110 Ohms 6 A 20 mOhms - 55 C + 85 C 9.1 mm 3.8 mm 8.5 mm Ammo Pack
Fair-Rite Ferrite Beads MultLyr Chip Bead 50 OHM 1806 6000mA
217,458Expected 21/09/2026
Min.: 1
Mult.: 1
: 2,000

25 Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 50 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 26 OHM Alternate Sizing Guide Below 19In Stock
36,000On Order
Min.: 1
Mult.: 1
: 4,000

BLM18_H Ferrite Beads SMD/SMT 0603 (1608 metric) 26 Ohms 6 A 25 % 7 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0603 23 OHMS 30% 22In Stock
8,000Expected 06/10/2026
Min.: 1
Mult.: 1
: 4,000

LSMC Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 23 Ohms 6 A 30 % 6 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 30ohms 25%
137,448On Order
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 6 A 25 % 15 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 26 OHM 25% Alternate Sizing Guide Below
511,177On Order
Min.: 1
Mult.: 1
: 4,000

BLM18_xN Ferrite Beads SMD/SMT 0603 (1608 metric) 26 Ohms 6 A 25 % 7 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 26 OHM 25% Alternate Sizing Guide Below
172,778On Order
Min.: 1
Mult.: 1
: 10,000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 26 Ohms 6 A 25 % 7 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 33 OHM Alternate Sizing Guide Below
51,231Expected 24/11/2026
Min.: 1
Mult.: 1
: 4,000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 33 Ohms 6 A 25 % 8 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM Alternate Sizing Guide Below
99,597On Order
Min.: 1
Mult.: 1
: 2,500

BLM31KN_SN Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 6 A 25 % 9 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 33 OHM 25% Alternate Sizing Guide Below 15,027In Stock
Min.: 1
Mult.: 1
: 3,000

BLM31_H Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 33 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 26ohms 6000mA Power Line
97,393On Order
Min.: 1
Mult.: 1
: 4,000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 26 Ohms 6 A 25 % 7 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0603 23 OHMS 30%
4,000On Order
Min.: 1
Mult.: 1
: 4,000

LSMC Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 23 Ohms 6 A 30 % 6 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Walsin WLBD3216HCU300PH
Walsin Ferrite Beads Chip Bead 3216HC(1206) 30 OHM +/-25%
2,990Expected 09/09/2026
Min.: 1
Mult.: 1
: 3,000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 30 Ohms 6 A 25 % 15 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 5 6.0A SMT
3,999Expected 22/10/2026
Min.: 1
Mult.: 1
: 4,000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 5 Ohms 6 A 0 Ohms to 15 Ohms 20 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 6 A 25 % IMP=50 Ohms Shielded SMD/SMT DCR=12 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 3,000

BBUP Ferrite Beads SMD/SMT 1206 (3216 metric) 50 Ohms 6 A 25 % 12 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE TSB1N21D3G75LV0EQT Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 2,000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 48 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 1206 38 OHMS 30% Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2,000

LSMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 38 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 1806 56 OHMS 30% Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 2,000

LSMC Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 56 Ohms 6 A 30 % 7 mOhms - 40 C + 125 C 4.5 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 30R 25% Tol. UH Current Non-Stocked Lead-Time 20 Weeks
Min.: 8,000
Mult.: 8,000
: 4,000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 30 Ohms 6 A 25 % 15 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 ZR 0-15R Tol. UH Current Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 0 Ohms 6 A 0 Ohms to 15 Ohms 20 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 7R0 0-11RTol. UH Current Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 7 Ohms 6 A 0 Ohms to 11 Ohms 20 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 9R0 5-13R Tol. UH Current Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 9 Ohms 6 A 5 Ohms to 13 Ohms 20 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape