MouseReel Ferrite Beads

Results: 3,895
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Murata Electronics Ferrite Beads 0402 80ohm 25% 5A AEC-Q200 DC PWR Line 9,936In Stock
Min.: 1
Mult.: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 2.3 A 25 % 38 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0201 470ohms 185mA High Speed Signal Line, High Wide Z 15,000In Stock
Min.: 1
Mult.: 1
: 15,000

MMZ-E Chip Beads SMD/SMT 0201 (0603 metric) 470 Ohms 185 mA 1.3 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0201 160ohms 125mA High Speed Signal Line, High Wide Z 14,649In Stock
Min.: 1
Mult.: 1
: 15,000

MMZ-E Chip Beads SMD/SMT 0201 (0603 metric) 160 Ohms 125 mA 2.9 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 0.270ohm 800mA Noise Suppress Fltr 21,328In Stock
Min.: 1
Mult.: 1
: 10,000

MAF-G Noise Suppression Filters SMD/SMT 0402 (1005 metric) 700 Ohms 800 mA 270 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1000 OHM 0.2A 165,542In Stock
Min.: 1
Mult.: 1
: 15,000

MMZ-H Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 1 kOhms 200 mA 25 % 1.25 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 1.5ohm 25% 200mA AEC-Q200 78,854In Stock
Min.: 1
Mult.: 1
: 15,000

MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 600 Ohms 200 mA 25 % 1.5 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 22ohm 0.75A 150mOhms 0402 Chip Bead 36,527In Stock
Min.: 1
Mult.: 1
: 40,000

MPZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 22 Ohms 750 mA 25 % 150 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 1000ohms 250mA Signal Line AEC-Q200 43,445In Stock
Min.: 1
Mult.: 1
: 10,000

MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 250 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 10ohm 1.10A 50mOhms 0402 Chip Bead 33,172In Stock
Min.: 1
Mult.: 1
: 40,000

MPZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 10 Ohms 1.1 A 25 % 50 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA322525T601NG 28,855In Stock
Min.: 1
Mult.: 1
: 1,000

FB Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 2 kOhms 1.2 A 30 % 130 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below 160,420In Stock
Min.: 1
Mult.: 1
: 10,000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 470 Ohms 200 mA 25 % 600 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 70 OHM 25% Alternate Sizing Guide Below 174,236In Stock
100,000Expected 04/09/2026
Min.: 1
Mult.: 1
: 10,000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 70 Ohms 600 mA 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGG160808T471RG 53,817In Stock
Min.: 1
Mult.: 1
: 4,000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 800 mA 25 % 210 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCC321611T800RG 113,790In Stock
Min.: 1
Mult.: 1
: 2,000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 48 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0.4mm x 0.2mm x 0.2mm, -55 to +125 degC, 210mA, 120, 700m 21,520In Stock
Min.: 1
Mult.: 1
: 20,000

MMZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 120 Ohms 210 mA 25 % 700 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 150ohm 25% 350mA 51,186In Stock
Min.: 1
Mult.: 1
: 20,000

MMZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 150 Ohms 200 mA 25 % 690 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 47Ohm 25% 200mA 27,128In Stock
Min.: 1
Mult.: 1
: 15,000

MMZ-E Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 47 Ohms 200 mA 25 % 760 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCA321611T600RG 136,794In Stock
Min.: 1
Mult.: 1
: 2,000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 38 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 180ohm 25% 5A AEC-Q200 7,443In Stock
Min.: 1
Mult.: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 1.5 A 25 % 90 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 180ohm 25% 5A AEC-Q200 DC PWR Line 17,937In Stock
Min.: 1
Mult.: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 1.5 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 44,500In Stock
Min.: 1
Mult.: 1
: 15,000

BLM02xX_SN Ferrite Beads SMD/SMT 1005 (0402 metric) 18 Ohms 1.2 A 25 % 45 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 160,@100MHz,1005 AUDIO NOISE SUPRSION 25,460In Stock
Min.: 1
Mult.: 1
: 10,000

MAF-G Noise Suppression Filters SMD/SMT 0402 (1005 metric) 200 Ohms 400 mA 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.55 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 33ohm 0.55A 550mOhms 0402 Chip Bead 36,067In Stock
Min.: 1
Mult.: 1
: 40,000

MPZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 33 Ohms 550 mA 25 % 180 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA201208T331RG 27,057In Stock
Min.: 1
Mult.: 1
: 4,000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 60 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.05 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 49,636In Stock
Min.: 1
Mult.: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 1.8 A 25 % 75 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel