Reel AEC-Q200 Ferrite Beads

Results: 1,247
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TDK Ferrite Beads 0402 75ohms 25% 0.60A AEC-Q200 14,662In Stock
Min.: 1
Mult.: 1
: 10,000

MPZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 75 Ohms 600 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LAMGM160808T600RD Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 4,000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 1.6 A 25 % 45 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 220ohms 250mA Signal Line AEC-Q200 19,017In Stock
Min.: 1
Mult.: 1
: 10,000

MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 250 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCC201208T250NG 15,156In Stock
Min.: 1
Mult.: 1
: 4,000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 25 Ohms 6 A 30 % 4 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 80ohm 25% 800mA 39,514In Stock
Min.: 1
Mult.: 1
: 10,000

MMZ-H Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 800 mA 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 5 OHM 25% Alternate Sizing Guide Below 1,590In Stock
10,000Expected 07/01/2027
Min.: 1
Mult.: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 5 Ohms 500 mA 25 % 80 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 75 OHM 25% Alternate Sizing Guide Below 5,317In Stock
Min.: 1
Mult.: 1
: 4,000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 75 Ohms 700 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 240Ohms 300mA 0.35Ohms AEC-Q200 27,366In Stock
Min.: 1
Mult.: 1
: 10,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 240 Ohms, 390 Ohms 300 mA 25 % 350 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600MHz 0.4Ohm 25% 1608 AEC-Q200 8,005In Stock
Min.: 1
Mult.: 1
: 4,000

KMZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 400 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 8,597In Stock
Min.: 1
Mult.: 1
: 4,000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 330 Ohms 250 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 11,429In Stock
Min.: 1
Mult.: 1
: 4,000

BLM21_Z Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 420 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 25,042In Stock
Min.: 1
Mult.: 1
: 10,000

BLM15_Z 0402 (1005 metric) 22 Ohms 300 mA 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 19,761In Stock
Min.: 1
Mult.: 1
: 10,000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 300 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 19,618In Stock
Min.: 1
Mult.: 1
: 10,000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 180 Ohms 1.5 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below 1,910In Stock
Min.: 1
Mult.: 1
: 4,000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 400 mA 25 % 750 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 7,987In Stock
Min.: 1
Mult.: 1
: 4,000

BLM18_Z 0603 (1608 metric) 330 Ohms 500 mA 1.6 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 3,443In Stock
Min.: 1
Mult.: 1
: 4,000

BLM21_Z Ferrite Beads SMD/SMT 0805 (2012 metric) 750 Ohms 250 mA 25 % 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1,986In Stock
Min.: 1
Mult.: 1
: 2,000

NFZ EMI Filters SMD/SMT 150 Ohms 700 mA 30 % 685 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.55 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 150 OHM 25% Alternate Sizing Guide Below 3,917In Stock
Min.: 1
Mult.: 1
: 4,000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 700 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1,977In Stock
Min.: 1
Mult.: 1
: 2,000

NFZ AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1,997In Stock
Min.: 1
Mult.: 1
: 2,000

NFZ AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB Ferrite 100MHz 170Ohm AECQ2 1,885In Stock
Min.: 1
Mult.: 1
: 2,000

WE-MPSB Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 170 Ohms 4 A 25 % 15 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 1.52 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 70 OHM Alternate Sizing Guide Below 37,617In Stock
Min.: 1
Mult.: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 70 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 180 OHM 25% Alternate Sizing Guide Below 55,954In Stock
Min.: 1
Mult.: 1
: 4,000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 1.5 A 25 % 90 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 600Ohm 200mA .8Ohm AEC-Q200 19,281In Stock
Min.: 1
Mult.: 1
: 10,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 600 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel