MPZ Series Ferrite Beads

Results: 70
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TDK Ferrite Beads 600ohms 1A 150mOhms 0603 Ferrite Chip 489,338In Stock
267,500Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 4,000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 600ohms 1000mA Power Line AEC-Q200 156,767In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 100ohms 2A 40mOhms 0603 Ferrite Chip 184,102In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 2 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 100ohms 4A 20mOhms 0805 Ferrite Chip 416,895In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0805 100ohms@100MHz 4.0A AEC-Q200 75,191In Stock
47,700Expected 11/03/2026
Min.: 1
Mult.: 1
Reel: 4,000

MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1000ohm 1.5A 150mOhm 0805 Ferrite Chip 424,470In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1.5 A 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0805 1000ohms 1500mA Power Line AEC-Q200 83,864In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1.5 A 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 220ohms 3A 40mOhms 0805 Ferrite Chip 423,852In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0805 220ohms 3000mA Power Line AEC-Q200 68,273In Stock
35,960Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 4,000

MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 30ohms 6A 10mOhms 0805 Ferrite Chip 173,402In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0805 30ohms 6000mA Power Line AEC-Q200 60,214In Stock
32,000Expected 10/06/2026
Min.: 1
Mult.: 1
Reel: 4,000

MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 6 A 10 Ohms 10 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 330ohms 2.5A 50mOhms 0805 Ferrite Chip 111,709In Stock
175,730On Order
Min.: 1
Mult.: 1
Reel: 4,000

MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0805 330ohms 2500mA Power Line AEC-Q200 56,077In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600ohms 2A 100mOhms 0805 Ferrite Chip 391,566In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0805 600ohms 2000mA Power Line AEC-Q200 199,456In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0.6mm x 0.3mm x 0.3mm, -55 to +125 degC, 1000mA, 22O, 65mO 20,687In Stock
Min.: 1
Mult.: 1
Reel: 15,000

MPZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 22 Ohms 1 A 25 % 65 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0201 47ohm 500mA DC: 120mOhm 12,041In Stock
Min.: 1
Mult.: 1
Reel: 15,000

MPZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 47 Ohms 500 mA 25 % 120 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape
TDK Ferrite Beads 10 OHM 25% 3.0A 31,164In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MPZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 3 A 5 Ohms 25 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 30 OHM 25% 1.7A 34,841In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MPZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 1.7 A 10 Ohms 35 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1mm x 0.5mm x 0.5mm, -55 to +125 degC, 1.2A, 90O, 100mO 16,083In Stock
20,000Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 10,000

MPZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 90 Ohms 1.2 A 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TDK Ferrite Beads 0603 470ohms mA Power Line AEC-Q200 34,081In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 100ohms 1000mA Power Line AEC-Q200 18,269In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 30ohms 1.8A 60mOhms 0603 Ferrite Chip 11,113In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 1.8 A 10 Ohms 60 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TDK Ferrite Beads 0603 30ohms 1800mA Power Line AEC-Q200 10,181In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 1.8 A 10 Ohms 60 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 60ohms 1.2A 100mOhms 0603 Ferrite Chip 25,645In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 1.2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel