TDK Ferrite Beads

Results: 476
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TDK Ferrite Beads EMC,6GHz,300ohm,125mA,-55-125C 29,990In Stock
Min.: 1
Mult.: 1
: 15,000

MAF0603GW Noise Suppression Filter 900 MHz 300 Ohms 140 mA 1.5 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads GHz Beads,180ohm,0.2A,-55-125C 15,439In Stock
Min.: 1
Mult.: 1
: 10,000

MMZ-E Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 200 mA 25 % 1.6 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 22ohm,8.0A,-55-125C 7,478In Stock
32,000Expected 28/10/2026
Min.: 1
Mult.: 1
: 4,000

MPZ Chip Beads SMD/SMT 0603 (1608 metric) 22 Ohms 8 A 7 Ohms 4 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600ohms 2A 100mOhms 0805 Ferrite Chip 600,516In Stock
Min.: 1
Mult.: 1
: 4,000

MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1005 1000Ohm 240mA Noise Filter 13,621In Stock
Min.: 1
Mult.: 1
: 10,000

MAF-F Noise Suppression Filters SMD/SMT 0402 (1005 metric) 1 kOhms 280 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TDK Ferrite Beads 1005 600Ohm 280mA Noise Filter 10,935In Stock
Min.: 1
Mult.: 1
: 10,000

MAF-F Noise Suppression Filters SMD/SMT 0402 (1005 metric) 600 Ohms 240 mA 25 % 1.65 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TDK Ferrite Beads 1005 800Ohm 270mA Noise Filter 17,843In Stock
Min.: 1
Mult.: 1
: 10,000

MAF-F Noise Suppression Filters SMD/SMT 0402 (1005 metric) 800 Ohms 270 mA 25 % 1.35 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TDK Ferrite Beads 220Ohm 25% 1608 AEC-Q200 52,256In Stock
Min.: 1
Mult.: 1
: 4,000

KPZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2.2 A 25 % 50 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 350,@100MHz,1005 AUDIO NOISE SUPRSION 23,905In Stock
Min.: 1
Mult.: 1
: 10,000

MAF-G Noise Suppression Filters SMD/SMT 0402 (1005 metric) 400 Ohms 300 mA 1.2 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.55 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 500 @100MHz,1005 AUDIO NOISE SUPRSION 74,077In Stock
Min.: 1
Mult.: 1
: 10,000

MAF-G Noise Suppression Filters SMD/SMT 0402 (1005 metric) 500 Ohms 270 mA 1.65 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.55 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1005 12ohm 6A Noise Suppress Filter 155,552In Stock
Min.: 1
Mult.: 1
: 10,000

MAF-P Noise Suppression Filters SMD/SMT 0402 (1005 metric) 12 Ohms 6 A 9 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 30ohms 2.3A Noise Suprsn filter 18,100In Stock
Min.: 1
Mult.: 1
: 4,000

MAF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 2.3 A 59 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.75 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads Noise Suppression Filter 2016, 330Ohms, 2MHz 12,525In Stock
Min.: 1
Mult.: 1
: 3,000

MDF EMC Filters SMD/SMT 0806 (2016 metric) 60 Ohms 850 mA 330 mOhms - 40 C + 125 C 2 mm 1.6 mm 1 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 01005 240ohms 200mA SMD Signal Line 19,167In Stock
Min.: 1
Mult.: 1
: 20,000

MMZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 240 Ohms 200 mA 25 % 1 Ohms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600Ohm 25% 280mA 81,040In Stock
75,000Expected 09/11/2026
Min.: 1
Mult.: 1
: 15,000

MMZ-H Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 600 Ohms 280 mA 25 % 750 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1800 OHM 25% 0.2A 39,862In Stock
Min.: 1
Mult.: 1
: 10,000

MMZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.8 kOhms 200 mA 40 % 2.1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 1800ohms 200mA HiSpd Signl AEC-Q200 60,559In Stock
Min.: 1
Mult.: 1
: 10,000

MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.8 kOhms 200 mA 25 % 2.1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 2200 OHM 25% .15A 220,066In Stock
140,000Expected 21/09/2026
Min.: 1
Mult.: 1
: 10,000

MMZ-E SMD/SMT 0402 (1005 metric) 2.2 kOhms 150 mA 2.2 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 2200ohms 150mA HiSpd Signl AEC-Q200 96,456In Stock
90,000Expected 26/10/2026
Min.: 1
Mult.: 1
: 10,000

MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 2.2 kOhms 150 mA 25 % 2.2 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600 OHM 25% 0.3A 61,132In Stock
40,000Expected 21/09/2026
Min.: 1
Mult.: 1
: 10,000

MMZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 300 mA 40 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600 OHM 25% 0.2A 155,492In Stock
120,000Expected 16/09/2026
Min.: 1
Mult.: 1
: 10,000

MMZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 200 mA 25 % 850 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1mm x 0.5mm x 0.5mm, -55 to +125 degC, 400mA, 33O, 240mO 91,891In Stock
Min.: 1
Mult.: 1
: 10,000

MMZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 33 Ohms 400 mA 25 % 240 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1000 OHM 25% 0.2A 249,914In Stock
Min.: 1
Mult.: 1
: 10,000

MMZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 200 mA 25 % 750 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 1000ohms 25% General Signal Line 145,814In Stock
Min.: 1
Mult.: 1
: 10,000

MMZ-H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 360 mA 25 % 490 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1800 OHM 0.2A 182,483In Stock
Min.: 1
Mult.: 1
: 10,000

MMZ-E SMD/SMT 0402 (1005 metric) 1.8 kOhms 200 mA 1.5 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel