Qnity Ferrite Beads

Results: 185
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Packaging
Laird Ferrite Beads 30ohms 100MHz 1.5A Monolithic 0603 SMD 57,400In Stock
Cut Tape
$0.15
$0.105
$0.082
$0.073
Reel
$0.038
Min.: 1
Mult.: 1
: 4,000
MI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 1.5 A 90 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 220ohms 100MHz 2A Monolithic 0603 SMD 169,596In Stock
Cut Tape
$0.10
$0.073
$0.057
$0.051
$0.044
Reel
$0.044
Min.: 1
Mult.: 1
: 4,000
MI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2 A 80 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 120ohms 100MHz 2.5A Monolithic 0603 SMD 58,128In Stock
Cut Tape
$0.11
$0.077
$0.06
$0.054
Reel
$0.042
Min.: 1
Mult.: 1
: 4,000
MI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2.5 A 50 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 40ohms 100MHz 1.5A Monolithic 0805 SMD 379,678In Stock
Cut Tape
$0.10
$0.07
$0.055
$0.05
Reel
$0.026
Min.: 1
Mult.: 1
: 4,000
MI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 40 Ohms 1.5 A 50 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 600ohms 100MHz 1.5A Monolithic 0805 SMD 333,489In Stock
280,000Expected 08/02/2027
Cut Tape
$0.11
$0.077
$0.06
$0.054
Reel
$0.027
Min.: 1
Mult.: 1
: 4,000
MI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 1.5 A 100 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 300ohms 100MHz 2A Monolithic 0805 SMD 67,855In Stock
80,000Expected 04/11/2026
Cut Tape
$0.11
$0.081
$0.064
$0.057
$0.05
Reel
$0.05
Min.: 1
Mult.: 1
: 4,000
MI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 2 A 60 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 220ohms 100MHz 2.5A Monolithic 0805 SMD 124,763In Stock
Cut Tape
$0.10
$0.073
$0.058
$0.052
Reel
$0.044
Min.: 1
Mult.: 1
: 4,000
MI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2.5 A 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 600ohms 100MHz 1.5A Monolithic 1206 SMD 107,557In Stock
165,000Expected 25/01/2027
Cut Tape
$0.14
$0.101
$0.079
$0.071
Reel
$0.035
Min.: 1
Mult.: 1
: 3,000
MI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 1.5 A 80 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 120ohms 100MHz 1.5A Monolithic 1812 SMD 6,301In Stock
10,000Expected 01/02/2027
Cut Tape
$0.78
$0.546
$0.471
$0.419
Reel
$0.252
Min.: 1
Mult.: 1
: 2,500
MI Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 1.5 A 55 mOhms - 40 C + 125 C 4.5 mm 3.2 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 82ohms 5MHz 10A Low Frequency 1,506In Stock
10,000Expected 01/12/2026
Cut Tape
$0.58
$0.404
$0.349
$0.311
Reel
$0.253
Min.: 1
Mult.: 1
: 2,500
35F Ferrite Chip Beads SMD/SMT 3312 (8531 metric) 82 Ohms 10 A 1 mOhms - 40 C + 125 C 8.5 mm 3.1 mm 2.54 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 2000ohms 100MHz .3A Monolithic 0805 SMD 3,842In Stock
136,000Expected 17/05/2027
Cut Tape
$0.14
$0.094
$0.073
$0.066
Reel
$0.051
Min.: 1
Mult.: 1
: 4,000
HZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 2 kOhms 300 mA 500 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 835ohms 100MHz 5A Thru-hole 1,251In Stock
20,000On Order
$0.81
$0.621
$0.568
$0.484
Min.: 1
Mult.: 1
28C Ferrite Beads on Leads 835 Ohms 5 A 10 mOhms 10 mm 6 mm Bulk
Laird Ferrite Beads 460ohms 100MHz 5A Thru-hole 1,407In Stock
$1.44
$1.00
$0.858
$0.76
Min.: 1
Mult.: 1
28C Ferrite Beads on Leads 460 Ohms 5 A 10 mOhms 10 mm 6 mm Bulk
Laird Ferrite Beads 998ohms 100MHz 5A Thru-hole 1,403In Stock
4,800Expected 18/01/2027
$1.11
$0.772
$0.664
$0.59
Min.: 1
Mult.: 1
28C Ferrite Beads on Leads 998 Ohms 5 A 10 mOhms 10 mm 6 mm Bulk
Laird Ferrite Beads 153ohms 100MHz 5A Thru-hole 4,812In Stock
Cut Tape
$0.26
$0.18
$0.14
$0.125
Reel
$0.069
Min.: 1
Mult.: 1
: 4,500
28L Ferrite Beads on Leads 153 Ohms 5 A 10 mOhms 9.53 mm 3.51 mm Reel, Cut Tape
Laird Ferrite Beads 56ohms 100MHz 38In Stock
5,000On Order
Cut Tape
$0.79
$0.555
$0.478
$0.426
Reel
$0.257
Min.: 1
Mult.: 1
: 2,500
DM1612 Ferrite Chip Beads SMD/SMT 1612 (4131 metric) 56 Ohms 10 A 4 mOhms - 55 C + 125 C 4.06 mm 3.05 mm 2.28 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads Broadband,1Ln 0603,HI 3,247In Stock
20,000Expected 15/02/2027
Cut Tape
$0.23
$0.159
$0.124
$0.111
Reel
$0.063
Min.: 1
Mult.: 1
: 4,000
HI Ferrite Chip Beads SMD/SMT 13 Ohms 5 A 10 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 80ohms 100MHz 5A Monolithic 0805 SMD 4,014In Stock
420,000On Order
Cut Tape
$0.11
$0.078
$0.062
$0.055
Reel
$0.028
Min.: 1
Mult.: 1
: 4,000
HI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 5 A 10 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 56ohms 100MHz 10A Monolithic 1612 SMD 2,860In Stock
48,734On Order
Cut Tape
$0.76
$0.53
$0.457
$0.407
Reel
$0.259
Min.: 1
Mult.: 1
: 2,500
HI Ferrite Chip Beads SMD/SMT 1612 (4131 metric) 56 Ohms 10 A 4 mOhms - 55 C + 125 C 4.1 mm 3.1 mm 2.28 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 175ohms 100MHz 4A Monolithic 2220 SMD 1,203In Stock
8,000Expected 13/01/2027
Cut Tape
$1.41
$0.973
$0.834
$0.738
Reel
$0.485
Min.: 1
Mult.: 1
: 2,000
HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 170 Ohms 4 A 30 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 250ohms 100MHz 4A Monolithic 2220 SMD 1,823In Stock
Cut Tape
$1.50
$1.04
$0.892
$0.79
Reel
$0.538
Min.: 1
Mult.: 1
: 2,000
HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 250 Ohms 4 A 15 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 1500ohms 0.9ohms 100mA 10,616In Stock
Cut Tape
$0.39
$0.274
$0.212
$0.189
Reel
$0.113
Min.: 1
Mult.: 1
: 4,000
HZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 100 mA 900 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 2200ohms 1.5ohms 100mA 24,037In Stock
Cut Tape
$0.16
$0.111
$0.087
$0.078
Reel
$0.052
Min.: 1
Mult.: 1
: 4,000
HZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 2.2 kOhms 200 mA 700 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 470ohms 100MHz .7A Monolithic 0805 SMD 11,840In Stock
20,000Expected 09/02/2027
Cut Tape
$0.25
$0.174
$0.135
$0.121
Reel
$0.07
Min.: 1
Mult.: 1
: 4,000
HZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 470 Ohms 700 mA 200 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 1000ohms 100MHz .4A Monolithic 1206 SMD 6,733In Stock
15,000Expected 08/03/2027
Cut Tape
$0.18
$0.126
$0.098
$0.088
$0.076
Reel
$0.076
Min.: 1
Mult.: 1
: 3,000
HZ Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1 kOhms 400 mA 400 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel