Murata Ferrite Beads

Results: 1,072
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads 1000 OHM 200MA Alternate Sizing Guide Below 16,031In Stock
Min.: 1
Mult.: 1
Reel: 15,000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 1 kOhms 200 mA 25 % 1.25 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 450MA Alternate Sizing Guide Below 54,281In Stock
75,000Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 15,000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 450 mA 25 % 230 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 240 OHM 25% Alternate Sizing Guide Below 223,016In Stock
Min.: 1
Mult.: 1
Reel: 15,000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 240 Ohms 350 mA 25 % 380 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 240 OHM Alternate Sizing Guide Below 26,847In Stock
Min.: 1
Mult.: 1
Reel: 15,000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 240 Ohms 350 mA 25 % 380 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below 30,874In Stock
Min.: 1
Mult.: 1
Reel: 15,000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 600 Ohms 250 mA 25 % 850 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 250MA Alternate Sizing Guide Below 27,530In Stock
Min.: 1
Mult.: 1
Reel: 15,000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 600 Ohms 250 mA 25 % 850 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 45,101In Stock
Min.: 1
Mult.: 1
Reel: 15,000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 10 Ohms 300 mA 25 % 400 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 22 OHM 25% Alternate Sizing Guide Below 10,146In Stock
Min.: 1
Mult.: 1
Reel: 15,000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 22 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 47 OHM Alternate Sizing Guide Below 18,824In Stock
Min.: 1
Mult.: 1
Reel: 15,000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 47 Ohms 200 mA 25 % 700 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 33 OHM 25% Alternate Sizing Guide Below 7,387In Stock
26,000Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 15,000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 33 Ohms 150 mA 25 % 850 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM Alternate Sizing Guide Below 3,920In Stock
165,000Expected 23/04/2026
Min.: 1
Mult.: 1
Reel: 15,000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 250 mA 25 % 500 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 2,628In Stock
Min.: 1
Mult.: 1
Reel: 15,000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 120 Ohms 250 mA 25 % 500 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 240 OHM 25% Alternate Sizing Guide Below 6,990In Stock
105,000On Order
Min.: 1
Mult.: 1
Reel: 15,000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 240 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM Alternate Sizing Guide Below 5,458In Stock
Min.: 1
Mult.: 1
Reel: 15,000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 470 Ohms 215 mA 25 % 1.5 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 5,295In Stock
Min.: 1
Mult.: 1
Reel: 15,000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 470 Ohms 215 mA 25 % 1.5 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below 48,390In Stock
Min.: 1
Mult.: 1
Reel: 15,000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 600 Ohms 200 mA 25 % 1.7 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 37,702In Stock
Min.: 1
Mult.: 1
Reel: 15,000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 1 kOhms 170 mA 25 % 1.7 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1800 OHM 25% 46,154In Stock
Min.: 1
Mult.: 1
Reel: 15,000

BLM03_SN Ferrite Beads SMD/SMT 0201 (0603 metric) 1.8 kOhms 140 mA 25 % 2.5 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 25 OHM 0.6A FERRITE-BEAD 4,117In Stock
Min.: 1
Mult.: 1
Reel: 15,000

BLM03_H Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 25 Ohms 600 mA 25 % 260 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 11,070In Stock
Min.: 1
Mult.: 1
Reel: 15,000

BLM03_H Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 50 Ohms 400 mA 25 % 580 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 11,324In Stock
Min.: 1
Mult.: 1
Reel: 15,000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 400 Ohms 125 mA 25 % 2.8 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 10,087In Stock
Min.: 1
Mult.: 1
Reel: 15,000

BLM03H__N Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 1 kOhms 135 mA 25 % 2.4 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 377In Stock
Min.: 1
Mult.: 1
Reel: 15,000

BLM03_Z Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 1 kOhms 135 mA 25 % 2.4 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 9,113In Stock
Min.: 1
Mult.: 1
Reel: 15,000

BLM03H__N Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 1.5 kOhms 120 mA 25 % 3.1 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 12,500In Stock
Min.: 1
Mult.: 1
Reel: 15,000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 1.8 kOhms 100 mA 25 % 3.8 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape