- 40 C Ferrite Beads

Results: 1,057
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 800R 25% Tol. UH Current 7,710In Stock
Cut Tape
$0.35
$0.24
$0.208
$0.166
Reel
$0.098
Min.: 1
Mult.: 1
: 4,000
Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 800 Ohms 500 mA 25 % 550 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 7R0 0-11RTol. High Current 7,752In Stock
Cut Tape
$0.37
$0.258
$0.224
$0.179
Reel
$0.102
Min.: 1
Mult.: 1
: 4,000
Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 7 Ohms 3 A 0 Ohms to 11 Ohms 30 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 1K0 25% Tol. UH Current 2,841In Stock
Cut Tape
$0.76
$0.528
$0.464
$0.413
Reel
$0.222
Min.: 1
Mult.: 1
: 4,000
Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 1 kOhms 2 A 25 % 250 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
Pulse Electronics Ferrite Beads 120Ohms RDC=0.04Ohms 3000mA AEC-Q200 25,046In Stock
Cut Tape
$0.24
$0.168
$0.13
$0.117
Reel
$0.067
Min.: 1
Mult.: 1
: 4,000
ABPY Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 3 A 25 % 40 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Ferrite Beads 1000ohms 100MHz .2A Monolithic 0603 SMD 105,393In Stock
Cut Tape
$0.10
$0.053
$0.042
$0.038
Reel
$0.026
Min.: 1
Mult.: 1
: 4,000
HZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 200 mA 600 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 5R0 0-15R Tol. UH Current 7,923In Stock
Cut Tape
$0.29
$0.203
$0.176
$0.141
Reel
$0.083
Min.: 1
Mult.: 1
: 4,000
Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 5 Ohms 6 A 0 Ohms to 15 Ohms 20 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 ZR 0-15R Tol. High Current 3,475In Stock
Cut Tape
$0.37
$0.258
$0.224
$0.179
Reel
$0.102
Min.: 1
Mult.: 1
: 4,000
Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 0 Ohms 3 A 0 Ohms to 15 Ohms 30 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 5R0 0-15R Tol. High Current 5,709In Stock
Cut Tape
$0.37
$0.258
$0.224
$0.179
Reel
$0.102
Min.: 1
Mult.: 1
: 4,000
Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 5 Ohms 3 A 0 Ohms to 15 Ohms 30 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 11R 7-15R Tol. UH Current 6,045In Stock
Cut Tape
$0.40
$0.277
$0.24
$0.191
Reel
$0.109
Min.: 1
Mult.: 1
: 4,000
Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 11 Ohms 3 A 0 Ohms to 15 Ohms 30 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 31R 25% Tol. High Current 7,470In Stock
Cut Tape
$0.37
$0.258
$0.224
$0.179
Reel
$0.102
Min.: 1
Mult.: 1
: 4,000
Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 31 Ohms 3 A 25 % 50 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 80R 25% Tol. High Current 7,355In Stock
Cut Tape
$0.37
$0.258
$0.224
$0.179
Reel
$0.102
Min.: 1
Mult.: 1
: 4,000
Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 2.5 A 25 % 80 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 200R 25% Tol. High Current 7,822In Stock
Cut Tape
$0.37
$0.258
$0.224
$0.179
Reel
$0.102
Min.: 1
Mult.: 1
: 4,000
Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 200 Ohms 2 A 25 % 150 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 300R 25% Tol. High Current 7,245In Stock
Cut Tape
$0.37
$0.258
$0.224
$0.179
Reel
$0.102
Min.: 1
Mult.: 1
: 4,000
Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 2 A 25 % 200 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 600R 25% Tol. High Current 6,685In Stock
Cut Tape
$0.37
$0.258
$0.224
$0.179
Reel
$0.102
Min.: 1
Mult.: 1
: 4,000
Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 1.5 A 25 % 250 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
Murata Electronics Ferrite Beads 900 OHM 2.55A 11,095In Stock
Cut Tape
$0.47
$0.334
$0.258
$0.229
Reel
$0.124
Min.: 1
Mult.: 1
: 2,000
NFZ EMI Filters SMD/SMT 1210 (3225 metric) 900 Ohms 2.05 A 30 % 45 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 120ohms 100MHz .3A 4 line Monolithic 13,800In Stock
Cut Tape
$2.45
$1.70
$1.45
$1.28
Reel
$0.838
Min.: 1
Mult.: 1
: 3,000
DA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 120 Ohms 300 mA 200 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 1000ohms 100MHz .4A Monolithic 0805 SMD 61,157In Stock
Cut Tape
$0.12
$0.082
$0.064
$0.062
Reel
$0.062
Min.: 1
Mult.: 1
: 4,000
HZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 400 mA 300 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 80R 25% Tol. UH Current 7,980In Stock
Cut Tape
$0.40
$0.277
$0.24
$0.191
Reel
$0.109
Min.: 1
Mult.: 1
: 4,000
Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 2.5 A 25 % 80 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
Laird Ferrite Beads 300ohms 100MHz .7A Monolithic 0805 SMD 71,755In Stock
Cut Tape
$0.13
$0.092
$0.072
$0.065
Reel
$0.048
Min.: 1
Mult.: 1
: 4,000
LI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 700 mA 200 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.1 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA160808T471RG 207,320In Stock
Cut Tape
$0.19
$0.131
$0.102
$0.091
Reel
$0.044
Min.: 1
Mult.: 1
: 4,000
FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 150 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 1500ohms 2ohms 50mA 39,870In Stock
Cut Tape
$0.34
$0.242
$0.187
$0.167
Reel
$0.097
Min.: 1
Mult.: 1
: 10,000
HZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.5 kOhms 50 mA 2 Ohms - 40 C + 125 C 1.01 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA321616T501NG 92,479In Stock
Cut Tape
$0.30
$0.214
$0.166
$0.148
Reel
$0.083
Min.: 1
Mult.: 1
: 2,000
FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 500 Ohms 2 A 30 % 70 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGG160808T221RG 19,219In Stock
Cut Tape
$0.19
$0.132
$0.103
$0.092
Reel
$0.051
Min.: 1
Mult.: 1
: 4,000
FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 900 mA 25 % 170 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1008 60ohms 700mA Noise Suppress Filtr 13,692In Stock
Cut Tape
$0.35
$0.248
$0.192
$0.171
Reel
$0.087
Min.: 1
Mult.: 1
: 3,000
MAF Ferrite Beads SMD/SMT 1008 (2520 metric) 60 Ohms 700 mA 364 mOhms - 40 C + 125 C 2.5 mm 2 mm 0.85 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads Noise Suppression Filter 2016, 300Ohms, 2MHz 5,980In Stock
Cut Tape
$0.28
$0.227
$0.198
$0.187
Reel
$0.123
Min.: 1
Mult.: 1
: 3,000
MDF EMC Filters SMD/SMT 0806 (2016 metric) 42 Ohms 850 mA 300 mOhms - 40 C + 125 C 2 mm 1.6 mm 1 mm AEC-Q200 Reel, Cut Tape, MouseReel