25 Series Ferrite Beads

Results: 228
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Fair-Rite Ferrite Beads MultLyr Chip Bead 60 OHM 0805 6000mA 34,306In Stock
Min.: 1
Mult.: 1
Reel: 4,000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 60 OHM 0805 300mA 3,448In Stock
Min.: 1
Mult.: 1
Reel: 4,000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=100 OHM@100MHz 25 15,009In Stock
Min.: 1
Mult.: 1
Reel: 3,000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 100 Ohms 450 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=1K OHM @100MHz 25 14,353In Stock
Min.: 1
Mult.: 1
Reel: 3,000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1 kOhms 1 A 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 120 OHM 1206 450mA 15,497In Stock
Min.: 1
Mult.: 1
Reel: 3,000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 450 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 70 OHM 1206 500mA 8,834In Stock
Min.: 1
Mult.: 1
Reel: 3,000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 70 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=60 OHM@100MHz 25% 14,077In Stock
Min.: 1
Mult.: 1
Reel: 2,000

25 Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 60 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 1813 Case Size Multilayer Chip Bead 2,827In Stock
Min.: 1
Mult.: 1
Reel: 2,500

25 Ferrite Chip Beads SMD/SMT 1813 (4532 metric) 100 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 4.5 mm 3.2 mm 2.3 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 2219 Case Size Multilayer Chip Bead 1,231In Stock
Min.: 1
Mult.: 1
Reel: 2,000

25 Ferrite Chip Beads SMD/SMT 2219 (5650 metric) 550 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 5.59 mm 5.08 mm 1.97 mm Reel, Cut Tape
Fair-Rite Ferrite Beads MultLyr Chip Bead 30 OHM 1206 3000mA 15,898In Stock
Min.: 1
Mult.: 1
Reel: 3,000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 30 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 90 OHM 0805 300mA 8,613In Stock
Min.: 1
Mult.: 1
Reel: 4,000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 90 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 1206 Case Size Multilayer Chip Bead 189In Stock
Min.: 1
Mult.: 1
Reel: 3,000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1.07 kOhms 200 mA 25 % 600 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
Fair-Rite Ferrite Beads MultLyr Chip Bead 50 OHM 1206 800mA 9,742In Stock
Min.: 1
Mult.: 1
Reel: 3,000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 800 mA 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=100 OHM@100MHz 25 2,852In Stock
Min.: 1
Mult.: 1
Reel: 2,000

25 Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 100 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=300 OHM@100MHz 25
56,791Expected 29/06/2026
Min.: 1
Mult.: 1
Reel: 3,000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 300 Ohms 3 A 25 % 60 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads Multilayer Chip BD 1.1/1.6/3.2-Y3-300 35In Stock
Min.: 1
Mult.: 1

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 30 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Bulk
Fair-Rite Ferrite Beads MULTI-LAYER CHIP BEAD Non-Stocked
Min.: 1
Mult.: 1

25 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 500 mA 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Bulk
Fair-Rite Ferrite Beads MULTI-LAYER CHIP BEAD Non-Stocked
Min.: 1
Mult.: 1

25 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 25 % - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Bulk
Fair-Rite Ferrite Beads MULTI-LAYER CHIP BEAD Non-Stocked
Min.: 1
Mult.: 1

25 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 300 Ohms 100 mA 25 % 750 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Bulk
Fair-Rite Ferrite Beads MULTI-LAYER CHIP BEAD Non-Stocked
Min.: 1
Mult.: 1

25 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Bulk
Fair-Rite Ferrite Beads MULTI-LAYER CHIP BEAD Non-Stocked
Min.: 1
Mult.: 1

25 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 50 mA 25 % 1.1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Bulk
Fair-Rite Ferrite Beads MULTI-LAYER CHIP BEAD Non-Stocked
Min.: 1
Mult.: 1

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 7 Ohms 700 mA 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Bulk
Fair-Rite Ferrite Beads MULTI-LAYER CHIP BEAD Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 7 Ohms 700 mA 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
Fair-Rite Ferrite Beads MULTI-LAYER CHIP BEAD Non-Stocked
Min.: 1
Mult.: 1
Reel: 10,000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 7 Ohms 700 mA 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
Fair-Rite Ferrite Beads MULTI-LAYER CHIP BEAD Non-Stocked
Min.: 1
Mult.: 1

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 10 Ohms 700 mA 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Bulk