27 Series Ferrite Beads

Results: 58
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Packaging
Fair-Rite Ferrite Beads 43 BEAD ON LEAD 12,500In Stock
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Bulk
Fair-Rite Ferrite Beads 61 BEAD ON LEAD Z=72 OHM @250MHz 23,557In Stock
Min.: 1
Mult.: 1
: 13,500

27 Ferrite Beads Axial 52 Ohms 4.45 mm 3.5 mm Reel, Cut Tape


Fair-Rite Ferrite Beads 73 SM BEAD 1.5/3.1/5.7-73-1 21,044In Stock
Min.: 1
Mult.: 1
: 22,500

27 Ferrite Beads Axial 40 Ohms - 55 C + 125 C 6.2 mm 3.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=68 OHM @ 100MHz 18,816In Stock
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 68 Ohms 20 % - 55 C + 125 C 4.45 mm 3.5 mm Bulk
Fair-Rite Ferrite Beads 44 SM BEAD Z=60 OHM @250MHz 26,245In Stock
Min.: 1
Mult.: 1
: 40,000

27 Ferrite Chip Beads, Differential Mode SMD/SMT Nonstandard 56 Ohms 5 A 1.6 mOhms - 55 C + 125 C 6.4 mm 4.5 mm 1.95 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 73 SM BEAD Z=60@10MHz 78@25MHz 18,672In Stock
Min.: 1
Mult.: 1
: 11,200

27 Ferrite Beads SMD/SMT 62 Ohms - 55 C + 125 C 9.25 mm 4.84 mm 3.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 44 SM BEAD Z=36 OHM @100MHz 18,511In Stock
Min.: 1
Mult.: 1
: 22,500

27 Ferrite Chip Beads, Differential Mode SMD/SMT 36 Ohms 10 A 1.1 mOhms - 55 C + 125 C 5.65 mm 3.1 mm 1.75 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferrite Beads 61 BEAD ON LEAD Z=134 OHM @ 100MHz 11,729In Stock
Min.: 1
Mult.: 1
: 13,500

27 Ferrite Beads Axial 134 Ohms 11.4 mm 3.5 mm Reel, Cut Tape

Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=100 OHM @ 100MHz 11,259In Stock
Min.: 1
Mult.: 1
: 13,500

27 Ferrite Beads on Leads Axial 100 Ohms - 55 C + 125 C 6.7 mm 3.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 44 SM WOUND BEAD Z=375 OHM @ 100MHz 2,775In Stock
Min.: 1
Mult.: 1
: 1,500

27 Ferrite Chip Beads, Differential Mode SMD/SMT 375 Ohms 5 A 3.8 mOhms - 55 C + 125 C 11 mm 5 mm 5 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferrite Beads 61 Bead on Lead 100MHz@89OHM 16,682In Stock
Min.: 1
Mult.: 1
: 13,500

27 Ferrite Beads Axial 115 mOhms 7.6 mm 3.5 mm Reel, Cut Tape

Fair-Rite Ferrite Beads 73 BEAD ON LEAD Z=61 OHM @ 25 MHz 17,390In Stock
Min.: 1
Mult.: 1
: 13,500

27 Ferrite Beads on Leads Axial 61 Ohms - 55 C + 125 C 4.45 mm 3.5 mm Reel, Cut Tape

Fair-Rite Ferrite Beads 73 Bead on Lead 1MHz@30OHM 12,218In Stock
Min.: 1
Mult.: 1
: 13,500

27 Ferrite Beads on Leads Axial 100 Ohms - 55 C + 125 C 7.6 mm 3.5 mm Reel, Cut Tape

Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=271 OHM @ 100MHz 3,035In Stock
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 271 Ohms - 55 C + 125 C 11.4 mm 9.8 mm Bulk

Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z= 110 OHM @ 100 MHz 52,724In Stock
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 110 Ohms - 55 C + 125 C 7.6 mm 3.5 mm Bulk

Fair-Rite Ferrite Beads 73 BEAD ON LEAD Z=68OHM @ 25MHZ 9,574In Stock
Min.: 1
Mult.: 1
: 13,500

27 Ferrite Beads Axial 68 Ohms - 55 C + 125 C 5.25 mm 3.5 mm Reel, Cut Tape

Fair-Rite Ferrite Beads 73 SM BEAD Z=78 OHM @25MHz 167,556In Stock
375,200On Order
Min.: 1
Mult.: 1
: 2,800

27 Ferrite Beads Axial 78 Ohms - 55 C + 125 C 9.6 mm 3.19 mm 3.5 mm Reel, Cut Tape, MouseReel


Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=68 OHM @ 100MHz 62,290In Stock
Min.: 1
Mult.: 1
: 13,500

27 Ferrite Beads on Leads Axial 68 Ohms - 55 C + 125 C 4.45 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=133OHM @ 100MHz 23,641In Stock
Min.: 1
Mult.: 1
: 13,500

27 Ferrite Beads on Leads Axial 133 Ohms - 55 C + 125 C 8.9 mm 3.5 mm Reel, Cut Tape

Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=391 OHM @ 100MHz 3,452In Stock
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 391 Ohms - 55 C + 125 C 16.5 mm 9.8 mm Bulk
Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=82 OHM @ 100MHz 46,783In Stock
Min.: 1
Mult.: 1
: 13,500

27 Ferrite Beads on Leads Axial 82 Ohms - 55 C + 125 C 5.25 mm 9.8 mm Reel, Cut Tape

Fair-Rite Ferrite Beads 43 SM BEAD Z=47 OHM @ 100MHz 206,391In Stock
252,000Expected 07/10/2026
Min.: 1
Mult.: 1
: 28,000

27 Ferrite Chip Beads, Differential Mode SMD/SMT 53 Ohms 5 A 800 uOhms - 55 C + 125 C 5.1 mm 3.05 mm 2.85 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 43 SM BEAD 203,501In Stock
196,000On Order
Min.: 1
Mult.: 1
: 2,800

27 Ferrite Chip Beads, Differential Mode SMD/SMT 95 Ohms 10 A 1.2 mOhms - 55 C + 125 C 9.6 mm 3.05 mm 2.85 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 43 SM BEAD Z=100 OHM @250MHz 23,107In Stock
Min.: 1
Mult.: 1
: 11,200

27 Ferrite Chip Beads, Differential Mode SMD/SMT 95 Ohms 10 A 1.2 mOhms - 55 C + 125 C 9.25 mm 4.6 mm 2.7 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 44 SM BEAD Z=575 OHM @250MHz 15,018In Stock
76,500Expected 28/09/2026
Min.: 1
Mult.: 1
: 9,000

27 Ferrite Chip Beads, Differential Mode SMD/SMT 600 Ohms 5 A 6.2 mOhms - 55 C + 125 C 11 mm 5 mm 5 mm Reel, Cut Tape, MouseReel