BLM03_SN Series Ferrite Beads

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Murata Electronics Ferrite Beads 50 OHM 25% 100MHZ Alternate Sizing Guide Below 81,124In Stock
Min.: 1
Mult.: 1
: 15,000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 50 Ohms 400 mA 25 % 580 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 450MA Alternate Sizing Guide Below 481,958In Stock
Min.: 1
Mult.: 1
: 15,000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 450 mA 25 % 230 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM Alternate Sizing Guide Below 431,907In Stock
Min.: 1
Mult.: 1
: 15,000

BLM03_SN Ferrite Beads SMD/SMT 0201 (0603 metric) 120 Ohms 900 mA 25 % 160 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10 OHM Alternate Sizing Guide Below 28,536In Stock
15,000Expected 04/11/2026
Min.: 1
Mult.: 1
: 15,000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 10 Ohms 500 mA 25 % 100 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 240 OHM 25% Alternate Sizing Guide Below 17,199In Stock
30,000Expected 12/10/2026
Min.: 1
Mult.: 1
: 15,000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 240 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below 12,082In Stock
90,000Expected 04/11/2026
Min.: 1
Mult.: 1
: 15,000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 600 Ohms 100 mA 25 % 1.5 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 70 OHM 25% Alternate Sizing Guide Below 54,371In Stock
225,000On Order
Min.: 1
Mult.: 1
: 15,000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 70 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 80 OHM Alternate Sizing Guide Below 8,960In Stock
Min.: 1
Mult.: 1
: 15,000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 80 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10 OHM 25% Alternate Sizing Guide Below 13,468In Stock
30,000On Order
Min.: 1
Mult.: 1
: 15,000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 10 Ohms 1 A 25 % 50 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 80 OHM Alternate Sizing Guide Below
45,000Expected 01/09/2026
Min.: 1
Mult.: 1
: 15,000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 80 Ohms 500 mA 25 % 180 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below 29,265In Stock
Min.: 1
Mult.: 1
: 15,000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 100 mA 25 % 1.5 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 22 OHM 25% Alternate Sizing Guide Below 22,850In Stock
15,000Expected 09/10/2026
Min.: 1
Mult.: 1
: 15,000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 22 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 47 OHM Alternate Sizing Guide Below 3,824In Stock
30,000Expected 01/10/2026
Min.: 1
Mult.: 1
: 15,000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 47 Ohms 200 mA 25 % 700 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 75 OHM 25% Alternate Sizing Guide Below 19,753In Stock
Min.: 1
Mult.: 1
: 15,000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 75 Ohms 200 mA 25 % 1 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 33 OHM 25% Alternate Sizing Guide Below 12,435In Stock
Min.: 1
Mult.: 1
: 15,000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 33 Ohms 150 mA 25 % 850 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM Alternate Sizing Guide Below 735In Stock
180,000Expected 06/10/2026
Min.: 1
Mult.: 1
: 15,000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 250 mA 25 % 500 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 240 OHM 25% Alternate Sizing Guide Below 15,120In Stock
120,000Expected 01/09/2026
Min.: 1
Mult.: 1
: 15,000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 240 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM Alternate Sizing Guide Below 1,178In Stock
30,000Expected 01/09/2026
Min.: 1
Mult.: 1
: 15,000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 470 Ohms 215 mA 25 % 1.5 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below 36,188In Stock
Min.: 1
Mult.: 1
: 15,000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 600 Ohms 200 mA 25 % 1.7 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 37,077In Stock
Min.: 1
Mult.: 1
: 15,000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 1 kOhms 170 mA 25 % 1.7 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1800 OHM 25% 49,913In Stock
60,000Expected 12/11/2026
Min.: 1
Mult.: 1
: 15,000

BLM03_SN Ferrite Beads SMD/SMT 0201 (0603 metric) 1.8 kOhms 140 mA 25 % 2.5 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 22 OHM 25% Alternate Sizing Guide Below 31,972In Stock
30,000Expected 22/10/2026
Min.: 1
Mult.: 1
: 15,000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 22 Ohms 900 mA 25 % 65 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 33 OHM 25% Alternate Sizing Guide Below 11,177In Stock
315,000On Order
Min.: 1
Mult.: 1
: 15,000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 33 Ohms 750 mA 25 % 90 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 238In Stock
30,000On Order
Min.: 1
Mult.: 1
: 15,000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 25 Ohms 600 mA 25 % 260 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 80 OHM 25% Alternate Sizing Guide Below 90,000In Stock
Min.: 1
Mult.: 1
: 15,000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 80 Ohms 100 mA 25 % 1.4 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel