20 % Ferrite Beads

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Packaging
Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=68 OHM @ 100MHz 19,478In Stock
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 68 Ohms 20 % - 55 C + 125 C 4.45 mm 3.5 mm Bulk
Pulse Electronics Ferrite Beads 20V 24A 170nH 2Phase 0.2mOhms 125C 702In Stock
Min.: 1
Mult.: 1
: 900

PGL Power Beads SMD/SMT 20 % 200 mOhms - 40 C + 125 C 12.3 mm 8 mm 4 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 20V 24A 170nH 3Phase 0.2mOhms 125C 712In Stock
Min.: 1
Mult.: 1
: 900

PGL Power Beads SMD/SMT 20 % 200 mOhms - 40 C + 125 C 18.3 mm 8 mm 4 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 20V 24A 170nH 4Phase 0.2mOhms 125C 712In Stock
Min.: 1
Mult.: 1
: 900

PGL Power Beads SMD/SMT 20 % 200 mOhms - 40 C + 125 C 24.3 mm 8 mm 4 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=90 OHM @ 250MHz 4,971In Stock
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 91 Ohms 20 % - 55 C + 125 C 6 mm 3.5 mm Bulk
AEM Ferrite Beads FERRITE BEAD, CHIP, 0805,1000 OHM +/-20% a. 100Mhz 30In Stock
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1 A 20 % 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 1206, 50 OHM +/-20% a. 100Mhz 10In Stock
Min.: 1
Mult.: 1
: 30
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 3 A 20 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Delevan Ferrite Beads 4221-2 183In Stock
Min.: 1
Mult.: 1
: 500
No
4221 Ferrite Beads SMD/SMT 95 Ohms 5 A 20 % - 55 C + 125 C 5 mm 3.05 mm 3.05 mm Reel, Cut Tape, MouseReel
AEM Ferrite Beads FERRITE BEAD, CHIP, 0603, 100 OHM +/-20% a. 100Mhz Non-Stocked
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 400 mA 20 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 0603, 1000 OHM +/-20% a. 100Mhz Non-Stocked
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 200 mA 20 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 0603, 150 OHM +/-20% a. 100Mhz Non-Stocked
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 400 mA 20 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 0603, 180 OHM +/-20% a. 100Mhz Non-Stocked
Min.: 5
Mult.: 5
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 400 mA 20 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
AEM Ferrite Beads FERRITE BEAD, CHIP, 0603, 30 OHM +/-20% a. 100Mhz Non-Stocked
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 500 mA 20 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 0603, 300 OHM +/-20% a. 100Mhz Non-Stocked
Min.: 5
Mult.: 5
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 200 mA 20 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
AEM Ferrite Beads FERRITE BEAD, CHIP, 0603, 400 OHM +/-20% a. 100Mhz Non-Stocked
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 400 Ohms 200 mA 20 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 0603, 60 OHM +/-20% a. 100Mhz Non-Stocked
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 500 mA 20 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 0603, 600 OHM +/-20% a. 100Mhz Non-Stocked
Min.: 5
Mult.: 5
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 200 mA 20 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
AEM Ferrite Beads FERRITE BEAD, CHIP, 0805, 100 OHM +/-20% a. 100Mhz Non-Stocked
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 1 A 20 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 0805, 120 OHM +/-20% a. 100Mhz Non-Stocked
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 1 A 20 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 0805, 150 OHM +/-20% a. 100Mhz Non-Stocked
Min.: 5
Mult.: 5
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 150 Ohms 1 A 20 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel
AEM Ferrite Beads FERRITE BEAD, CHIP, 0805, 220 OHM +/-20% a. 100Mhz Non-Stocked
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 1 A 20 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 0805, 30 OHM +/-20% a. 100Mhz Non-Stocked
Min.: 5
Mult.: 5
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 4 A 20 % 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel
AEM Ferrite Beads FERRITE BEAD, CHIP, 0805, 330 OHM +/-20% a. 100Mhz Non-Stocked
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 1 A 20 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 0805, 470 OHM +/-20% a. 100Mhz Non-Stocked
Min.: 5
Mult.: 5
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 470 Ohms 1 A 20 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel
AEM Ferrite Beads FERRITE BEAD, CHIP, 0805, 50 OHM +/-20% a. 100Mhz Non-Stocked
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 50 Ohms 2 A 20 % 80 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape