3.2 mm Ferrite Beads

Results: 46
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Bourns Ferrite Beads 1.3K ohms 25% HIGH CURRENT 30,409In Stock
Min.: 1
Mult.: 1
: 1,000

MH Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 1.3 kOhms 3 A 25 % 60 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 70uh 25% 77In Stock
Min.: 1
Mult.: 1
: 1,000

ILBB Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 70 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 120ohms 25% 2,623In Stock
Min.: 1
Mult.: 1
: 1,000

ILBB-1812 Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 130 ohms 25% HIGH CURRENT 1,991In Stock
Min.: 1
Mult.: 1
: 1,000

MH Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 130 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB Ferrite 100MHz 100Ohm AECQ2 95,769In Stock
74,500On Order
Min.: 1
Mult.: 1
: 2,500

WE-MPSB Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 100 Ohms 8 A 25 % 6 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 2.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA453232L202RG 93,853In Stock
Min.: 1
Mult.: 1
: 2,000

FB Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 1.3 kOhms 3 A 25 % 60 mOhms - 40 C + 125 C 4.5 mm 3.2 mm 3.5 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCA160808T230NG 102,383In Stock
Min.: 1
Mult.: 1
: 2,000

FB Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 680 Ohms 4 A 25 % 28 mOhms - 40 C + 125 C 4.5 mm 3.2 mm 3.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF SMD Bead 100MHz 35 mOhms 4000mA 48,740In Stock
Min.: 1
Mult.: 1
: 1,000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 940 Ohms 4 A 25 % 35 mOhms - 25 C + 125 C 4.5 mm 3.2 mm 1.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 120 OHM 1812 3000mA 22,267In Stock
Min.: 1
Mult.: 1
: 1,000

25 Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 1813 Case Size Multilayer Chip Bead 6,359In Stock
Min.: 1
Mult.: 1
: 2,500

25 Ferrite Chip Beads SMD/SMT 1813 (4532 metric) 100 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 4.5 mm 3.2 mm 2.3 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 120 ohms 25% HIGH CURRENT 7,851In Stock
Min.: 1
Mult.: 1
: 1,000

MH Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1812 100MHz 600Ohm 3000mA AECQ2 11,832In Stock
7,000Expected 17/07/2026
Min.: 1
Mult.: 1
: 1,000

WE-CBF Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 600 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1812 100MHz 785Ohm 3A AECQ200 33,969In Stock
21,000Expected 17/07/2026
Min.: 1
Mult.: 1
: 1,000

WE-CBF Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 785 Ohms 3 A 30 % 50 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Ferrite Beads 80ohms 100MHz 6A Monolithic 1812 SMD 8,765In Stock
10,000Expected 07/09/2026
Min.: 1
Mult.: 1
: 2,500

HI Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 80 Ohms 6 A 10 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 100ohms 100MHz 8A Monolithic 1812 SMD 34,429In Stock
50,000Expected 12/10/2026
Min.: 1
Mult.: 1
: 2,500

HI Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 100 Ohms 8 A 10 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 120ohms 0.4ohms 400mA 10,000In Stock
Min.: 1
Mult.: 1
: 2,500

LI Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 400 mA 400 mOhms - 40 C + 125 C 4.5 mm 3.2 mm 5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 120ohms 100MHz 1.5A Monolithic 1812 SMD 12,303In Stock
Min.: 1
Mult.: 1
: 2,500

MI Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 1.5 A 55 mOhms - 40 C + 125 C 4.5 mm 3.2 mm 1.4 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF SMD Bead 100MHz 120Ohm 300mA 571In Stock
Min.: 1
Mult.: 1
: 1,000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 120 Ohms 6.8 A 25 % 300 mOhms - 25 C + 125 C 4.5 mm 3.2 mm 1.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA453232L681RG 1,362In Stock
6,000Expected 21/07/2026
Min.: 1
Mult.: 1
: 2,000

FB Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 2 kOhms 1.3 A 25 % 130 mOhms - 40 C + 125 C 4.5 mm 3.2 mm 3.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 70 OHM 1812 3000mA 4,579In Stock
Min.: 1
Mult.: 1
: 1,000

25 Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 70 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 150 ohms 25% HIGH CURRENT 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

MH Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 150 Ohms 5 A 25 % 20 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 80 ohms 25% HIGH CURRENT 2,911In Stock
Min.: 1
Mult.: 1
: 1,000

MH Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 80 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 120ohms 25% 3,469In Stock
44,000Expected 09/10/2026
Min.: 1
Mult.: 1
: 1,000

Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 1.3Kohms 25% 2,078In Stock
Min.: 1
Mult.: 1
: 1,000

Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 1.3 kOhms 3 A 25 % 50 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 600ohms 25% 3,578In Stock
Min.: 1
Mult.: 1
: 1,000

Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 600 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel