Spectrum Control Ferrite Beads

Results: 345
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Range Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Packaging
Spectrum Control EMI Feedthrough Filters 15A 1.2uF 1/4-28FLAG 543In Stock
140Expected 07/08/2026
Min.: 1
Mult.: 1

15 A 5 mOhms - 55 C + 125 C
Spectrum Control Feed Through Capacitors 4000PF 10A PI EMI FILTER 8,191In Stock
4,000Expected 03/09/2026
Min.: 1
Mult.: 1
: 500

Three Terminal Network Filter Capacitors SMD/SMT - 20 %, + 80 % 5 mOhms - 55 C + 125 C 8 mm 3 mm 3 mm Reel, Cut Tape, MouseReel
Spectrum Control EMI Feedthrough Filters 15A 1.2uF 1/4-28FLAG 826In Stock
1,920On Order
Min.: 1
Mult.: 1
No
15 A 5 mOhms - 55 C + 125 C 9.398 mm 5.08 mm Bulk
Spectrum Control EMI Feedthrough Filters 15A 1.4uF 1/4-28FLAG 964In Stock
Min.: 1
Mult.: 1
No
15 A 3 mOhms - 55 C + 125 C 9.398 mm 9.78 mm
Spectrum Control EMI Feedthrough Filters 15A .25uF 1/4-28 645In Stock
Min.: 1
Mult.: 1
No
15 A 5 mOhms - 55 C + 125 C 9.83 mm 9.78 mm
Spectrum Control EMI Feedthrough Filters 15A 1.4uF 1/4-28FLAG 895In Stock
Min.: 1
Mult.: 1
No
15 A 5 mOhms - 55 C + 125 C 9.398 mm 9.78 mm
Spectrum Control EMI Feedthrough Filters 15A 2.6uF 5/16-24 113In Stock
Min.: 1
Mult.: 1
No
15 A 5 mOhms - 55 C + 125 C 17.831 mm 17.45 mm
Spectrum Control EMI Feedthrough Filters 25A 2000pF 5/16-32 223In Stock
651On Order
Min.: 1
Mult.: 1

RSBIF 25 A 10 mOhms - 55 C + 125 C


Spectrum Control EMI Feedthrough Filters EMI FILTER 451In Stock
1,500On Order
Min.: 1
Mult.: 1

RSBIF 10 A - 55 C + 85 C 16.03 mm 2.39 mm 4.75 mm Bulk
Spectrum Control EMI Feedthrough Filters BOLT IN 100pF 4-40 C circuit 424In Stock
Min.: 1
Mult.: 1

RSBIF 10 A - 55 C + 125 C 6.99 mm
Spectrum Control Feed Through Capacitors 22KpF 50V 1A 3-TERMINAL CHIP EMI 2,811In Stock
Min.: 1
Mult.: 1
: 4,000

SF0805 Three Terminal Filter Capacitors SMD/SMT 0805 (2012 metric) - 20 %, + 50 % 80 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.8 mm Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 1000PF 20A FEED-THRU POWER SMT EMI FILTE 1,388In Stock
Min.: 1
Mult.: 1
: 500

PSM Three Terminal Filter Capacitors 20 % 5 mOhms - 55 C + 125 C 8 mm 3 mm 3 mm Reel, Cut Tape, MouseReel
Spectrum Control EMI Feedthrough Filters 10A .3uF 10-32 533In Stock
1,039On Order
Min.: 1
Mult.: 1

RSBIF 10 A - 55 C + 125 C 10.7 mm 3.56 mm 5.54 mm Bulk
Spectrum Control EMI Feedthrough Filters .01UF 50V 20A 72In Stock
Min.: 1
Mult.: 1

RSBIF 20 A - 55 C + 125 C 12.4 mm 5 mm
Spectrum Control EMI Feedthrough Filters 1206 100pF 50V COG FILTER ARRAY 4,689In Stock
8,000Expected 23/11/2026
Min.: 1
Mult.: 1
: 4,000

SA EMI Filters 300 mA 20 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.7 mm Reel, Cut Tape, MouseReel

Spectrum Control EMI Feedthrough Filters 2200 PF 50V 0.3A 4000/RE 3,596In Stock
Min.: 1
Mult.: 1
: 8,000

SA Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 220KpF 50V 2A 3-TERMINAL CHIP EMI 3,955In Stock
8,000Expected 07/09/2026
Min.: 1
Mult.: 1
: 2,000

SF1806 Three Terminal Filter Capacitors SMD/SMT 1806 (4516 metric) - 20 %, + 80 % 40 mOhms - 25 C + 85 C 4.5 mm 1.6 mm 1 mm Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors .120SQ.315L 1000PF 10A PI CIRCUIT 1,062In Stock
500Expected 14/08/2026
Min.: 1
Mult.: 1
: 500

Three Terminal Network Filter Capacitors 20 % 5 mOhms - 55 C + 125 C 8 mm 3 mm 3 mm Reel, Cut Tape
Spectrum Control EMI Feedthrough Filters 10A 1000pF 4-40 637In Stock
Min.: 1
Mult.: 1

RSBIF 10 A - 55 C + 125 C
Spectrum Control EMI Feedthrough Filters 10A 10000pF 4-40 528In Stock
Min.: 1
Mult.: 1

RSBIF 10 A - 55 C + 125 C
Spectrum Control Feed Through Capacitors 4000PF 20A FEED-THRU POWER SMT EMI FILTER 446In Stock
13,000On Order
Min.: 1
Mult.: 1
: 500

Three Terminal Filter Capacitors - 20 %, + 80 % 5 mOhms - 55 C + 125 C 8 mm 3 mm 3 mm Reel, Cut Tape, MouseReel
Spectrum Control EMI Feedthrough Filters 3000pF 12-32 1,371In Stock
652Expected 02/07/2026
Min.: 1
Mult.: 1

RSBIF 10 A - 55 C + 125 C 9.12 mm Bulk
Spectrum Control Feed Through Capacitors .120SQ.315L 4000PF 10A PI CIRCUIT 866In Stock
Min.: 1
Mult.: 1
: 500

Three Terminal Network Filter Capacitors SMD/SMT - 20 %, + 80 % 5 mOhms - 55 C + 125 C 8 mm 3 mm 3 mm Reel, Cut Tape, MouseReel
Spectrum Control EMI Feedthrough Filters 5A 100pF STRAIGHT 460In Stock
Min.: 1
Mult.: 1

5 A - 55 C + 125 C 15.88 mm 3.96 mm
Spectrum Control EMI Feedthrough Filters 10A 100V 31000pF L RESIN SEALED BOLT IN 110In Stock
Min.: 1
Mult.: 1

RSBIF - 55 C + 125 C