9900-381-6006

Spectrum Control
657-9900-381-6006
9900-381-6006

Mfr.:

Description:
EMI Feedthrough Filters .045UF 50V 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 125

Stock:
125 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.99 $12.99
$12.85 $6,425.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: EMI Feedthrough Filters
RoHS:  
9900
C Filter
45 uF
50 V
10 A
5 mOhms
- 55 C
+ 125 C
Brand: Spectrum Control
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 3.97 mm
Insertion Loss: 45 dB
Lead Diameter: 0.82 mm
Length: 9.35 mm
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 1
Subcategory: Filters
Test Frequency: 100 MHz
Thread Size: 14702
Type: Resin Sealed Bolt-in Filters
Unit Weight: 1.022 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536300000
TARIC:
8532240000
ECCN:
EAR99

FEATURED PRODUCTS
SPECTRUM CONTROL