DXW21BN2511NL

Murata Electronics
81-DXW21BN2511NL
DXW21BN2511NL

Mfr.:

Description:
Signal Conditioning

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Baluns
13.56 MHz
20 V
25 Ohms
SMD/SMT
0805 (2012 metric)
- 40 C
+ 85 C
DXW21BN
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Insertion Loss: 1 dB
Mounting: Board Mount
Factory Pack Quantity: 2000
Subcategory: Filters
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504319000
USHTS:
8541600080
TARIC:
8504500000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DXW Wirewound Baluns

Murata Electronics DXW Wirewound Baluns offer ceramic material construction and a copper conductor that is ideal for high-frequency applications. The surface-mount design allows for quick handling and easy use. Murata DXW Wirewound Baluns feature a compact design, 1dB to 1.4dB insertion loss, and 25Ω, 50Ω, or 75Ω impedance.

In Stock: 793

Stock:
793 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.59 $0.59
$0.489 $4.89
$0.427 $10.68
$0.402 $40.20
$0.372 $93.00
$0.351 $175.50
$0.292 $292.00
Full Reel (Order in multiples of 2000)
$0.292 $584.00
$0.281 $1,124.00
$0.269 $2,690.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.