47 mH Common Mode Filter Chokes

Results: 55
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Lines Series Termination Style Inductance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Packaging Product Type
TDK Common Mode Chokes / Filters D CORE-CHOKE 2X47MH 0.5A 2,528In Stock
$2.29
$1.90
$1.78
$1.61
Min.: 1
Mult.: 1
Vertical Mount B82731M Through Hole 47 mH - 30 %, + 50 % 500 mA 2 Ohms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters RING CORE CHOKE 2X47MH 0.25A 2,863In Stock
$3.06
$2.52
$2.20
$1.95
Min.: 1
Mult.: 1
Vertical Mount B82791H Through Hole 47 mH - 30 %, + 50 % 250 mA 2.4 Ohms - 40 C + 125 C 15.3 mm 7.4 mm 17.6 mm Bulk Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters 47mH 0.45A -30%/+50% 21.5x13.5 Radial 2,155In Stock
$2.37
$1.96
$1.71
$1.65
Min.: 1
Mult.: 1
PCB Mount B82731T Radial 47 mH - 30 %, + 50 % 450 mA 2.8 Ohms - 40 C + 125 C 21.5 mm 13.5 mm 21.1 mm Tray Power Line Chokes
TDK Common Mode Chokes / Filters D CORE-CHOKE 2X47MH 0.6A 915In Stock
$2.52
$2.08
$1.81
$1.71
Min.: 1
Mult.: 1
PCB Mount B82732W Radial 47 mH - 30 %, + 50 % 600 mA 1.4 Ohms - 40 C + 125 C 24 mm x 23 mm 24 mm 23 mm 17.3 mm Tray Power Line Chokes Power Line Chokes Current Compensated D Core Double Choke
TDK Common Mode Chokes / Filters RING CORE CHOKE 2X47MH 0.3A 554In Stock
$2.84
$2.37
$2.17
$1.73
Min.: 1
Mult.: 1
Vertical Mount B82721K Radial 47 mH 30 % 300 mA - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Ring Core Chokes
TE Connectivity / Schaffner Common Mode Chokes / Filters 0.3A 47mH 1700mOhm Vertical Choke 811In Stock
$1.93
$1.73
$1.60
$1.53
Min.: 1
Mult.: 1
PCB Mount RN Through Hole 47 mH - 30 %, + 50 % 300 mA 1.7 Ohms - 40 C + 100 C 23 mm x 15.5 mm x 25 mm 15.5 mm 23 mm 25 mm Common Mode Chokes Current Compensated Choke
Wurth Elektronik Common Mode Chokes / Filters WE-LF SMD Type SH 47mH 0.4A RDC=2.6mOhms 340In Stock
Cut Tape
$8.00
$7.77
$7.40
$7.03
Reel
$6.15
Min.: 1
Mult.: 1
: 200
PCB Mount WE-LF SMD SMD/SMT 47 mH 400 mA 2.6 Ohms - 40 C + 125 C 23.3 mm 18.5 mm 11.5 mm Reel, Cut Tape, MouseReel Power Line Chokes
Triad Magnetics Common Mode Chokes / Filters COMMON MODE INDUCTOR - L = 47mH +30/-50% at 1KHZ, I = 1.1A MAX (NOTE: "-B" indicates BULK packaging). Non-Stocked Lead-Time 41 Weeks
$2.77
$2.04
$1.75
$1.65
Min.: 1
Mult.: 1
Vertical Mount CMF Radial 47 mH - 30 %, + 50 % 1.1 A 884 mOhms - 40 C + 105 C 29 mm 15.5 mm 27 mm Common Mode Chokes Common Mode Frame Choke
Triad Magnetics Common Mode Chokes / Filters COMMON MODE INDUCTOR - L = 47mH +30/-50% at 1KHZ, I = 0.7A MAX (NOTE: "-B" indicates BULK packaging). 22In Stock
$2.23
$2.02
$1.75
$1.27
Min.: 1
Mult.: 1
PCB Mount CMF Radial 47 mH - 30 %, + 50 % 700 mA 1.39 Ohms - 40 C + 105 C 24.5 mm 14.5 mm 13.5 mm Common Mode Chokes Common Mode Frame Choke
TDK Common Mode Chokes / Filters 47mH 1.3A 560ohms 870In Stock
$3.36
$2.77
$2.41
$2.28
Min.: 1
Mult.: 1
PCB Mount B82734R Radial 47 mH - 30 %, + 50 % 1.3 A 560 mOhms - 25 C + 60 C 32.5 mm 31 mm 21 mm Tray Power Line Chokes Power Line Choke
TDK Common Mode Chokes / Filters RING CORE CHOKE 2X47MH 0.25A 1,499In Stock
Cut Tape
$2.88
$2.37
$1.99
Reel
$1.99
$1.86
Min.: 1
Mult.: 1
: 80
Horizontal Mount B82791G Through Hole 47 mH - 30 %, + 50 % 250 mA 2.4 Ohms - 40 C + 125 C 17.5 mm 17.5 mm 8 mm Reel, Cut Tape Common Mode Chokes Power Line
TE Connectivity / Schaffner Common Mode Chokes / Filters 0.6A 47mH 1300mOhm Horizontal Choke 1,112In Stock
$2.98
$2.53
$2.39
$2.06
Min.: 1
Mult.: 1
PCB Mount RN Through Hole 47 mH - 30 %, + 50 % 600 mA 1.3 Ohms - 40 C + 100 C 27 mm x 28 mm x 16.5 mm 28 mm 27 mm 16.5 mm Common Mode Chokes Current Compensated Choke
Pulse Electronics Common Mode Chokes / Filters THT ISDN S-Interface 47uH .4Ohms 193In Stock
$5.37
$3.97
$3.70
$3.30
$3.15
Min.: 1
Mult.: 1
PCB Mount SMD/SMT 47 mH 400 mOhms 0 C + 70 C 9.14 mm 8.64 mm 2.49 mm Tube Common Mode Chokes
TDK Common Mode Chokes / Filters 47mH 0.7A -30%/+50% 24.5x14.5 Radial 488In Stock
3,080On Order
$2.54
$2.21
$1.97
$1.67
Min.: 1
Mult.: 1
PCB Mount B82732F Through Hole 47 mH - 30 %, + 50 % 700 mA 1.26 Ohms - 40 C + 125 C 24.5 mm 14.5 mm 13.5 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters 47mH 1.1A 30% 26.5x24.8mm Radial 743In Stock
$2.54
$2.09
$1.82
$1.72
Min.: 1
Mult.: 1
PCB Mount B82733F Radial 47 mH 30 % 1.1 A 804 mOhms - 40 C + 125 C 26.5 mm 24.8 mm 14 mm Tray Fixed Inductors


TE Connectivity / Schaffner Common Mode Chokes / Filters RC112-0.25-47M 331In Stock
$1.60
$1.28
$1.16
$1.11
Min.: 1
Mult.: 1
PCB Mount RC Through Hole 47 mH - 30 %, + 50 % 250 mA 2 mOhms - 40 C + 125 C 17.5 mm x 17.5 mm x 8 mm 17.5 mm 17.5 mm 8 mm Common Mode Chokes Current Compensated Choke


TE Connectivity / Schaffner Common Mode Chokes / Filters RC212-0.25-47M 309In Stock
$1.65
$1.26
$1.18
$1.10
Min.: 1
Mult.: 1
PCB Mount RC Through Hole 47 mH - 30 %, + 50 % 250 mA 440 mOhms - 40 C + 125 C 7.4 mm x 15.3 mm x 17.6 mm 15.3 mm 7.4 mm 17.6 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 0.3A 47mH 1700mOhm Horizontal Choke 202In Stock
$2.26
$1.87
$1.62
$1.52
Min.: 1
Mult.: 1
PCB Mount RN Through Hole 47 mH - 30 %, + 50 % 300 mA 1.7 Ohms - 40 C + 100 C 21.5 mm x 22.5 mm x 13.2 mm 22.5 mm 21.5 mm 13.2 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 1A 47mH 890mOhm Horizontal Choke 6In Stock
$4.83
$4.28
$3.88
$3.69
Min.: 1
Mult.: 1
PCB Mount RN Through Hole 47 mH - 30 %, + 50 % 1 A 890 mOhms - 40 C + 100 C 32.5 mm x 33.1 mm x 19.7 mm 33.1 mm 32.5 mm 19.7 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 0.6A 47mH 1200mOhm Vertical TH Choke 519In Stock
$2.64
$2.17
$1.89
$1.73
Min.: 1
Mult.: 1
PCB Mount RN Through Hole 47 mH - 30 %, + 50 % 600 mA 1.2 Ohms - 40 C + 100 C 15.2 mm x 17.9 mm x 19.8 mm 17.9 mm 15.2 mm 19.8 mm Common Mode Chokes Current Compensated Choke
Wurth Elektronik Common Mode Chokes / Filters WE-UCF SMD Sectional 2x47mH 10kHz 0.25A
208In Stock
Cut Tape
$4.63
$4.29
Reel
$3.78
$3.52
$3.29
Min.: 1
Mult.: 1
: 250
PCB Mount WE-UCF SMD/SMT 47 mH 30 % 250 mA 4 Ohms - 40 C + 125 C 14 mm 12.5 mm 7.8 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-FCLP 47mH 0.8A 1630mOhms 25In Stock
$2.92
$2.42
$2.26
Min.: 1
Mult.: 1
PCB Mount WE-FCLP Radial 47 mH - 30 %, + 50 % 800 mA 1.63 Ohms - 40 C + 125 C 24.5 mm 15.5 mm 14.5 mm Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 250VAC 0.8A 47mH 43In Stock
$2.53
$2.08
$1.82
$1.70
Min.: 1
Mult.: 1
Vertical Mount SS26V Through Hole 47 mH 800 mA 1 Ohms - 25 C + 120 C Tray 3.5 mm 20.5 mm 30.5 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 250VAC 47mH 1.6A 11.5mm DCR=327mOhms 229In Stock
$2.82
$2.33
$2.00
$1.87
Min.: 1
Mult.: 1
PCB Mount SSRH24NV Through Hole 47 mH 1.6 A 327 mOhms - 25 C + 120 C Tray 3.5 mm 20 mm 31 mm Tray AC Line Filters High Impedance Common Mode Filters
TDK Common Mode Chokes / Filters DATA LINE CHOKE 2x47mH 0.3A/+40 C 26In Stock
$2.97
$2.44
$2.13
$1.94
Min.: 1
Mult.: 1
PCB Mount B82720H Through Hole 47 mH - 30 %, + 50 % 300 mA 2.7 Ohms - 40 C + 125 C 13 mm x 9.5 mm 13 mm 9.5 mm 14 mm Bulk Common Mode Chokes Signal Line