Common Mode Filter Chokes

Results: 7,410
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
KEMET Common Mode Chokes / Filters 530V 1.27mH 13A DCR=8.74mOhms Heat Resistant Thru Hole 120In Stock
Min.: 1
Mult.: 1

Horizontal Mount SCT-X Through Hole 1.27 mH 13 A 8.74 mOhms - 40 C + 130 C 32 mm Tray Common Mode Coil Common Mode Choke
Coilcraft Common Mode Chokes / Filters For NoiseAttenuation 11.5uH 500mA 850mOh 14,856In Stock
Min.: 1
Mult.: 1
: 600

M2022-AS Reel, Cut Tape, MouseReel
TDK Common Mode Chokes / Filters 0.47mH 500mA 170mohms 13,699In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount 1 Channel B82790C SMD/SMT 470 uH 30 % 500 mA 170 mOhms - 40 C + 125 C 9 mm 6 mm 5.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Vishay / Dale Common Mode Chokes / Filters 260 Ohms 20% 974In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount SMD/SMT 260 Ohms 20 % 300 mA 400 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Laird Technologies Common Mode Chokes / Filters 370ohms 100MHz .1A 0805 SMD 11,323In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount CM SMD/SMT 878 Ohms 100 mA 500 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
KEMET Common Mode Chokes / Filters 1.5mH 18A 530V DCR=4.33Ohms 3-Phase -40 / +130C 120In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-X Three Phase Wire 1.5 mH 4.33 mOhms - 40 C + 130 C 32 mm Tray Common Mode Choke
KEMET Common Mode Chokes / Filters 7.36mH 8A 530V DCR=19.97Ohms 3-Phase -40 / +130C 120In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-X Three Phase Wire 7.36 mH 19.97 mOhms - 40 C + 130 C 32 mm Tray Common Mode Choke
Vishay / Dale Common Mode Chokes / Filters 260 Ohms 20% 479In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount SMD/SMT 260 Ohms 20 % 310 mA 500 mOhms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Common Mode Chokes / Filters 1.84mH 16A 530V DCR=5.25Ohms 3-Phase -40 / +130C 120In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-X Three Phase Wire 1.84 mH 5.25 mOhms - 40 C + 130 C 32 mm Tray Common Mode Choke
KEMET Common Mode Chokes / Filters 1.5mH 18A 530V DCR=4.33Ohms 3-Phase -40 / +130C 120In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-X Three Phase Wire 1.5 mH 4.33 mOhms - 40 C + 130 C 32 mm Tray Common Mode Choke
Pulse Electronics Common Mode Chokes / Filters 6.75mOhms 130uH 5A SMD Toroid Choke 14,337In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SMD/SMT 130 uH - 35 %, + 30 % 5 A 6.75 mOhms - 40 C + 125 C 13.2 mm 13.2 mm 5.6 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters - 154,689In Stock
Min.: 1
Mult.: 1
: 10,000

PCB Mount ACM SMD/SMT 65 Ohms 400 mA 190 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.3 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Filters ACM2012
Vishay / Dale Common Mode Chokes / Filters 370 Ohms 20% 7,830In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount SMD/SMT 370 Ohms 20 % 280 mA 450 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
TDK Common Mode Chokes / Filters 1210 90ohm 25% 100mA AEC-Q200 136,630In Stock
Min.: 1
Mult.: 1
: 4,000

PCB Mount 1 Channel KCZ-AH SMD/SMT 90 Ohms 25 % 100 mA 1.75 Ohms - 55 C + 125 C 0504 (1210 metric) 1.25 mm 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters High Speed Differential Signal Line
TDK Common Mode Chokes / Filters 6.8mH 1.2A 280mohms 36,374In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Radial 6.8 mH 30 % 1.2 A - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Ring Core Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-LF Type SV 1mH 2A .06Ohm 11,693In Stock
Min.: 1
Mult.: 1

PCB Mount WE-LF Radial 30 % 2 A 60 mOhms - 40 C + 125 C 18.5 mm 13.5 mm 20.5 mm Tray Power Line Chokes Common Mode Power Line Choke
Laird Technologies Common Mode Chokes / Filters COMMON MODE CHOKE 11,573In Stock
Min.: 1
Mult.: 1
: 1,500
CM Reel, Cut Tape Common Mode Chokes
TE Connectivity / Schaffner Common Mode Chokes / Filters 0.3A 12mH 1100mOhm Vertical Choke 22,002In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RN Through Hole 12 mH - 30 %, + 50 % 300 mA 1.1 Ohms - 40 C + 100 C 18.2 mm x 8.8 mm x 13.5 mm 8.8 mm 18.2 mm 13.5 mm Common Mode Chokes Current Compensated Choke
Laird Technologies Common Mode Chokes / Filters 1000uH 750volts 0.2ohms 3,629In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount 1 Channel CC SMD/SMT 1 mH 4.25 kOhms 700 mA 200 mOhms - 40 C + 125 C 7.5 mm 6 mm 3.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
ABRACON Common Mode Chokes / Filters CMC 230? 10A 2LN SMD 2,751In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel ACMP-1264 SMD/SMT 230 Ohms 10 A 4 mOhms - 40 C + 125 C 12 mm 10.8 mm 6.4 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes
Laird Technologies Common Mode Chokes / Filters 5uH 250volts 0.1ohms 5,293In Stock
Min.: 1
Mult.: 1
: 3,000

PCB Mount 1 Channel CC SMD/SMT 5 uH 400 Ohms 1.2 A 100 mOhms - 40 C + 125 C 7.5 mm 5.5 mm 3.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Bel Signal Transformer Common Mode Chokes / Filters SMD Common Mode Choke 2,265In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount 2 Channel SPDL Series II SMD/SMT 500 Ohms 4 A 15 Ohms - 40 C + 125 C 7.5 mm 6 mm 4 mm Reel, Cut Tape Common Mode Chokes Ultra-Compact Choke
KEMET Common Mode Chokes / Filters 1000V 0.86mH 13A 4.95mOhms AEC-Q200 Dual Mode 195In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCN-XV Dual Mode SMD/SMT 860 uH 30 % 13 A 4.85 mOhms - 40 C + 150 C 43.5 mm 34.5 mm 22.5 mm AEC-Q200 Tray AC Line Filters
ABRACON Common Mode Chokes / Filters CMC 1000? 9A 2LN SMD 1,517In Stock
Min.: 1
Mult.: 1
: 350

PCB Mount 1 Channel ACMP-1566 SMD/SMT 1 kOhms 9 A 10 mOhms - 40 C + 125 C 15 mm 13 mm 6.6 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000V 0.6 mH 15A 3.95mOhms AEC-Q200 Dual Mode 173In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCN-XV Dual Mode SMD/SMT 600 uH 30 % 15 A 3.52 mOhms - 40 C + 150 C 43.5 mm 34.5 mm 22.5 mm AEC-Q200 Tray AC Line Filters