Common Mode Filter Chokes

Results: 7,303
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
KEMET Common Mode Chokes / Filters 1000V 3.6mH 22 A Sing-Phs3.580 mohm AEC-Q200 74In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 3.6 mH - 30 %, + 50 % 22 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil
KEMET Common Mode Chokes / Filters 1000V 1.6mH 31A 4-Phs Asy1.840 mohm AEC-Q200 89In Stock
Min.: 1
Mult.: 1

PCB Mount 4 Channel SCF-XV 3 Phase Asymmetric Through Hole 1.6 mH - 30 %, + 50 % 31 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil
KEMET Common Mode Chokes / Filters 1000V 0.64mH 35A 4-Phs AsyDCR=1.420 mohm 89In Stock
Min.: 1
Mult.: 1

PCB Mount SCF-XV 3 Phase Asymmetric Through Hole 640 uH 35 A 1.42 mOhms - 40 C + 120 C 33 mm AEC-Q200 Tray Common Mode Chokes Automotive Grade
Wurth Elektronik Common Mode Chokes / Filters WE-CMB Power Choke 39mH 0.3A 3000m 7,990In Stock
Min.: 1
Mult.: 1
: 300

PCB Mount 1 Channel WE-CMB Through Hole 39 mH 30 % 300 mA 3 Ohms - 40 C + 125 C 15 mm 7.5 mm 18 mm Reel, Cut Tape Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters 6.8mH 1.2A 280mohms 35,848In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Radial 6.8 mH 30 % 1.2 A - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Ring Core Chokes
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 63nH DCR=.142Ohms 1,806In Stock
8,000Expected 28/08/2026
Min.: 1
Mult.: 1
: 2,000

0603USB Reel, Cut Tape, MouseReel Common Mode Chokes
Coilcraft Common Mode Chokes / Filters For Data Line 5uH 500mA DCR= 180mOhms 2,245In Stock
3,000Expected 17/09/2026
Min.: 1
Mult.: 1
: 1,000

PCB Mount 1 Channel CDF SMD/SMT 5 uH 520 Ohms 500 mA 180 mOhms - 40 C + 85 C 8 mm x 8 mm 8 mm 8 mm 4.5 mm Reel, Cut Tape, MouseReel EMI Filters Data Line EMI Filter
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 23nH DCR=.12Ohms 7,817In Stock
Min.: 1
Mult.: 1
: 2,000

0805USB Reel, Cut Tape, MouseReel Common Mode Chokes
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 47nH DCR=.17Ohms 12,886In Stock
28,000Expected 02/10/2026
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel 0805USB SMD/SMT 47 nH 290 Ohms 500 mA 170 mOhms - 40 C + 85 C 2.03 mm 1.27 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Coilcraft Common Mode Chokes / Filters For NoiseAttenuation 10mH .25A 2.5Ohms 961In Stock
Min.: 1
Mult.: 1
: 350

SBU9 Reel, Cut Tape, MouseReel
Coilcraft Common Mode Chokes / Filters For Data Line 0.07uH DCR=.2mOhms 500mA 765In Stock
Min.: 1
Mult.: 1
: 600

PCB Mount 1 Channel DFT4532 SMD/SMT 100 uH 640 Ohms 200 mOhms - 40 C + 85 C 4.5 mm x 3.4 mm 4.5 mm 3.4 mm 3.2 mm Reel, Cut Tape, MouseReel EMI Filters Data Line EMI Filter
Coilcraft Common Mode Chokes / Filters For Data Line 1mH 900mA DCR= 0.21mOhms 1,558In Stock
Min.: 1
Mult.: 1
: 250

PCB Mount 1 Channel DFT7160 SMD/SMT 1 mH 3.12 kOhms 210 mOhms - 40 C + 85 C 7.5 mm x 5.6 mm 7.5 mm 5.6 mm 4.9 mm Reel, Cut Tape, MouseReel EMI Filters Data Line EMI Filter
Pulse Electronics Common Mode Chokes / Filters Chilisin Power - Common Mode Choke (CMC) Automotive Power Line & Multimedia 960In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount APPM SMD/SMT 700 Ohms 8 A 6 mOhms - 40 C + 125 C 12 mm 10.8 mm 6.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Power Line
Pulse Electronics Common Mode Chokes / Filters Common Mode EMI Ind 1000uH .01Ohms 154In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel Through Hole 1 mH 30 % 15 A 10 mOhms - 40 C + 125 C 43.18 mm 43.18 mm 26.16 mm Tray Common Mode Filters High Frequency
Wurth Elektronik Common Mode Chokes / Filters WE-SLM SMD 2x100uH 4000ohm 2,815In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel WE-SLM SMD/SMT 100 uH 4 kOhms - 30 %, + 50 % 300 mA 580 mOhms - 40 C + 125 C 5 mm 3.3 mm 3.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Murata Electronics Common Mode Chokes / Filters 22 UH 50V 5,550In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel DLW43_H SMD/SMT 22 uH - 30 %, + 50 % 310 mA 600 mOhms - 40 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 3,822In Stock
Min.: 1
Mult.: 1
: 1,000

PCB Mount 1 Channel DLW44 SMD/SMT 1.7 kOhms 40 % 1.5 A 84 mOhms - 40 C + 105 C 1515 (4040 metric) 4 mm 4 mm 1.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
ABRACON Common Mode Chokes / Filters CMC 100uH 0.15A 2500mOhm 3,781In Stock
Min.: 1
Mult.: 1
: 4,000

PCB Mount 1 Channel ACMS-Q3222F SMD/SMT 100 uH 150 mA 2.5 Ohms - 40 C + 125 C 3.2 mm 2.5 mm 2.35 mm Reel, Cut Tape, MouseReel Common Mode Chokes
TDK Common Mode Chokes / Filters D CORE-CHOKE 2X27MH 0.7A 3,645In Stock
Min.: 1
Mult.: 1

Horizontal Mount 2 Channel B82731H Through Hole 27 mH 30 % 700 mA 1 Ohms - 40 C + 125 C 21 mm 20 mm 15.5 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters D CORE-CHOKE 2X22MH 0.8A 1,364In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82731M Through Hole 22 mH - 30 %, + 50 % 800 mA 800 mOhms - 40 C + 125 C 21 mm x 20 mm 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
Wurth Elektronik Common Mode Chokes / Filters WE-SL1 SMD Ln Filter 2x100uH 500ohm 1,316In Stock
Min.: 1
Mult.: 1
: 1,000

PCB Mount 1 Channel WE-SL1 SMD/SMT 100 uH 500 Ohms 50 % 300 mA 220 mOhms - 40 C + 105 C 6.5 mm 3.6 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
TE Connectivity / Schaffner Common Mode Chokes / Filters RR1000-30 6In Stock
Min.: 1
Mult.: 1

Vertical Mount RR1000 Screw 79 uH 30 % - 40 C + 100 C 170 mm 31 mm 122 mm Common Mode Chokes EMC / EMI Choke
TDK Common Mode Chokes / Filters 50mA 2LN 8ohm 15GHZ 18,398In Stock
Min.: 1
Mult.: 1
: 10,000

PCB Mount 2 Channel TCM-T SMD/SMT 30 % 50 mA 1 Ohms - 25 C + 85 C 0.45 mm 0.3 mm 0.23 mm Reel, Cut Tape, MouseReel Thin Film Common Mode Filter
Pulse Electronics Common Mode Chokes / Filters CMC, RWI, ER19 Planar, SMT 807In Stock
Min.: 1
Mult.: 1
: 100

PCB Mount 1 Channel PH9407.xxxNLT SMD/SMT 120 uH 730 mOhms 35 % 20 A 2.5 mOhms 1.65 MHz - 40 C + 125 C 24.9 mm 21.6 mm 13.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Planar
TDK Common Mode Chokes / Filters 15mH 2.3A 185ohms 5,523In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82734R Through Hole 15 mH - 30 %, + 50 % 2.3 A 185 mOhms - 40 C + 125 C 32.5 mm 31 mm 31 mm Tray Common Mode Chokes Power Line