Common Mode Filter Chokes

Results: 7,252
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Lines Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
TDK Common Mode Chokes / Filters 3.3mH 4.6A Vertical Core 1,568In Stock
$3.36
$2.76
$2.41
$2.27
Min.: 1
Mult.: 1
PCB Mount B82734R Radial 3.3 mH - 30 %, + 50 % 4.6 A 46 Ohms 21 mm 12.5 mm 15.5 mm Tray Power Line Chokes
TDK Common Mode Chokes / Filters RING CORE CHOKE 2X47MH 0.25A 2,863In Stock
$3.06
$2.52
$2.20
$1.95
Min.: 1
Mult.: 1
Vertical Mount B82791H Through Hole 47 mH - 30 %, + 50 % 250 mA 2.4 Ohms - 40 C + 125 C 15.3 mm 7.4 mm 17.6 mm Bulk Common Mode Chokes Power Line
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 1000uH .3Ohms LwPrf 3,851In Stock
Cut Tape
$1.68
$1.38
$1.21
$1.14
Reel
$0.92
Min.: 1
Mult.: 1
: 1,600
PCB Mount SMD/SMT 1 mH - 30 %, + 50 % 700 mA 300 mOhms - 40 C + 85 C 8.9 mm 6.3 mm 3.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-SL1 SMD Ln Filter 2x100uH 500ohm 1,291In Stock
Cut Tape
$4.50
$4.45
$4.44
$4.02
Reel
$2.46
Min.: 1
Mult.: 1
: 1,000
PCB Mount WE-SL1 SMD/SMT 100 uH 500 Ohms 50 % 300 mA 220 mOhms - 40 C + 105 C 6.5 mm 3.6 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-SL5 SMD 2x1000uH 950mA 9,825In Stock
2,400On Order
Cut Tape
$3.03
$2.84
$2.64
$2.58
Reel
$2.19
Min.: 1
Mult.: 1
: 800
PCB Mount WE-SL5 SMD/SMT 1 mH 3.6 kOhms 40 % 950 mA 180 mOhms - 40 C + 125 C 8.7 mm 10 mm 6.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
TDK Common Mode Chokes / Filters 10mH 1.4A Vertical Core 2,557In Stock
$2.52
$2.08
$1.81
$1.71
Min.: 1
Mult.: 1
PCB Mount B82732R Through Hole 10 mH - 30 %, + 50 % 1.4 A 300 Ohms - 40 C + 125 C 24 mm 16.5 mm 23.5 mm Tray Common Mode Chokes Power Line
Laird Common Mode Chokes / Filters CM choke 10,179In Stock
Cut Tape
$1.83
$1.51
$1.39
$1.26
Reel
$1.03
Min.: 1
Mult.: 1
: 1,500
PCB Mount CM6050 SMD/SMT 500 Ohms 3.1 A 22.1 mOhms - 55 C + 150 C 5 mm 5 mm Reel, Cut Tape, MouseReel Common Mode Chokes
TDK Common Mode Chokes / Filters 15mH 2.3A 185ohms 4,991In Stock
$3.36
$2.76
$2.41
$2.27
Min.: 1
Mult.: 1
Vertical Mount B82734R Through Hole 15 mH - 30 %, + 50 % 2.3 A 185 mOhms - 40 C + 125 C 32.5 mm 31 mm 31 mm Tray Common Mode Chokes Power Line
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 273nH DCR=.37Ohms 8,261In Stock
8,000On Order
Cut Tape
$1.13
$0.934
$0.928
$0.674
Reel
$0.674
$0.569
Min.: 1
Mult.: 1
: 2,000
PCB Mount 0805USB SMD/SMT 273 nH 1.42 kOhms 500 mA 370 mOhms - 40 C + 85 C 2.03 mm 1.27 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Coilcraft Common Mode Chokes / Filters For PowerLine 0.47mH 10A DCR=8mOhms 630In Stock
Cut Tape
$7.30
$5.92
$5.26
$4.97
Reel
$4.60
Min.: 1
Mult.: 1
: 120
PCB Mount SMD/SMT 470 uH 3.11 kOhms 10 A 8 mOhms - 40 C + 125 C 31 mm 26 mm 12.7 mm Reel, Cut Tape, MouseReel
Pulse Electronics Common Mode Chokes / Filters 100Base-T1 PoDL CMC AEC-Q200 1,132In Stock
Cut Tape
$3.55
$2.93
$2.55
$2.41
Reel
$1.86
Min.: 1
Mult.: 1
: 2,000
PCB Mount Automotive Ethernet SMD/SMT AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Common Mode Chokes / Filters SMD XDSL Choke 4700uH 1Ohm 1,531In Stock
Cut Tape
$3.01
$2.64
$2.50
$2.36
Reel
$2.11
Min.: 1
Mult.: 1
: 400
PCB Mount B4003 SMD/SMT - 40 C + 85 C 9.02 mm 8.76 mm 7.62 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 47uH .4Ohms 629In Stock
$3.28
$2.62
$2.47
$2.36
$2.29
Min.: 1
Mult.: 1
PCB Mount PE-68624 SMD/SMT 47 uH 400 mOhms 0 C + 70 C 8.64 mm 6.6 mm 2.49 mm Tube Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-SL1 SMD Ln Filter 2x180uH 1000ohm 836In Stock
Cut Tape
$4.30
$4.28
$4.27
$4.01
Reel
$3.13
Min.: 1
Mult.: 1
: 1,000
PCB Mount WE-SL1 SMD/SMT 180 uH 1 kOhms 50 % 300 mA 250 mOhms - 40 C + 105 C 6.5 mm 3.6 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Laird Common Mode Chokes / Filters Common choke 1CK 3525 SM 8,698In Stock
Cut Tape
$1.04
$0.855
$0.746
$0.704
Reel
$0.574
Min.: 1
Mult.: 1
: 2,000
PCB Mount CM1210C SMD/SMT 10 uH 550 Ohms 300 mA 400 mOhms - 55 C + 150 C 3.2 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes

Murata Electronics Common Mode Chokes / Filters 4000 OHM 50V 917In Stock
Cut Tape
$2.89
$2.24
$2.07
$1.85
Reel
$1.62
Min.: 1
Mult.: 1
: 400
PCB Mount DLW5A SMD/SMT 4 kOhms 200 mA 3 Ohms - 25 C + 85 C 2014 (5036 metric) 5 mm 3.6 mm 4.3 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes
TDK Common Mode Chokes / Filters 15mH 1.3A -30%/+50% 24.5x14.5 Radial 1,435In Stock
$2.42
$1.99
$1.74
$1.68
Min.: 1
Mult.: 1
PCB Mount B82732F Through Hole 15 mH - 30 %, + 50 % 1.3 A 430 mOhms - 40 C + 125 C 24.5 mm 14.5 mm 13.5 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters 3.3mH 2.2A Vertical Core 1,644In Stock
$1.91
$1.68
$1.55
$1.45
Min.: 1
Mult.: 1
PCB Mount B82732R Through Hole 3.3 mH - 30 %, + 50 % 2.2 A 110 Ohms - 40 C + 125 C 24 mm 16.5 mm 23.5 mm Tray Common Mode Chokes Power Line
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 28nH DCR=.11Ohms 9,544In Stock
Cut Tape
$1.22
$1.19
$0.995
$0.72
Reel
$0.72
Min.: 1
Mult.: 1
: 2,000
0805USBF Reel, Cut Tape, MouseReel Common Mode Chokes
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 226nH DCR=.26Ohms 3,299In Stock
Cut Tape
$1.52
$1.48
$1.16
$1.07
Reel
$0.735
Min.: 1
Mult.: 1
: 2,000
PCB Mount 1206USB SMD/SMT 226 nH 1.11 kOhms 600 mA 260 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 1.83 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Coilcraft Common Mode Chokes / Filters For NoiseAttenuation 5uH 500mA 200mOhms 3,928In Stock
Cut Tape
$2.94
$2.50
$2.31
$1.85
Reel
$1.57
Min.: 1
Mult.: 1
: 500
PDLF Reel, Cut Tape, MouseReel
Coilcraft Common Mode Chokes / Filters For Data Line 0.07uH DCR=.2mOhms 500mA 765In Stock
Cut Tape
$4.17
$3.49
$3.19
$2.73
Reel
$2.28
Min.: 1
Mult.: 1
: 600
PCB Mount DFT4532 SMD/SMT 100 uH 640 Ohms 200 mOhms - 40 C + 85 C 4.5 mm x 3.4 mm 4.5 mm 3.4 mm 3.2 mm Reel, Cut Tape, MouseReel EMI Filters Data Line EMI Filter
Coilcraft Common Mode Chokes / Filters For Data Line 1mH 900mA DCR= 0.21mOhms 1,537In Stock
Cut Tape
$3.53
$2.95
$2.70
$2.27
Reel
$1.92
Min.: 1
Mult.: 1
: 250
PCB Mount DFT7160 SMD/SMT 1 mH 3.12 kOhms 210 mOhms - 40 C + 85 C 7.5 mm x 5.6 mm 7.5 mm 5.6 mm 4.9 mm Reel, Cut Tape, MouseReel EMI Filters Data Line EMI Filter
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 23nH DCR=.12Ohms 7,464In Stock
Cut Tape
$1.13
$0.934
$0.928
$0.674
Reel
$0.674
Min.: 1
Mult.: 1
: 2,000
0805USB Reel, Cut Tape, MouseReel Common Mode Chokes
Coilcraft Common Mode Chokes / Filters For NoiseAttenuation 5uH 500mA 200mOhms 1,323In Stock
Cut Tape
$2.66
$2.27
$2.09
$1.68
Reel
$1.43
Min.: 1
Mult.: 1
: 500
PCB Mount PDLF SMD/SMT 5 mH 929 Ohms 500 mA 200 mOhms - 40 C + 85 C 7.8 mm 5.5 mm 3.5 mm Reel, Cut Tape, MouseReel EMI Filters Data Line Filter