Laird Common Mode Filter Chokes

Results: 117
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Laird Common Mode Chokes / Filters COMMON MODE CHOKE 11,551In Stock
Min.: 1
Mult.: 1
: 1,500
CM Reel, Cut Tape Common Mode Chokes
Laird Common Mode Chokes / Filters 470uH 750volts 0.2ohms 4,392In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount 1 Channel CC SMD/SMT 470 uH 8.6 kOhms 700 mA 200 mOhms - 40 C + 125 C 7.5 mm 6 mm 3.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Laird Common Mode Chokes / Filters Common choke 1CK 3525 SM 9,298In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount CM1210C SMD/SMT 10 uH 550 Ohms 300 mA 400 mOhms - 55 C + 150 C 3.2 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Laird Common Mode Chokes / Filters 80ohms 100MHz 5A 4 Chokes SMD 1,357In Stock
Min.: 1
Mult.: 1
: 1,000

PCB Mount CM SMD/SMT 80 Ohms 5 A 20 mOhms - 40 C + 125 C Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode EMI Filter Array
Laird Common Mode Chokes / Filters 0.19ohm 90MHz 0.4A 9,082In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel CMA0805 SMD/SMT 90 Ohms 25 % 400 mA 190 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Common Mode Choke
Laird Common Mode Chokes / Filters COMMON NODE CHOKE 7,419In Stock
Min.: 1
Mult.: 1
: 1,500
CM Reel, Cut Tape
Laird Common Mode Chokes / Filters 0.5ohm 360MHz 0.22A 7,946In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel CMA0805 SMD/SMT 360 Ohms 25 % 220 mA 500 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Common Mode Choke
Laird Common Mode Chokes / Filters 342ohms 100MHz 10A Thru-hole 2,085In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel 29F Through Hole 342 Ohms 10 A 10 mOhms - 40 C + 125 C 10.88 mm 11 mm 10.57 mm Bulk EMI Filters Power Line
Laird Common Mode Chokes / Filters 285ohms 100MHz 8A Thru-hole 1,979In Stock
Min.: 1
Mult.: 1

29F 245 Ohms Bulk Multi-Hole Cores Multi-Line Array
Laird Common Mode Chokes / Filters 240ohms 0.001ohms 20A 2Turns 918In Stock
Min.: 1
Mult.: 1

PCB Mount CM Through Hole 240 Ohms 20 A 1.3 mOhms - 40 C + 125 C 14.4 mm 10 mm 9.32 mm Bulk Common Mode Chokes Power Line
Laird Common Mode Chokes / Filters 83ohms 100MHz 6A SMD 1,351In Stock
Min.: 1
Mult.: 1
: 900

Horizontal Mount 1 Channel 29F SMD/SMT 80 Ohms 6 A 10 mOhms - 40 C + 125 C 6.1 mm 4 mm 2.92 mm Reel, Cut Tape, MouseReel EMI Filters Power Line
Laird Common Mode Chokes / Filters Broadband,1Ck,3032 SM,W 294In Stock
Min.: 1
Mult.: 1

CMX Bulk Common Mode Chokes
Laird Common Mode Chokes / Filters 200ohms 100MHz 5A 4 Chokes SMD 365In Stock
Min.: 1
Mult.: 1
: 375

PCB Mount CM SMD/SMT 200 Ohms 5 A 20 mOhms - 40 C + 125 C 12.57 mm 6 mm 9.53 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
Laird Common Mode Chokes / Filters Wire-Wound SMT CMC 251In Stock
Min.: 1
Mult.: 1

CMX Bulk Common Mode Chokes
Laird Common Mode Chokes / Filters 25uH 250volts 0.13ohms 1,936In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount 1 Channel CC SMD/SMT 25 uH 2 kOhms 800 mA 130 mOhms - 40 C + 125 C 7.5 mm 5.5 mm 3.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes CAN-Bus
Laird Common Mode Chokes / Filters 370ohms 100MHz .1A 0805 SMD 11,023In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount CM SMD/SMT 878 Ohms 100 mA 500 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Laird Common Mode Chokes / Filters 160ohms 100MHz 75A 1 Choke Thru-hole 7,639In Stock
5,156On Order
Min.: 1
Mult.: 1

PCB Mount CM Through Hole 160 Ohms 70 A 300 uOhms - 40 C + 125 C 13.72 mm 10 mm 15.24 mm Bulk Common Mode Chokes Power Line
Laird Common Mode Chokes / Filters 0.25ohm 200MHz 0.35A 9,620In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel CMA0805 SMD/SMT 200 Ohms 25 % 350 mA 250 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Common Mode Choke
Laird Common Mode Chokes / Filters 1.3ohm 680MHz 0.2A 9,875In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel CMA0805 SMD/SMT 680 Ohms 25 % 200 mA 1.3 Ohms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Common Mode Choke
Laird Common Mode Chokes / Filters 51uH 250volts 0.5ohms 9,157In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel CC SMD/SMT 51 uH 3.5 kOhms 200 mA 500 mOhms - 40 C + 125 C 5 mm 4 mm 5.55 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Laird Common Mode Chokes / Filters 1000uH 750volts 0.2ohms 3,508In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount 1 Channel CC SMD/SMT 1 mH 4.25 kOhms 700 mA 200 mOhms - 40 C + 125 C 7.5 mm 6 mm 3.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Laird Common Mode Chokes / Filters 51uH 250volts 0.16ohms 12,250In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount 1 Channel CC SMD/SMT 51 uH 3.8 kOhms 800 mA 160 mOhms - 40 C + 125 C 7.5 mm 5.5 mm 3.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Laird Common Mode Chokes / Filters Common choke 1CK 3525 SM 8,138In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount CM1210B SMD/SMT 100 uH 5.1 kOhms 150 mA 1.5 Ohms - 55 C + 150 C 3.2 mm 2.5 mm 2.5 mm Reel, Cut Tape Common Mode Chokes
Laird Common Mode Chokes / Filters Common choke 1CK 3525 SM 7,672In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount CM1210B SMD/SMT 51 uH 600 Ohms 200 mA 700 mOhms - 55 C + 150 C 3.2 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Laird Common Mode Chokes / Filters CM choke 10,299In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount 1 Channel CM6050 SMD/SMT 500 Ohms 3.1 A 22.1 mOhms - 55 C + 150 C 5 mm 5 mm Reel, Cut Tape, MouseReel Common Mode Chokes