Murata Electronics Common Mode Filter Chokes

Results: 206
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Murata Electronics Common Mode Chokes / Filters CMC SMD 15ohm 100mA NONAUTO 13,434In Stock
45,000Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 15,000

PCB Mount 1 Channel NFG0QHB SMD/SMT 15 Ohms 100 mA 2.5 Ohms - 40 C + 85 C 0.65 mm 0.5 mm Reel, Cut Tape, MouseReel Noise Filters
Murata Electronics Common Mode Chokes / Filters 100 OHM 80V 5.6A 204In Stock
1,200On Order
Min.: 1
Mult.: 1
Reel: 300

PCB Mount PLT5BPH SMD/SMT 100 Ohms 30 % 5.6 A 4 mOhms - 55 C + 150 C 2020 (5050 metric) 5 mm 5 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Chokes Common Mode Choke Coil for Automotive
Murata Electronics Common Mode Chokes / Filters 300 OHM 3.7A 1,165In Stock
Min.: 1
Mult.: 1
Reel: 300

PCB Mount PLT5BPH SMD/SMT 300 Ohms 30 % 3.7 A 11 mOhms - 55 C + 150 C 2020 (5050 metric) 5 mm 5 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Chokes Common Mode Choke Coil for Automotive
Murata Electronics Common Mode Chokes / Filters 90 OHM 10,870In Stock
110,000On Order
Min.: 1
Mult.: 1
Reel: 10,000

PCB Mount 1 Channel DLM0NSM SMD/SMT 90 Ohms 25 % 4.75 Ohms - 40 C + 85 C 03025 (0806 metric) 0.85 mm 0.65 mm 0.45 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke Noise Filter
Murata Electronics Common Mode Chokes / Filters 35 OHM 100MHZ 120MA 25,408In Stock
Min.: 1
Mult.: 1
Reel: 15,000

PCB Mount 1 Channel DLM0QSB SMD/SMT 35 Ohms 30 % 120 mA 2.875 Ohms - 40 C + 85 C 025020 (0605 metric) 0.65 mm 0.5 mm 0.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Murata Electronics Common Mode Chokes / Filters 50 OHM 100MHZ 100MA 14,740In Stock
15,000Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 15,000

PCB Mount 1 Channel DLM0QSN SMD/SMT 50 Ohms 35 % 100 mA 4.5 Ohms - 40 C + 85 C 025020 (0605 metric) 0.65 mm 0.5 mm 0.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Murata Electronics Common Mode Chokes / Filters 120 OHM 20V 2,747In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 1 Channel DLW21 SMD/SMT 120 Ohms 25 % 280 mA 410 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 90 OHM 50V 3,384In Stock
28,000On Order
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 1 Channel DLW21 SMD/SMT 90 Ohms 25 % 280 mA 410 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 100 UH 50V 200MA -30%/+50% 156In Stock
34,500On Order
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel DLW43_H SMD/SMT 100 uH - 30 %, + 50 % 200 mA 2 Ohms - 40 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke Coil for Automotive

Murata Electronics Common Mode Chokes / Filters 4000 OHM 50V 23In Stock
400Expected 25/02/2026
Min.: 1
Mult.: 1
Reel: 400

PCB Mount DLW5A SMD/SMT 4 kOhms 200 mA 3 Ohms - 25 C + 85 C 2014 (5036 metric) 5 mm 3.6 mm 4.3 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes
Murata Electronics Common Mode Chokes / Filters 468In Stock
700Expected 12/03/2026
Min.: 1
Mult.: 1
Reel: 700

PCB Mount DLW5A_H SMD/SMT 110 Ohms 3 A 20 mOhms - 40 C + 125 C 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip
Murata Electronics Common Mode Chokes / Filters 1100 OHM 471In Stock
700Expected 23/04/2026
Min.: 1
Mult.: 1
Reel: 700

PCB Mount DLW5A_H SMD/SMT 1.1 kOhms 1.5 A 56 mOhms - 40 C + 125 C 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip
Murata Electronics Common Mode Chokes / Filters 26In Stock
700Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 700

PCB Mount DLW5A_H SMD/SMT 150 Ohms 3 A 20 mOhms - 40 C + 125 C 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip
Murata Electronics Common Mode Chokes / Filters 700In Stock
Min.: 1
Mult.: 1
Reel: 700

PCB Mount DLW5A_H SMD/SMT 330 Ohms 2.5 A 27 mOhms - 40 C + 125 C 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip
Murata Electronics Common Mode Chokes / Filters 521In Stock
700Expected 23/04/2026
Min.: 1
Mult.: 1
Reel: 700

PCB Mount DLW5A_H SMD/SMT 500 Ohms 1.5 A 56 mOhms - 40 C + 125 C 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip
Murata Electronics Common Mode Chokes / Filters 659In Stock
700Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 700

PCB Mount 1 Channel DLW5A SMD/SMT 110 Ohms 25 % 5 A 20 mOhms - 40 C + 85 C 2014 (5036 metric) 5 mm 3.6 mm 2.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 1,275In Stock
Min.: 1
Mult.: 1
Reel: 700

PCB Mount 1 Channel DLW5A SMD/SMT 150 Ohms 5 A 20 mOhms - 40 C + 105 C 5 mm 3.6 mm 2.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 330 OHM 50V 100MHZ 147In Stock
1,400On Order
Min.: 1
Mult.: 1
Reel: 700

PCB Mount 1 Channel DLW5A SMD/SMT 330 Ohms 4 A 27 mOhms - 40 C + 105 C 5 mm 3.6 mm 2.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 850 OHM 60V 595In Stock
700Expected 22/04/2026
Min.: 1
Mult.: 1
Reel: 700

PCB Mount 1 Channel DLW5A SMD/SMT 850 Ohms 25 % 1.5 A 73 mOhms - 40 C + 85 C 2014 (5036 metric) 5 mm 3.6 mm 2.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 1500 OHM 50V 156In Stock
1,200Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 400

PCB Mount DLW5B SMD/SMT 1.5 kOhms 1 A 100 mOhms - 40 C + 85 C 2020 (5050 metric) 5 mm 5 mm 4.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 373In Stock
400Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 400

PCB Mount DLW5B SMD/SMT 500 Ohms 40 % 1 A 230 mOhms - 40 C + 105 C 2020 (5050 metric) 5 mm 5 mm 4.5 mm Reel, Cut Tape Common Mode Chokes
Murata Electronics Common Mode Chokes / Filters 370In Stock
800Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 400

PCB Mount 1 Channel DLW5B_Z SMD/SMT 600 Ohms 1 A 120 mOhms - 40 C + 105 C 2020 (5050 metric) 5 mm 5 mm 4.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 100 OHM 378In Stock
700Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 700

PCB Mount DLW5B_H SMD/SMT 100 Ohms 4 A 13 mOhms - 40 C + 125 C 5 mm 5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip
Murata Electronics Common Mode Chokes / Filters 1400 OHM 538In Stock
700Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 700

PCB Mount DLW5B_H SMD/SMT 1.4 kOhms 1.5 A 56 mOhms - 40 C + 125 C 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip
Murata Electronics Common Mode Chokes / Filters 100 OHM 50V 203In Stock
2,800Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 700

PCB Mount 1 Channel DLW5B SMD/SMT 100 Ohms 6 A 13 mOhms - 40 C + 85 C 2020 (5050 metric) 5 mm 5 mm 2.35 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound