ABRACON Common Mode Filter Chokes

Results: 168
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Packaging Product Type
ABRACON Common Mode Chokes / Filters CMC 67Ohm 0.4A 250mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 6,000
Mult.: 2,000
Reel: 2,000

PCB Mount 1 Channel ACMP-Q2012 SMD/SMT 67 Ohms 400 mA 250 mOhms - 55 C + 125 C 2 mm 1.2 mm 1.2 mm Reel Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 1020Ohm 3A 17mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 6,000
Mult.: 1,500
Reel: 1,500

PCB Mount 1 Channel ACMP-Q7040 SMD/SMT 1.02 kOhms 3 A 17 mOhms - 40 C + 125 C 7 mm 6 mm 3.8 mm Reel Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 1300Ohm 3A 20mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 6,000
Mult.: 1,500
Reel: 1,500

PCB Mount 1 Channel ACMP-Q7040 SMD/SMT 1.3 Ohms 3 A 20 mOhms - 40 C + 125 C 7 mm 6 mm 3.8 mm Reel Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 140Ohm 9A 10mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 6,000
Mult.: 1,500
Reel: 1,500

PCB Mount 1 Channel ACMP-Q7040 SMD/SMT 140 mOhms 9 A 10 mOhms - 40 C + 125 C 7 mm 6 mm 3.8 mm Reel Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 300Ohm 5A 10mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 6,000
Mult.: 1,500
Reel: 1,500

PCB Mount 1 Channel ACMP-Q7040 SMD/SMT 5 A 10 mOhms - 40 C + 125 C 7 mm 6 mm 3.8 mm Reel Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 500Ohm 5A 10mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 6,000
Mult.: 1,500
Reel: 1,500

PCB Mount 1 Channel ACMP-Q7040 SMD/SMT 5 A 10 mOhms - 40 C + 125 C 7 mm 6 mm 3.8 mm Reel Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 70Ohm 15A 5mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 6,000
Mult.: 1,500
Reel: 1,500

PCB Mount 1 Channel ACMP-Q7040 SMD/SMT 15 A 5 mOhms - 40 C + 125 C 7 mm 6 mm 3.8 mm Reel Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 700Ohm 4A 15mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 6,000
Mult.: 1,500
Reel: 1,500

PCB Mount 1 Channel ACMP-Q7040 SMD/SMT 4 A 15 mOhms - 40 C + 125 C 7 mm 6 mm 3.8 mm Reel Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 1500Ohm 4.5A 15mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 6,400
Mult.: 800
Reel: 800

PCB Mount 1 Channel ACMP-Q9050 SMD/SMT 4.5 A 15 mOhms - 40 C + 125 C 9 mm 7 mm 4.5 mm Reel Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 2200Ohm 4A 25mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 6,400
Mult.: 800
Reel: 800

PCB Mount 1 Channel ACMP-Q9050 SMD/SMT 4 A 25 mOhms - 40 C + 125 C 9 mm 7 mm 4.5 mm Reel Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 2700Ohm 3.5A 32mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 6,400
Mult.: 800
Reel: 800

PCB Mount 1 Channel ACMP-Q9050 SMD/SMT 3.5 A 32 mOhms - 40 C + 125 C 9 mm 7 mm 4.5 mm Reel Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 700Ohm 6A 9mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 6,400
Mult.: 800
Reel: 800

PCB Mount 1 Channel ACMP-Q9050 SMD/SMT 6 A 9 mOhms - 40 C + 125 C 9 mm 7 mm 4.5 mm Reel Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 12 OHM 0.05A 2LN SMD Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

PCB Mount 1 Channel ACMS-0605U SMD/SMT 12 Ohms 5 % 50 mA 2.5 Ohms - 40 C + 85 C SMD-4 0.65 mm 0.5 mm 0.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 25 OHM 0.05A 2LN SMD Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

PCB Mount 1 Channel ACMS-0605U SMD/SMT 25 Ohms 10 % 50 mA 3.5 Ohms - 40 C + 85 C SMD-4 0.65 mm 0.5 mm 0.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 120uH 2.5A 2LN SMD Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 500
Reel: 500

PCB Mount 1 Channel ACMS-1065 SMD/SMT 120 uH 2.5 A 25 mOhms - 40 C + 125 C 10 mm 8.7 mm 6.5 mm Reel Power Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 220uH 2.2A 2LN SMD Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 500
Reel: 500

PCB Mount 1 Channel ACMS-1065 SMD/SMT 220 uH 2.2 A 32 mOhms - 40 C + 125 C 10 mm 8.7 mm 6.5 mm Reel Power Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 2200uH 0.75A 2LN SMD Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 500
Reel: 500

PCB Mount 1 Channel ACMS-1065 SMD/SMT 2.2 mH 700 mA 300 mOhms - 40 C + 125 C 10 mm 8.7 mm 6.5 mm Reel Power Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 250uH 2A 2LN SMD Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 500
Reel: 500

PCB Mount 1 Channel ACMS-1065 SMD/SMT 250 uH 2 A 35 mOhms - 40 C + 125 C 10 mm 8.7 mm 6.5 mm Reel Power Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 3300uH 0.65A 2LN SMD Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 500
Reel: 500

PCB Mount 1 Channel ACMS-1065 SMD/SMT 3.3 mH 650 mA 360 mOhms - 40 C + 125 C 10 mm 8.7 mm 6.5 mm Reel Power Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 3900uH 0.52A 2LN SMD Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 500
Reel: 500

PCB Mount 1 Channel ACMS-1065 SMD/SMT 3.9 mH 520 mA 540 mOhms - 40 C + 125 C 10 mm 8.7 mm 6.5 mm Reel Power Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 470uH 1.6A 2LN SMD Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 500
Reel: 500

PCB Mount 1 Channel ACMS-1065 SMD/SMT 470 uH 1.6 A 65 mOhms - 40 C + 125 C 10 mm 8.7 mm 6.5 mm Reel Power Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 4700uH 0.35A 2LN SMD Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 500
Reel: 500

PCB Mount 1 Channel ACMS-1065 SMD/SMT 4.7 mH 350 mA 720 mOhms - 40 C + 125 C 10 mm 8.7 mm 6.5 mm Reel Power Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 11uH 0.3A 400mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 6,000
Mult.: 2,000
Reel: 2,000

PCB Mount 1 Channel ACMS-Q3225 SMD/SMT 11 uH 300 mA 400 mOhms - 55 C + 150 C 3.2 mm 2.5 mm 2.5 mm Reel Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 22uH 0.25A 500mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 6,000
Mult.: 2,000
Reel: 2,000

PCB Mount 1 Channel ACMS-Q3225 SMD/SMT 22 uH 250 mA 500 mOhms - 55 C + 150 C 3.2 mm 2.5 mm 2.5 mm Reel Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 11uH 0.4A 300mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 4,000
Mult.: 2,000
Reel: 2,000

PCB Mount 1 Channel ACMS-Q3225C SMD/SMT 11 uH 400 mA 300 mOhms - 40 C + 125 C 4.5 mm 3.2 mm 2.3 mm Reel Common Mode Chokes