KEMET Common Mode Filter Chokes

Results: 1,528
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
KEMET Common Mode Chokes / Filters 250VAC 0.7A 51mH 140In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SS26V Through Hole 51 mH 700 mA 1.4 Ohms - 25 C + 120 C Tray 3.5 mm 20.5 mm 30.5 mm Tray AC Line Filters Standard Common Mode Filters
KEMET Common Mode Chokes / Filters 250V 0.5A 14mH 16In Stock
700Expected 24/09/2026
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SU10VFC Through Hole 14 mH 500 mA 1.6 Ohms - 25 C + 120 C Tray 18 mm 15.5 mm 15 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 250V 2mH 4A DCR=0.05Ohms 368In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SC-J Through Hole 2 mH 4 A 50 mOhms - 25 C + 120 C Tray 5 mm 20 mm 27 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 3.5mH 250V 15A DCR=0.02Ohms 113In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SC-E-J Through Hole 3.5 mH 15 A 20 mOhms - 25 C + 120 C Tray 15 mm 50 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 250V 7mH 5A DCR=0.06Ohms 336In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SC-J Through Hole 7 mH 5 A 60 mOhms - 25 C + 120 C Tray 5 mm 29 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 0.75mH 8A ESR=8.7mOhms AEC-Q200 190In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCR-XV Through Hole 750 uH 8 A 8.7 mOhms - 40 C + 120 C Tray 3.5 mm 18.9 mm 28.5 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 3.1mH 10A ESR=12.27mOhms AEC-Q200 123In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCR-XV Through Hole 3.1 mH 10 A 12.27 mOhms - 40 C + 120 C Tray 3.5 mm 33.5 mm 27.5 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 0.197mH 31A ESR=1mOhms AEC-Q200 159In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCR-XV Through Hole 197 uH 31 A 1 mOhms - 40 C + 120 C Tray 3.5 mm 33.5 mm 27.5 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 14mH 18A ESR=4.1mOhms AEC-Q200 416In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCR-XV Through Hole 1.04 mH 18 A 4.1 mOhms - 40 C + 120 C Tray 3.5 mm 37.7 mm 22.9 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 2.6mH 8A ESR=13.5mOhms AEC-Q200 187In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCT-XV Through Hole 2.6 mH 8 A 13.5 mOhms - 40 C + 150 C Tray 3.5 mm 33.5 mm 27.5 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 0.13mH 31A ESR =1mOhms AEC-Q200 129In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCT-XV Through Hole 130 uH 31 A 1 mOhms - 40 C + 150 C Tray 3.5 mm 27.5 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 250VAC 0.5A 32.4mH 7.7mm Wide Range Impedance 1,174In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SSRH7HS-M Through Hole 32.4 mH 500 mA 1.21 Ohms - 25 C + 120 C Tray 3.5 mm 14.5 mm 12 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 250V 0.3A 9mH 2,000In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SU-9H Through Hole 9 mH 300 mA 3 Ohms - 25 C + 120 C Tray 4 mm 15.5 mm 12.5 mm Tray AC Line Filters High Frequency Common Mode Filters
KEMET Common Mode Chokes / Filters 50V 60uH 35% 0.5A DCR=50mOhms 3,041In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SBT Through Hole 60 uH 35 % 500 mA 50 mOhms - 25 C + 70 C Bulk 3 mm 7.5 mm 8.7 mm Bulk DC Line Filters
KEMET Common Mode Chokes / Filters 250V 1mH 2A DCR=100mOhms 428In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SC-JS Through Hole 1 mH 2 A 100 mOhms - 25 C + 105 C Tray 5 mm 12 mm Tray AC Line Filters Common Mode Choke
KEMET Common Mode Chokes / Filters 250V 8.5mH 3A DCR=0.11Ohms 432In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SC-J Through Hole 8.5 mH 3 A 110 mOhms - 25 C + 120 C Tray 5 mm 20 mm 27 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 0.5mH 10A ESR=6.23mOhms AEC-Q200 266In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCR-XV Through Hole 500 uH 10 A 6.23 mOhms - 40 C + 120 C Tray 3.5 mm 27.5 mm 19.9 mm AEC-Q200 Tray AC Line Filters

KEMET Common Mode Chokes / Filters 50V 1.5uH 3A DCR=20mOhms 704In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SH Through Hole 1.5 uH 3 A 20 mOhms - 25 C + 80 C Tray 12.5 mm 10 mm 10 mm Tray DC Line Filters
KEMET Common Mode Chokes / Filters 50V 2uH 4A DCR=15.5mOhms 1,261In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SHO Through Hole 2 uH 4 A 15.5 mOhms - 25 C + 70 C Bulk 7.5 mm Bulk DC Line Filters
KEMET Common Mode Chokes / Filters 50V 99uH 0.8A DCR=120mOhms 1,000In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SHO Through Hole 99 uH 800 mA 120 mOhms - 25 C + 80 C Bulk 5 mm Bulk DC Line Filters
KEMET Common Mode Chokes / Filters 170uH 5A DCR=60mOhms 525In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SN Through Hole 170 uH 5 A 60 mOhms - 25 C + 105 C Tray 20 mm 26 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
KEMET Common Mode Chokes / Filters 60uH 8A DCR=21mOhms 198In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SN-JA Through Hole 60 uH 8 A 21 mOhms - 25 C + 105 C Tray 7 mm 19 mm 39 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
KEMET Common Mode Chokes / Filters 6uH 1.5A DCR=35mOhms 799In Stock
1,000Expected 14/05/2026
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount 1 Channel SNT Through Hole 6 uH 1.5 A 35 mOhms - 20 C + 60 C Tape & Reel 5 mm 9.5 mm 12.7 mm Reel, Cut Tape, MouseReel DC Line Filters
KEMET Common Mode Chokes / Filters 50V 0.2A DCR=180mOhms 367In Stock
Min.: 1
Mult.: 1

PCB Mount ST Through Hole 3 kOhms 200 mA 180 Ohms - 20 C + 75 C Tray 11 mm Tray DC Line Filters
KEMET Common Mode Chokes / Filters 250V 0.3A 6mH 1,788In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SU-9VF Through Hole 6 mH 300 mA 2 Ohms - 25 C + 120 C Tray 17 mm 11 mm 17 mm Tray Common Mode Chokes Line Filter